Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 420-401
FabrikantnummerLEV100A4ANG 3-1618389-7
FabrikantTE Connectivity
98,22 €
Each
Aantal stuks
12 V dc - 1 KILOVAC LEV100 - - - 1NO - - - - -
RS-stocknr. 420-390
FabrikantnummerLEV100A4ANH 4-1618391-0
FabrikantTE Connectivity
108,47 €
Each
Aantal stuks
12 V dc - - KILOVAC LEV100 - - - - - - - - -
RS-stocknr. 719-4969
FabrikantnummerLEV200A5ANA
FabrikantTE Connectivity
95,95 €
Each
Aantal stuks
24 V dc 500 A 1 KILOVAC LEV200 - - 900 V dc 1NO - - - - -
RS-stocknr. 782-3018
Fabrikantnummer3100-15Q1999
FabrikantTE Connectivity
21,74 €
Each
Aantal stuks
24 V ac 25 A 1 - 3100 Series - - - 1NO - - - - -
RS-stocknr. 782-3033
Fabrikantnummer3100-20U6999
FabrikantTE Connectivity
33,91 €
Each
Aantal stuks
230 V ac 30 A 2 - 3100 Series - - - 1NO - - - - -
RS-stocknr. 782-3021
Fabrikantnummer3100-20Q6999
FabrikantTE Connectivity
26,51 €
Each
Aantal stuks
24 V ac 30 A 2 - 3100 Series - - - 1NO - - - - -
RS-stocknr. 782-3055
FabrikantnummerLEV200A5NAF
FabrikantTE Connectivity
126,33 €
Each
Aantal stuks
24 V dc 500 A 1 KILOVAC LEV200 - - 900 V dc 1NO - - - - -
RS-stocknr. 782-3024
Fabrikantnummer3100-15Q2999
FabrikantTE Connectivity
22,83 €
Each
Aantal stuks
24 V ac 30 A 1 - 3100 Series - - - 1NO - - - - -
RS-stocknr. 782-3043
FabrikantnummerP40P42A12P1-120
FabrikantTE Connectivity
190,34 €
Each
Aantal stuks
110 V ac 40 A 3 - P40 - - - 1NO - - - - -
RS-stocknr. 782-3015
Fabrikantnummer3100-15U1999
FabrikantTE Connectivity
20,41 €
Each
Aantal stuks
230 V ac 25 A 1 - 3100 Series - - - 1NO - - - - -
RS-stocknr. 782-2992
FabrikantnummerP30P42D12P1-24
FabrikantTE Connectivity
147,11 €
Each
Aantal stuks
24 V dc 30 A 3 - P30 - - - 1NO - - - - -
RS-stocknr. 782-3030
Fabrikantnummer3100-20T6999
FabrikantTE Connectivity
41,02 €
Each
Aantal stuks
110 V ac 30 A 2 - 3100 Series - - - 1NO - - - - -
RS-stocknr. 782-3037
Fabrikantnummer3100-20Q18999CL
FabrikantTE Connectivity
42,41 €
Each
Aantal stuks
24 V ac 40 A 2 - 3100 Series - - - 1NO - - - - -
RS-stocknr. 782-3011
Fabrikantnummer3100-15T1999
FabrikantTE Connectivity
17,82 €
Each
Aantal stuks
110 V ac 25 A 1 - 3100 Series - - - 1NO - - - - -