Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 122-1073
FabrikantnummerCWC012-00-40C03
FabrikantWEG
43,39 €
Each
Aantal stuks
24 V dc 12 A 4 - CWC - - 690 V 4NO - - - - 58mm
RS-stocknr. 122-0803
FabrikantnummerCWC07-10-30D02
FabrikantWEG
28,12 €
Each
Aantal stuks
24 V ac 7 A 3 - CWC 3 kW - 690 V 3NO - 1 - - 58mm
RS-stocknr. 122-1062
FabrikantnummerCWC016-00-22R03
FabrikantWEG
83,76 €
Each
Aantal stuks
24 V dc 16 A 4 - CWC - - 690 V 2NO/2NC - - - - 58mm
RS-stocknr. 122-0785
FabrikantnummerCWC07-10-30C03
FabrikantWEG
33,63 €
Each
Aantal stuks
24 V dc 7 A 3 - CWC 3 kW - 690 V 3NO - 1 - - 58mm
RS-stocknr. 122-0924
FabrikantnummerCWC09-10-30D13
FabrikantWEG
29,04 €
Each
Aantal stuks
110 V ac 9 A 3 - CWC 4 kW - 690 V 3NO - 1 - - 58mm
RS-stocknr. 122-0998
FabrikantnummerCWB18-11-30C03
FabrikantWEG
95,57 €
Each
Aantal stuks
24 V dc 18 A 3 - CWB 7.5 kW - 690 V 3NO - 2 - - 78.4mm
RS-stocknr. 122-1005
FabrikantnummerCWC09-01-30D13
FabrikantWEG
30,07 €
Each
Aantal stuks
110 V ac 9 A 3 - CWC 4 kW - 690 V 3NO - 1 - - 58mm
RS-stocknr. 122-0811
FabrikantnummerCWC012-10-30D02
FabrikantWEG
36,51 €
Each
Aantal stuks
24 V ac 12 A 3 - CWC 5.5 kW - 690 V 3NO - 1 - - 58mm
RS-stocknr. 122-1065
FabrikantnummerCWC07-00-40D02
FabrikantWEG
28,26 €
Each
Aantal stuks
24 V ac 7 A 4 - CWC - - 690 V 4NO - - - - 58mm
RS-stocknr. 122-0812
FabrikantnummerCWC07-01-30D13
FabrikantWEG
28,12 €
Each
Aantal stuks
110 V ac 7 A 3 - CWC 3 kW - 690 V 3NO - 1 - - 58mm
RS-stocknr. 122-0996
FabrikantnummerCWB9-11-30C03
FabrikantWEG
47,25 €
Each
Aantal stuks
24 V dc 9 A 3 - CWB 4 kW - 690 V 3NO - 2 - - 78.4mm
RS-stocknr. 122-0997
FabrikantnummerCWB12-11-30C03
FabrikantWEG
53,70 €
Each
Aantal stuks
24 V dc 12 A 3 - CWB 5.5 kW - 690 V 3NO - 2 - - 78.4mm
RS-stocknr. 122-1324
FabrikantnummerCWB32-11-30D13
FabrikantWEG
99,87 €
Each
Aantal stuks
110 V ac 32 A 3 - CWB 15 kW - 690 V 3NO - 2 - - 85mm
RS-stocknr. 122-1318
FabrikantnummerCWB25-11-30D13
FabrikantWEG
69,29 €
Each
Aantal stuks
110 V ac 25 A 3 - CWB 11 kW - 690 V 3NO - 2 - - 85mm
RS-stocknr. 122-0792
FabrikantnummerCWC016-01-30C03
FabrikantWEG
76,45 €
Each
Aantal stuks
24 V dc 16 A 3 - CWC 7.5 kW - 690 V 3NO - 1 - - 58mm
RS-stocknr. 122-1046
FabrikantnummerCWB18-11-30D24
FabrikantWEG
51,54 €
Each
Aantal stuks
230 V ac 18 A 3 - CWB 7.5 kW - 690 V 3NO - 2 - - 78.4mm
RS-stocknr. 122-0804
FabrikantnummerCWC07-01-30D02
FabrikantWEG
28,12 €
Each
Aantal stuks
24 V ac 7 A 3 - CWC 3 kW - 690 V 3NO - 1 - - 58mm
RS-stocknr. 122-1325
FabrikantnummerCWB32-11-30C03
FabrikantWEG
154,64 €
Each
Aantal stuks
24 V dc 32 A 3 - CWB 15 kW - 690 V 3NO - 2 - - 85mm
RS-stocknr. 122-1020
FabrikantnummerCWCI07-10-30D24
FabrikantWEG
64,23 €
Each
Aantal stuks
230 V ac 7 A 3 - CWCI0 3 kW - 690 V 3NO Reversing 1 - - 58mm
RS-stocknr. 122-1323
FabrikantnummerCWB32-11-30D02
FabrikantWEG
99,87 €
Each
Aantal stuks
24 V ac 32 A 3 - CWB 15 kW - 690 V 3NO - 2 - - 85mm