Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Lees meer Lees minder

Filters

1 - 20 van 3994 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS-stocknr. 394-9807
FabrikantnummerLC1D09BD
80,15 €
Each
Aantal stuks
24 V dc 9 A 3 TeSys D LC1D 4 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 394-9683
FabrikantnummerLC1D25P7
83,50 €
Each
Aantal stuks
230 V ac 25 A 3 TeSys D LC1D 11 kW - 690 V ac 3NO - 2 - - 85mm
RS-stocknr. 394-9790
FabrikantnummerLC1D09P7
40,40 €
Each
Aantal stuks
230 V ac 9 A 3 TeSys D LC1D 4 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 394-9762
FabrikantnummerLC1D12BD
84,25 €
Each
Aantal stuks
24 V dc 12 A 3 TeSys D LC1D 5.5 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 394-9813
FabrikantnummerLC1D09B7
40,40 €
Each
Aantal stuks
24 V ac 9 A 3 TeSys D LC1D 4 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 394-9649
FabrikantnummerLC1D32P7
118,80 €
Each
Aantal stuks
230 V ac 32 A 3 TeSys D LC1D 15 kW - 690 V ac 3NO - 2 - - 85mm
RS-stocknr. 467-9379
FabrikantnummerDILEM-10-G(24VDC)
FabrikantEaton
39,06 €
Each
Aantal stuks
24 V dc 9 A 3 XStart DILEM 4 kW - 400 V ac 3NO - 1 - - 58mm
RS-stocknr. 394-9712
FabrikantnummerLC1D18P7
61,00 €
Each
Aantal stuks
230 V ac 18 A 3 TeSys D LC1D 7.5 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 420-401
FabrikantnummerLEV100A4ANG 3-1618389-7
FabrikantTE Connectivity
98,22 €
Each
Aantal stuks
12 V dc - 1 KILOVAC LEV100 - - - 1NO - - - - -
RS-stocknr. 394-9728
FabrikantnummerLC1D18BD
107,10 €
Each
Aantal stuks
24 V dc 18 A 3 TeSys D LC1D 7.5 kW - 690 V ac 3NO - 2 - - 77mm
RS-stocknr. 243-9848
FabrikantnummerGC2540M5
75,65 €
Each
Aantal stuks
230 V ac 25 A 4 Tesys GC GC25 - - 415 V ac 4NO - 1 - - 81mm
RS-stocknr. 445-8201
FabrikantnummerGHE3211102R0006
FabrikantABB
21,73 €
Each
Aantal stuks
230 V ac 20 A 2 System M Pro ESB 4 kW - - 2NO - - - - 86mm
RS-stocknr. 758-664
FabrikantnummerLC1K0610B7
33,00 €
Each
Aantal stuks
24 V ac 6 A 3 TeSys K LC1K 2.2 kW - 690 V ac 3NO - 1 - - 58mm
RS-stocknr. 609-4180
FabrikantnummerLP1K09004BD
37,55 €
Each
Aantal stuks
24 V dc 20 A 4 TeSys K LP1K - - 440 V ac 4NO - - - - 57.91mm
RS-stocknr. 394-9699
FabrikantnummerLC1D25BD
127,50 €
Each
Aantal stuks
24 V dc 25 A 3 TeSys LC1 11 kW 3P 690 V ac 3NO - 2 - DIN Rail 85mm
RS-stocknr. 684-3594
Fabrikantnummer0916605
FabrikantPhoenix Contact
11,29 €
Each
Aantal stuks
- - - CLIPLINE UT 6-TMC M 2A - - - - - - - - 86mm
RS-stocknr. 609-0223
FabrikantnummerLC1K0910P7
33,10 €
Each
Aantal stuks
230 V ac 9 A 3 TeSys K LC1K 4 kW - 690 V ac 3NO - 1 - - 58mm
RS-stocknr. 493-0264
FabrikantnummerDILM25-10(230V50HZ240V60HZ)
FabrikantEaton
80,78 €
Each
Aantal stuks
230 V ac 25 A 3 XStart DILM 11 kW - 400 V ac 3NO - 1 - - 85mm
RS-stocknr. 122-9461
Fabrikantnummer3RT2036-1AC20
FabrikantSiemens
161,10 €
Each
Aantal stuks
24 V ac 50 A 3 SIRIUS Innovation 3RT2 22 kW - 690 V 3NO - 2 - - 55mm
RS-stocknr. 445-0825
FabrikantnummerGJL1211001R0101
FabrikantABB
22,35 €
Each
Aantal stuks
24 V ac 9 A 3 B Range B6 4 kW - 690 V ac 3NO - 1 - - 57.5mm
Related Products
The 3RT Range of Siemens Contactors. All models ...
Description:
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality. Screw ConnectionAll models vary with Current rating and Voltage.Various NO/NC Values.
Timing relay, electronic ON delay 1 change-over contact, ...
Description:
Timing relay, electronic ON delay 1 change-over contact, 1 time range 0.05...1 s 24/230 V AC and 24 V DC with LED, Screw terminal.
Reversing contactor assembly AC-3, 3 kW/400 V, 24 ...
Description:
Reversing contactor assembly AC-3, 3 kW/400 V, 24 V DC 3-pole, Size S00 Spring-type terminal electrical and mechanical interlock.
As an alternative to screw connections a large ...
Description:
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped ...