Contactor Timers

Contactor timers are devices that control the function of a contactor using some sort of timing device, whether it’s a simple countdown timer or a programmable clock. They come in a wide range of sizes and are designed to work with varying levels of load and current.


How do contactor timers work?


Contactor timers are connected to an electric circuit operating from a contactor. The timer may switch the contactor on or off at a pre-set time or times, cyclically or after a defined interval. Contactor timers can operate with extremely high currents for industrial applications as well as with the lower currents in simple household devices. 


Applications of contactor timers


Contactor timers are commonly found domestically in washing machines or ovens. They're also used in heating and cooling systems in commercial and industrial buildings. Many lighting systems, such as street lighting, use contactor timers to turn lights either on or off at specific times. Contactor timers in security systems allow lights to come on and go off in a pattern that gives the impression that a building is attended.  


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Contacts Pole and Throw Configuration Normal State Configuration Timer Function Timer Range Number of Timing Ranges Contact Current Rating Contact Voltage Rating Coil Voltage Terminal Type Mounting Style Length
RS-stocknr. 394-9857
FabrikantnummerLADR2
67,65 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (OFF Delay) 0.1 → 30s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 394-9835
FabrikantnummerLADT2
67,65 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (ON Delay) 0.1 → 30s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 394-9863
FabrikantnummerLADR0
67,65 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (OFF Delay) 0.1 → 3s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 394-9829
FabrikantnummerLADT4
81,15 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (ON Delay) 10 → 180s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 400-1451
FabrikantnummerLADR4
81,15 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (OFF Delay) 10 → 180s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 759-106
FabrikantnummerLA2KT2E
48,96 €
Each
Aantal stuks
TeSys K 2 SPDT NO/NC Analogue (ON Delay) 1 → 30s 1 2 A 240 V ac/dc 24 → 48 V ac/dc - Front Mount 38mm
RS-stocknr. 400-1445
FabrikantnummerLADS2
81,15 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (ON Delay) 1 30s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 759-112
FabrikantnummerLA2KT2U
48,96 €
Each
Aantal stuks
TeSys K 2 SPDT NO/NC Analogue (ON Delay) 1 → 30s 1 2 A 240 V ac/dc 110 → 240 V ac - Front Mount 38mm
RS-stocknr. 315-396
FabrikantnummerLA4DT2U
66,40 €
Each
Aantal stuks
TeSys D 2 4P NO/NC Analogue (ON Delay) 1.5 → 30s 1 - 250 V ac/dc 240 V Screw Top -
RS-stocknr. 394-9841
FabrikantnummerLADT0
67,65 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (ON Delay) 0.1 → 3s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 315-380
FabrikantnummerLA4DT0U
66,40 €
Each
Aantal stuks
TeSys D 2 4P NO/NC Analogue (ON Delay) 0.1 → 2s 1 - 250 V ac/dc 240 V Screw Top -