Contactor Timers

Contactor timers are devices that control the function of a contactor using some sort of timing device, whether it’s a simple countdown timer or a programmable clock. They come in a wide range of sizes and are designed to work with varying levels of load and current.


How do contactor timers work?


Contactor timers are connected to an electric circuit operating from a contactor. The timer may switch the contactor on or off at a pre-set time or times, cyclically or after a defined interval. Contactor timers can operate with extremely high currents for industrial applications as well as with the lower currents in simple household devices. 


Applications of contactor timers


Contactor timers are commonly found domestically in washing machines or ovens. They're also used in heating and cooling systems in commercial and industrial buildings. Many lighting systems, such as street lighting, use contactor timers to turn lights either on or off at specific times. Contactor timers in security systems allow lights to come on and go off in a pattern that gives the impression that a building is attended.  


...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Contacts Pole and Throw Configuration Normal State Configuration Timer Function Timer Range Number of Timing Ranges Contact Current Rating Contact Voltage Rating Coil Voltage Terminal Type Mounting Style Length
RS-stocknr. 394-9835
FabrikantnummerLADT2
65,55 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (ON Delay) 0.1 → 30s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 394-9857
FabrikantnummerLADR2
65,55 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (OFF Delay) 0.1 → 30s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 394-9863
FabrikantnummerLADR0
65,55 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (OFF Delay) 0.1 → 3s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 394-9829
FabrikantnummerLADT4
78,63 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (ON Delay) 10 → 180s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 400-1451
FabrikantnummerLADR4
78,63 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (OFF Delay) 10 → 180s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 307-588
Fabrikantnummer101442 & DILM32-XTEE11(RAC240)
FabrikantEaton
63,11 €
Each
Aantal stuks
- DILM32 2 DPST NO/NC Analogue (ON Delay) 0.1 → 100s 1 6 A 400 V ac 200 → 240 V ac - - 45mm
RS-stocknr. 122-0965
FabrikantnummerTDC0-U030M-E04
FabrikantWEG
76,78 €
Each
Aantal stuks
- TDC0 1 SPST NO OFF Delay 180 → 1800s 1 - 300 V 24 → 60 V ac/dc Screw Snap On -
RS-stocknr. 685-1491
Fabrikantnummer11G48530
FabrikantLovato
40,38 €
Each
Aantal stuks
Orange BF 2 - NO/NC Analogue (ON Delay) 1 → 30s 1 - - - Screw Front Mount -
RS-stocknr. 759-106
FabrikantnummerLA2KT2E
52,21 €
Each
Aantal stuks
TeSys K 2 SPDT NO/NC Analogue (ON Delay) 1 → 30s 1 2 A 240 V ac/dc 24 → 48 V ac/dc - Front Mount 38mm
RS-stocknr. 400-1445
FabrikantnummerLADS2
78,63 €
Each
Aantal stuks
TeSys D 2 - NO/NC Analogue (ON Delay) 1 30s 1 10 A 690 V - Screw Front Mount -
RS-stocknr. 238-1171
Fabrikantnummer100-FPTA30
FabrikantAllen Bradley
83,90 €
Each
Aantal stuks
Bulletin 100-C 2 DPST NO/NC Analogue (ON Delay) 0.3 → 30s 1 - - - - - -
RS-stocknr. 307-544
Fabrikantnummer101448 & DILM32-XTEY20(RAC240)
FabrikantEaton
67,19 €
Each
Aantal stuks
- DILM 2 DPST NO/NC Analogue (Star Delta) 1 → 30s 1 6 A 400 V ac 200 → 240 V ac - - 45mm
RS-stocknr. 685-1514
Fabrikantnummer11G486120
FabrikantLovato
49,49 €
Each
Aantal stuks
Orange BF 2 - NO/NC Analogue (OFF Delay) 12 → 120s 1 - - - Screw Front Mount -
RS-stocknr. 122-0957
FabrikantnummerTEC0-U100S-E05
FabrikantWEG
61,31 €
Each
Aantal stuks
- TEC0 1 SPST NO ON Delay 10 → 100s 1 - 300 V 24 → 240 V ac/dc Screw Snap On -
RS-stocknr. 122-0962
FabrikantnummerTDC0-U100S-E04
FabrikantWEG
76,78 €
Each
Aantal stuks
- TDC0 1 SPST NO OFF Delay 10 → 100s 1 - 300 V 24 → 60 V ac/dc Screw Snap On -
RS-stocknr. 238-1272
Fabrikantnummer100-ETA30
FabrikantAllen Bradley
50,10 €
Each
Aantal stuks
Bulletin 100-C 1 SPST NO Digital (ON Delay) 1 → 30s 1 - - 110 → 240 V ac, 110 → 250 V dc - - -
RS-stocknr. 315-380
FabrikantnummerLA4DT0U
64,34 €
Each
Aantal stuks
TeSys D 2 4P NO/NC Analogue (ON Delay) 0.1 → 2s 1 - 250 V ac/dc 240 V Screw Top -
RS-stocknr. 122-0969
FabrikantnummerTDC0-U300S-E09
FabrikantWEG
76,78 €
Each
Aantal stuks
- TDC0 1 SPST NO OFF Delay 30 → 300s 1 - 300 V 100 → 240 V ac/dc Screw Snap On -
RS-stocknr. 122-0976
FabrikantnummerTDC0-U030S-E09
FabrikantWEG
76,78 €
Each
Aantal stuks
- TDC0 1 SPST NO OFF Delay 3 → 30s 1 - 300 V 100 → 240 V ac/dc Screw Snap On -
RS-stocknr. 122-0963
FabrikantnummerTDC0-U300S-E04
FabrikantWEG
76,78 €
Each
Aantal stuks
- TDC0 1 SPST NO OFF Delay 30 → 300s 1 - 300 V 24 → 60 V ac/dc Screw Snap On -
Related Products
Top mounting electronic timers fitting on the X-Start ...
Description:
Top mounting electronic timers fitting on the X-Start range of contactors from DILM7 to DILM32 as well as DILA relays.,They cannot be combined with other top mounted modules. 1 NO + 1 NC contacts included with each timer.
Placed in the control circuit, and mounted directly ...
Description:
Placed in the control circuit, and mounted directly onto the contactor or control relayIncorporates coil suppression and LED to signal the time delay periodDelay-ON timer is initiated by using the coil signal. Delay-OFF requires a separate supply and is initiated ...
Switching capacity 250VA or 150WOperating temp -10 to ...
Description:
Switching capacity 250VA or 150WOperating temp -10 to +60°CRelay output with common point c/o contact, 2A max.
Professional range of WEG electronic timing relays from ...
Description:
Professional range of WEG electronic timing relays from the TEC0 series. The relays provide high performance, precision, repeatability and immunity against noises. LED status IndicationRight-side fast mountingUp to 30 minutes timingDIN Rail mountScrew Terminals.