Contactor & Control Relay Overloads

Filters

81 - 100 van 785 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Interface Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Reset Method
RS-stocknr. 685-1330
Fabrikantnummer11BG0022A024
FabrikantLovato
17,19 €
Each
Aantal stuks
- - 10 A - Orange 690 V ac - - - BG 2NO/2NC - - -
RS-stocknr. 744-8020
FabrikantnummerLR3D16
65,95 €
Each
Aantal stuks
9 → 13 A - 25 A - TeSys 690 V ac DIN Rail Mount - - D - - - -
RS-stocknr. 746-0771
Fabrikantnummer3RH2362-2BB40
FabrikantSiemens
64,40 €
Each
Aantal stuks
- - 10 A - SIRIUS Innovation 690 V ac - - - 3RH2 6NO/2NC 8 - -
RS-stocknr. 706-1576
Fabrikantnummer3RU2116-1HB0
FabrikantSiemens
51,30 €
Each
Aantal stuks
5.5 → 8 A - 8 A 3P Sirius Innovation 690 V ac Direct Contactor - - 3RU NO/NC 2 3 kW Automatic, Manual
RS-stocknr. 706-1497
Fabrikantnummer3RU2116-0FB0
FabrikantSiemens
45,40 €
Each
Aantal stuks
0.35 → 0.5 A - 500 mA 3P Sirius Innovation 690 V ac Direct Contactor - - 3RU NO/NC 2 0.12 kW Automatic, Manual
RS-stocknr. 122-9420
Fabrikantnummer3RH2140-2BB40
FabrikantSiemens
41,50 €
Each
Aantal stuks
- 24 V dc 10 A 4P Sirius Innovation 690 V DIN Rail Mount, Snap On - - 3RH2 4NO 4 - -
RS-stocknr. 493-0523
FabrikantnummerDILA-22(230V50HZ240V60HZ)
FabrikantEaton
34,75 €
Each
Aantal stuks
- - 4 A - XStart 415 V ac - - - DILA 2NO/2NC - - -
RS-stocknr. 445-7832
Fabrikantnummer1SAZ211201R1021
FabrikantABB
72,00 €
Each
Aantal stuks
0.63 → 1 A - 1 A 3P A Line 690 V ac Clip On - - TA25 NO/NC 2 2.2 W Automatic, Manual
RS-stocknr. 744-6797
FabrikantnummerCAD32N7
40,65 €
Each
Aantal stuks
- - 10 A - TeSys 690 V ac - - - CAD3 3NO/2NC - - -
RS-stocknr. 744-6835
FabrikantnummerCAD50JL
63,00 €
Each
Aantal stuks
- - 10 A - TeSys 690 V dc - - - CAD5 5NO - - -
RS-stocknr. 493-1239
FabrikantnummerZB12-10
FabrikantEaton
47,41 €
Each
Aantal stuks
6 → 10 A 500 V ac 10 A - - 690 V ac Direct Contactor - - ZB NO/NC 2 6 W Automatic, Manual
RS-stocknr. 502-161
Fabrikantnummer700-K40E-ZJ
FabrikantAllen Bradley
41,20 €
Each
Aantal stuks
- - 10 A - 700 Series 690 V ac - - - 700K 4NO - - -
RS-stocknr. 685-1560
FabrikantnummerRF38 0400
FabrikantLovato
25,21 €
Each
Aantal stuks
2.5 → 4 A - 4 A 3P - - - - - RF38 - - - Automatic, Manual
RS-stocknr. 394-9318
FabrikantnummerLRD32
92,70 €
Each
Aantal stuks
23 32 A - 32 A 3P TeSys 690 V ac Direct Contactor - - LRD3 NO/NC 2 - Automatic, Manual
RS-stocknr. 502-339
Fabrikantnummer193-KB40
FabrikantAllen Bradley
47,30 €
Each
Aantal stuks
2.9 → 4 A 690 V ac 4 A - Bulletin 690 V ac Clip On - - 193-K NO/NC 2 6 W Automatic, Manual
RS-stocknr. 493-0567
FabrikantnummerDILA-31(230V50HZ240V60HZ)
FabrikantEaton
36,30 €
Each
Aantal stuks
- - 4 A - XStart 415 V ac - - - DILA 3NO/1NC - - -
RS-stocknr. 124-3056
Fabrikantnummer3RH2440-1AP00
FabrikantSiemens
123,00 €
Each
Aantal stuks
- 230 V ac 10 A 4P Sirius Innovation 690 V ac DIN Rail Mount - - 3RH2 4NO 4 - -
RS-stocknr. 369-1946
Fabrikantnummer700-CF310KF
FabrikantAllen Bradley
44,00 €
Each
Aantal stuks
- - 10 A - 700 Series 400 V ac - - - 700C 3NO/1NC - - -
RS-stocknr. 744-6753
FabrikantnummerCA3SK20BD
42,15 €
Each
Aantal stuks
- - 10 A - TeSys K 600 V ac DIN Rail Mount - - CA3SK 2NO - - -
RS-stocknr. 394-9245
FabrikantnummerLRD3363
145,60 €
Each
Aantal stuks
63 → 80 A - 80 A 3P TeSys 690 V ac Direct Contactor - - LRD3 NO/NC 2 - Automatic, Manual
Related Products
Three-pole thermal overload relays designed to protect ac ...
Description:
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor. Adjustable relay setting dialTest buttonStop buttonManual/auto resetTrip indicatorSealable cover1N/O & 1N/C auxiliary contactsDirect mounting beneath ...
Three-pole thermal overload relays designed to protect ac ...
Description:
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor. Adjustable relay setting dialTest buttonStop buttonManual/auto resetTrip indicatorSealable cover1N/O & 1N/C auxiliary contactsDirect mounting beneath ...
Suitable for remote machine protection requirements where machinery ...
Description:
Suitable for remote machine protection requirements where machinery may be subject to difficult starting, jamming, high resistive torque/high inertia and/or mechanical failure1 N/O and 1 N/C contactLED status indication: Voltage, Starting, Steady State, Overload, TripManual or electric resetH 67.5mm x ...
Climate-proof, finger safe contactor relays. RC elements, varistors, ...
Description:
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil. Size S00High degree if contact stability ...