Contactor & Control Relay Overloads

Filters

21 - 40 van 785 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Interface Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Reset Method
RS-stocknr. 685-1378
Fabrikantnummer11BG0040D024
FabrikantLovato
22,63 €
Each
Aantal stuks
- - 10 A - Orange 690 V ac - - - BG 4NO - - -
RS-stocknr. 122-9446
Fabrikantnummer3RT2025-1AL20
FabrikantSiemens
60,50 €
Each
Aantal stuks
17 A 230 V ac 40 A 3P Sirius Innovation 690 V DIN Rail Mount, Snap On - - 3RT2 3NO 2 - -
RS-stocknr. 685-1318
Fabrikantnummer11BG0040A230
FabrikantLovato
17,19 €
Each
Aantal stuks
- - 10 A - Orange 690 V ac - - - BG 4NO - - -
RS-stocknr. 297-2351
FabrikantnummerEMT6
FabrikantEaton
95,93 €
Each
Aantal stuks
- 24 → 240 V ac/dc 3 A - EMT 400 V ac DIN Rail Mount - - EMT6 NO/NC 2 2 W Automatic, Manual
RS-stocknr. 685-1488
Fabrikantnummer11BG0022A230
FabrikantLovato
17,19 €
Each
Aantal stuks
- - 10 A - Orange 690 V ac - - - BG 2NO/2NC - - -
RS-stocknr. 122-1049
FabrikantnummerRWB40E-3-A4U008
FabrikantWEG
106,07 €
Each
Aantal stuks
8 A - 1.6 → 8 A 3P 1.6 → 8 A 690 V DIN Rail Mount - - RW_E NO/NC 2 0.06 W Automatic, Manual
RS-stocknr. 394-9368
FabrikantnummerLRD12
56,50 €
Each
Aantal stuks
5.5 → 8 A - 8 A 3P TeSys 690 V ac Direct Contactor - - LRD1 NO/NC 2 - Automatic, Manual
RS-stocknr. 744-6813
FabrikantnummerCAD32U7
40,65 €
Each
Aantal stuks
- - 10 A - TeSys 690 V ac - - - CAD3 3NO/2NC - - -
RS-stocknr. 261-5711
FabrikantnummerLT3SA00MW
139,90 €
Each
Aantal stuks
- 24 → 230 V ac/dc - - TeSys 250 V ac - - - LT3S NO/NC 2 100 VA Automatic
RS-stocknr. 394-9380
FabrikantnummerLRD08
56,50 €
Each
Aantal stuks
2.5 → 4 A - 4 A 3P TeSys 690 V ac Direct Contactor - - LRD0 NO/NC 2 - Automatic, Manual
RS-stocknr. 711-6301
Fabrikantnummer1SBH137001R1340
FabrikantABB
32,94 €
Each
Aantal stuks
- - 6 A - AF Range 690 V ac - - - NF 4NO 4 - -
RS-stocknr. 261-5698
FabrikantnummerLT3SA00ED
116,40 €
Each
Aantal stuks
- 24 → 48 V dc - - TeSys 250 V ac - - - LT3S NO/NC 2 100 VA Automatic
RS-stocknr. 395-0368
FabrikantnummerCAD50P7
40,65 €
Each
Aantal stuks
- - 10 A - TeSys 690 V ac - - - CAD5 5NO - - -
RS-stocknr. 243-6811
Fabrikantnummer3RU1116-0JB0
FabrikantSiemens
46,30 €
Each
Aantal stuks
0.7 → 1 A - 1 A 3P Sirius Classic 690 V ac Direct Contactor - - 3RU NO/NC 2 0.25 kW Automatic, Manual
RS-stocknr. 758-888
FabrikantnummerCA2KN31B7
32,00 €
Each
Aantal stuks
- - 10 A - TeSys K 690 V ac DIN Rail Mount, Screw Mount - - CA2KN 3NO/NC - - -
RS-stocknr. 727-6213
FabrikantnummerLRD350
108,20 €
Each
Aantal stuks
37 → 50 A - 50 A - TeSys 1 kV ac Under Contactor Mount - - D NO/NC 2 - -
RS-stocknr. 608-7249
FabrikantnummerCAD323BL
63,55 €
Each
Aantal stuks
- - 10 A - TeSys 690 V dc - - - CAD3 3NO/2NC - - -
RS-stocknr. 394-9324
FabrikantnummerLRD22
63,70 €
Each
Aantal stuks
16 24 A - 24 A 3P TeSys 690 V ac Direct Contactor - - LRD2 NO/NC 2 - Automatic, Manual
RS-stocknr. 419-2838
Fabrikantnummer3RU1116-1BC1
FabrikantSiemens
60,20 €
Each
Aantal stuks
1.4 → 2 A - 2 A 3P Sirius Classic 690 V ac Direct Contactor - - 3RU NO/NC 2 0.75 kW Automatic, Manual
RS-stocknr. 323-072
FabrikantnummerDILER-40(24V50HZ)
FabrikantEaton
31,95 €
Each
Aantal stuks
- - 3 A - XStart 400 V ac - - - DILER 4NO - - -
Related Products
Three-pole thermal overload relays designed to protect ac ...
Description:
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor. Adjustable relay setting dialTest buttonStop buttonManual/auto resetTrip indicatorSealable cover1N/O & 1N/C auxiliary contactsDirect mounting beneath ...
Three-pole thermal overload relays designed to protect ac ...
Description:
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor. Adjustable relay setting dialTest buttonStop buttonManual/auto resetTrip indicatorSealable cover1N/O & 1N/C auxiliary contactsDirect mounting beneath ...
Suitable for remote machine protection requirements where machinery ...
Description:
Suitable for remote machine protection requirements where machinery may be subject to difficult starting, jamming, high resistive torque/high inertia and/or mechanical failure1 N/O and 1 N/C contactLED status indication: Voltage, Starting, Steady State, Overload, TripManual or electric resetH 67.5mm x ...
Climate-proof, finger safe contactor relays. RC elements, varistors, ...
Description:
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil. Size S00High degree if contact stability ...