Contactor & Control Relay Overloads

Filters

1 - 20 van 785 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Interface Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Reset Method
RS-stocknr. 781-2611
FabrikantnummerLEV100A5ANG 9-1618389-8
FabrikantTE Connectivity
121,30 €
Each
Aantal stuks
- - 100 A - KILOVAC - - - - LEV100 1NO - - -
RS-stocknr. 394-9330
FabrikantnummerLRD21
60,90 €
Each
Aantal stuks
12 18 A - 18 A 3P TeSys 690 V ac Direct Contactor - - LRD2 NO/NC 2 - Automatic, Manual
RS-stocknr. 745-0607
Fabrikantnummer3RH1140-1AB00
FabrikantSiemens
34,40 €
Each
Aantal stuks
- 24 V ac 10 A - Sirius Classic 220 V dc, 690 V ac Screw Mount, Snap-On - - 3RH1 4NO 4 - -
RS-stocknr. 279-6292
FabrikantnummerCA3KN31BD
35,65 €
Each
Aantal stuks
- - 10 A - TeSys K 690 V ac DIN Rail Mount, Panel Mount - - CA3KN 3NO/NC - - -
RS-stocknr. 261-5733
FabrikantnummerLT3SM00M
253,09 €
Each
Aantal stuks
- 115 V ac, 230 V ac - - TeSys 250 V ac - - - LT3S NO/NC 2 100 VA Manual
RS-stocknr. 781-2620
FabrikantnummerLEV200A4ANA 1618387-3
FabrikantTE Connectivity
134,80 €
Each
Aantal stuks
- - 500 A - KILOVAC - - - - LEV200 1NO - - -
RS-stocknr. 395-0396
FabrikantnummerCAD32P7
40,65 €
Each
Aantal stuks
- - 10 A - TeSys 690 V ac - - - CAD3 3NO/2NC - - -
RS-stocknr. 394-9403
FabrikantnummerLRD07
56,50 €
Each
Aantal stuks
1.6 → 2.5 A - 2.5 A 3P TeSys 690 V ac Direct Contactor - - LRD0 NO/NC 2 - Automatic, Manual
RS-stocknr. 759-099
FabrikantnummerCA4KN40BW3
40,70 €
Each
Aantal stuks
- - 10 A - TeSys K 690 V dc - - - CA4KN 4NO - - -
RS-stocknr. 758-850
FabrikantnummerCA2KN22F7
32,00 €
Each
Aantal stuks
- - 10 A - TeSys K 690 V ac DIN Rail Mount, Screw Mount - - CA2KN 2NO/2NC - - -
RS-stocknr. 395-0425
FabrikantnummerCAD32BD
74,10 €
Each
Aantal stuks
- 24 V dc 10 A - TeSys 690 V dc DIN Rail - - CAD3 3NO/2NC - - -
RS-stocknr. 608-7182
FabrikantnummerCA3KN22BD3
38,60 €
Each
Aantal stuks
- - 10 A - TeSys K 690 V ac DIN Rail Mount, Screw Mount - - CA3KN 2NO/2NC - - -
RS-stocknr. 751-5972
Fabrikantnummer3RU1136-4AB0
FabrikantSiemens
80,10 €
Each
Aantal stuks
- - 3 A 3P Sirius Classic 220 V dc, 400 V ac - - - 3RU NO/NC 2 7.5 kW -
RS-stocknr. 746-5918
Fabrikantnummer3TX7002-1AB00
FabrikantSiemens
56,70 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 122-1304
FabrikantnummerRW27-2D3-D018
FabrikantWEG
48,43 €
Each
Aantal stuks
1.8 A - 1.2 → 1.8 A 3P 1.2 → 1.8 A 690 V Direct Contactor - - RW27 NO/NC 2 0.9 → 1.7 W Automatic, Manual
RS-stocknr. 727-6210
FabrikantnummerLRD340
91,65 €
Each
Aantal stuks
30 → 40 A - 40 A - TeSys D 1 kV ac Under Contactor Mount - - LRD3 NO/NC 2 - -
RS-stocknr. 395-0374
FabrikantnummerCAD50BD
74,10 €
Each
Aantal stuks
- - 10 A - TeSys 690 V ac - - - CAD5 5NO - - -
RS-stocknr. 685-1378
Fabrikantnummer11BG0040D024
FabrikantLovato
22,63 €
Each
Aantal stuks
- - 10 A - Orange 690 V ac - - - BG 4NO - - -
RS-stocknr. 394-9368
FabrikantnummerLRD12
56,50 €
Each
Aantal stuks
5.5 → 8 A - 8 A 3P TeSys 690 V ac Direct Contactor - - LRD1 NO/NC 2 - Automatic, Manual
RS-stocknr. 261-5698
FabrikantnummerLT3SA00ED
116,40 €
Each
Aantal stuks
- 24 → 48 V dc - - TeSys 250 V ac - - - LT3S NO/NC 2 100 VA Automatic
Related Products
Three-pole thermal overload relays designed to protect ac ...
Description:
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor. Adjustable relay setting dialTest buttonStop buttonManual/auto resetTrip indicatorSealable cover1N/O & 1N/C auxiliary contactsDirect mounting beneath ...
Three-pole thermal overload relays designed to protect ac ...
Description:
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor. Adjustable relay setting dialTest buttonStop buttonManual/auto resetTrip indicatorSealable cover1N/O & 1N/C auxiliary contactsDirect mounting beneath ...
Suitable for remote machine protection requirements where machinery ...
Description:
Suitable for remote machine protection requirements where machinery may be subject to difficult starting, jamming, high resistive torque/high inertia and/or mechanical failure1 N/O and 1 N/C contactLED status indication: Voltage, Starting, Steady State, Overload, TripManual or electric resetH 67.5mm x ...
Climate-proof, finger safe contactor relays. RC elements, varistors, ...
Description:
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil. Size S00High degree if contact stability ...