Contactor Accessories

Contactor accessories are parts and components that are designed to be used with contactors. Contactors are devices used as a switch an electrical power circuit, which can be controlled remotely. They are often designed to deal with a much higher current level than relays, and are also often physically larger.

What are contactor accessories used for?

Contactor accessories are all the component parts that are used alongside contactor devices. Primarily, they are either a replacement for a part or are used to tweak or enhance the function of contactors. For example, they may improve safety, or assist in connecting the device to the circuit.

Types of contactor accessories

There is a wide range of contactor accessories, but some common categories include:

  • component parts, such as auxiliary contacts
  • mounting accessories, depending on where the contactor needs to be displayed
  • safety accessories, such as terminal covers, designed to prevent contact with the circuit
  • wiring accessories, which help in connecting the contactor to the circuit

...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Range CAD Drawing Contact Configuration Current Rating Mounting Type Series Size Voltage Rating
RS-stocknr. 122-1331
FabrikantnummerVRB E50
FabrikantWEG
8,80 €
Each
Aantal stuks
Surge Suppressor Block Varistor CWB9 to CWB38 Contactors (AC Coil/DC Coil) - - - - Plug In VRB - 130 → 250 V, 180 → 300 V dc
RS-stocknr. 122-1332
FabrikantnummerVRB E41
FabrikantWEG
8,80 €
Each
Aantal stuks
Surge Suppressor Block Varistor CWB9 to CWB38 Contactors (AC Coil) - - - - Plug In RCB - 270 → 380 V
RS-stocknr. 122-1085
FabrikantnummerEC-R1
FabrikantWEG
17,72 €
Each
Aantal stuks
Wiring Kit CWB9 to CWB38 Reversing Starters - - - - Plug In EC - 690 V ac
RS-stocknr. 122-0986
FabrikantnummerVRC0-1 E49
FabrikantWEG
7,95 €
Each
Aantal stuks
Surge Suppressor Block Varistor CWC07 to CWC025 Contactors, CWCA0 Contactors - - - - Snap On VRC0 - 12 → 48 V ac, 12 → 60 V dc
RS-stocknr. 122-0987
FabrikantnummerVRC0-2 E34
FabrikantWEG
7,89 €
Each
Aantal stuks
Surge Suppressor Block Varistor CWC07 to CWC025 Contactors, CWCA0 Contactors - - - - Snap On VRC0 - 50 → 127 V ac, 60 → 180 V dc
RS-stocknr. 122-0988
FabrikantnummerVRC0-3 E50
FabrikantWEG
7,89 €
Each
Aantal stuks
Surge Suppressor Block Varistor CWC07 to CWC025 Contactors, CWCA0 Contactors - - - - Snap On VRC0 - 130 → 275 V ac, 180 → 300 V dc
RS-stocknr. 122-0770
FabrikantnummerSRMP D51
FabrikantWEG
28,79 €
Each
Aantal stuks
Shunt Release Motor Protective Circuit Breakers MPW18(i) and MPW40(i and t) - - - 10 (Backup Fuse) A Snap On SRMP - 20 → 24 V
RS-stocknr. 122-0991
FabrikantnummerDIC0-1 C33
FabrikantWEG
7,95 €
Each
Aantal stuks
Surge Suppressor Block Diode CWC07 to CWC016 Contactors, CWCA0 Contactors - - - - Snap On DIC0 - 12 → 600 V dc
RS-stocknr. 122-0989
FabrikantnummerVRC0-4 E41
FabrikantWEG
7,95 €
Each
Aantal stuks
Surge Suppressor Block Varistor CWC07 to CWC025 Contactors, CWCA0 Contactors - - - - Snap On VRC0 - 277 → 380 V ac, 300 → 510 V dc
RS-stocknr. 122-1330
FabrikantnummerVRB E34
FabrikantWEG
8,80 €
Each
Aantal stuks
Surge Suppressor Block Varistor CWB9 to CWB38 Contactors (AC Coil/DC Coil) - - - - Plug In VRB - 50 → 127 V, 60 → 180 V dc
RS-stocknr. 122-0774
FabrikantnummerSRMP D69
FabrikantWEG
28,79 €
Each
Aantal stuks
Shunt Release Motor Protective Circuit Breakers MPW18(i) and MPW40(i and t) - - - 10 (Backup Fuse) A Snap On SRMP - 365 → 440 V
RS-stocknr. 122-0777
FabrikantnummerURMP V42
FabrikantWEG
28,79 €
Each
Aantal stuks
Under Voltage Release Motor Protective Circuit Breakers MPW18(i) and MPW40(i and t) - - - 10 (Backup Fuse) A Snap On URMP - 380 → 440 V
RS-stocknr. 122-0771
FabrikantnummerSRMP D54
FabrikantWEG
28,79 €
Each
Aantal stuks
Shunt Release Motor Protective Circuit Breakers MPW18(i) and MPW40(i and t) - - - 10 (Backup Fuse) A Snap On SRMP - 40 → 48 V V
RS-stocknr. 122-0775
FabrikantnummerURMP V19
FabrikantWEG
28,79 €
Each
Aantal stuks
Under Voltage Release Motor Protective Circuit Breakers MPW18(i) and MPW40(i and t) - - - 10 (Backup Fuse) A Snap On URMP - 110 → 115 V
RS-stocknr. 122-1070
FabrikantnummerCSW-BHF437
FabrikantWEG
7,41 €
Each
Aantal stuks
Reset Push Button with Shaft RW-E Relays - - - - Panel Mount CSW - -
RS-stocknr. 122-0985
FabrikantnummerRCAC0 D87
FabrikantWEG
7,95 €
Each
Aantal stuks
Surge Suppressor Block RC CWC07 to CWC016 Contactors, CWCA0 Contactors - - - - Snap On RCAC0 - 180 → 230 V
RS-stocknr. 122-0979
FabrikantnummerRCC0-1 D49
FabrikantWEG
7,95 €
Each
Aantal stuks
Surge Suppressor Block RC CWC07 to CWC025 Contactors, CWCA0 Contactors - - - - Snap On RCC0 - 12 → 24 V
RS-stocknr. 122-0992
FabrikantnummerDIZC0 C26
FabrikantWEG
7,95 €
Each
Aantal stuks
Surge Suppressor Block Z-Diode CWC07 to CWC016 Contactors, CWCA0 Contactors - - - - Snap On DIZC0 - 12 → 250 V dc
RS-stocknr. 122-1086
FabrikantnummerEC-SD1
FabrikantWEG
25,77 €
Each
Aantal stuks
Wiring Kit CWB9 to CWB38 Reversing Starters - - - - Plug In EC - 690 V ac
RS-stocknr. 122-0981
FabrikantnummerRCC0-3 D55
FabrikantWEG
7,89 €
Each
Aantal stuks
Surge Suppressor Block RC CWC07 to CWC025 Contactors, CWCA0 Contactors - - - - Snap On RCC0 - 50 → 127 V