Contactor Accessories

Contactor accessories are parts and components that are designed to be used with contactors. Contactors are devices used as a switch an electrical power circuit, which can be controlled remotely. They are often designed to deal with a much higher current level than relays, and are also often physically larger.

What are contactor accessories used for?

Contactor accessories are all the component parts that are used alongside contactor devices. Primarily, they are either a replacement for a part or are used to tweak or enhance the function of contactors. For example, they may improve safety, or assist in connecting the device to the circuit.

Types of contactor accessories

There is a wide range of contactor accessories, but some common categories include:

  • component parts, such as auxiliary contacts
  • mounting accessories, depending on where the contactor needs to be displayed
  • safety accessories, such as terminal covers, designed to prevent contact with the circuit
  • wiring accessories, which help in connecting the contactor to the circuit

...
Lees meer Lees minder

Filters

1 - 20 van 495 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Range Contact Configuration Current Rating Mounting Type Series Size Voltage Rating
RS-stocknr. 321-095
Fabrikantnummer107029 | SWIRE-PF
FabrikantEaton
67,12 €
Each
Aantal stuks
Wiring Kit ZB4-101-GF1 - - - - - - -
RS-stocknr. 745-0698
Fabrikantnummer3RH1921-1DA11
FabrikantSiemens
12,24 €
Each
Aantal stuks
- - Sirius Classic - - - 3RH1 - -
RS-stocknr. 818-8549
FabrikantnummerLX1FG095
105,00 €
Each
Aantal stuks
Contactor Coil LC1F185, LC1F225 - - - - - - -
RS-stocknr. 751-5833
Fabrikantnummer3RT1946-4EA1
FabrikantSiemens
9,18 €
Each
Aantal stuks
Terminal Cover 3RW404, Bar Connection, Cable Lug, Overload Relay Size S3 Sirius Classic - - - 3RT1 - -
RS-stocknr. 608-8179
FabrikantnummerGV1L3
45,25 €
Each
Aantal stuks
- - - - - - GV1L - -
RS-stocknr. 395-0043
FabrikantnummerLAD4RCU
12,11 €
Each
Aantal stuks
Surge Suppressor TeSys D Series - - - - LAD4 - 110 → 240 V
RS-stocknr. 861-3496
Fabrikantnummer3RH2911-1FA22
FabrikantSiemens
14,49 €
Each
Aantal stuks
Auxiliary Switch Block 3RT2 Contactors, Contactor Relay, Power Contactor Sirius Innovation 2NO/2NC 10 A Snap-In 3RH2 S0, S00 600 V dc, 690 V ac
RS-stocknr. 395-0065
FabrikantnummerLAD4RCE
13,71 €
Each
Aantal stuks
Surge Suppressor LC1 Series, LC2 Series - - - - LAD4 - -
RS-stocknr. 759-128
FabrikantnummerLA4KE1B
11,14 €
Each
Aantal stuks
Surge Suppressor CA Series, LC Series, LP Series - - - - LA4K - -
RS-stocknr. 493-9211
FabrikantnummerLU2MB0FU
114,09 €
Each
Aantal stuks
Reversing Block TeSys U Series - - - - LU2M - -
RS-stocknr. 493-0747
Fabrikantnummer281197 & DILM32-XMV
FabrikantEaton
7,99 €
Each
Aantal stuks
Interlock DILM17 to DILM38 Series, DILMF8 to DILMF32 Series, DILMP32 to DILMP45 Series - - - - DILM - -
RS-stocknr. 758-6857
FabrikantnummerLZS:PTML0730
FabrikantSiemens
3,64 €
Each
Aantal stuks
LED Module PT Series, RT Series - - - - - - -
RS-stocknr. 608-8208
FabrikantnummerGV2G05
19,96 €
Each
Aantal stuks
Terminal Block GV2 Series - - - - GV2G - -
RS-stocknr. 279-5564
FabrikantnummerLA4KA1U
11,39 €
Each
Aantal stuks
Surge Suppressor TeSys K Series - - - - LA4K - -
RS-stocknr. 187-289
FabrikantnummerLA9F702
59,98 €
Each
Aantal stuks
Terminal Cover CR1F150, CR1F185, LC1F150, LC1F185, LC2F150, LC2F185, LR9F5.63, LR9F5.67, LR9F5.69 - - - - LA9F - -
RS-stocknr. 744-8106
FabrikantnummerLUA1C11
12,00 €
Each
Aantal stuks
- - - - - - LUA1 - -
RS-stocknr. 744-6989
FabrikantnummerLAD7B105
15,86 €
Each
Aantal stuks
Terminal Block LR3D15.., LRD15.. - - - - LAD7 - -
RS-stocknr. 706-1453
Fabrikantnummer3RT2926-1BD00
FabrikantSiemens
10,53 €
Each
Aantal stuks
Surge Suppressor SIRIUS Contactors Sirius Innovation - - - 3RT2 - -
RS-stocknr. 608-9015
FabrikantnummerLA5F400803
821,42 €
Each
Aantal stuks
Contact TeSys F Series - - - - LA5F - -
RS-stocknr. 913-2544
FabrikantnummerLAD9ET1S
2,47 €
Each
Aantal stuks
Safety Protective Cover LC1D09 → LC1D38, LC1D40A → LC1D65A, LC1DT20 → LC1DT40, LC1DT60A → LC1DT80A - - - - LAD9 - -
Related Products
The Schneider Electric contactor coil is TeSysF-specific contactor ...
Description:
The Schneider Electric contactor coil is TeSysF-specific contactor coil. The average resistance of the coil is 73.5ohm inrush at 68°F and 2750ohm, holding at 68°F. It comes without the built-in suppressor module. • Closing time is 35ms• Heat dissipation ranges ...
Professional range of Schneider Electric TeSys D accessories. ...
Description:
Professional range of Schneider Electric TeSys D accessories. Red retrofit contactor safety covers and auxiliary blocks are some of the accessories that are currently available.
TeSys GC Modular Contactors from Schneider Electric provides ...
Description:
TeSys GC Modular Contactors from Schneider Electric provides power switching in single phase, 3 or 4-phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size ...
These contactors, unlike relays, are specifically designed to ...
Description:
These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. These contractors ...