Auxiliary Contacts

Contacts are the conductive pieces of material that form part of an electrically controlled switch. Auxiliary contacts form part of a contactor, which is a type of switch that can be controlled remotely.

Contactors are often used in very high-power circuits, and auxiliary contacts are the last phase of contact, used to reduce the power of the current. They have a lower current rating than regular power contacts, and can be used to de-energise the contactor.

How do auxiliary contacts work?

Auxiliary contacts are affixed to the main contacts and change state when the main contacts do. They pass the data from the circuit to a logic controller, which in turn gives instructions to the linked devices about whether to turn on or off.

Alternatively, they can be used as a standalone hardware control unit.

What are auxiliary contacts used for?

One common usage of auxiliary contacts is in push button controllers, where they can be built in to the start button.


...
Lees meer Lees minder

Filters

1 - 20 van 132 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Normal State Configuration Range Mounting Style Contact Current Rating Contact Voltage Rating Pole and Throw Configuration Terminal Type Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range CAD Drawing Series External Dimensions
RS-stocknr. 246-5061
Fabrikantnummer3RV1901-1A
FabrikantSiemens
14,30 €
Each
Aantal stuks
2 NO/NC Sirius Classic Side Mount 2 A 24 V ac DP Screw - +60°C Maximum of +60 °C - 3RV1 -
RS-stocknr. 392-8967
Fabrikantnummer3RH1921-1CA10
FabrikantSiemens
4,69 €
Each
Aantal stuks
1 NO Sirius Classic Snap-On - - SP Screw - - - - 3RH1 -
RS-stocknr. 746-0796
Fabrikantnummer3RH2911-1GA22
FabrikantSiemens
14,49 €
Each
Aantal stuks
4 2NO/2NC Sirius Innovation Snap Front 10 A 600 V dc, 690 V ac 4P Screw - - -25 +60 °C - 3RH2 -
RS-stocknr. 735-2715
Fabrikantnummer3SB1400-0A
FabrikantSiemens
15,66 €
Each
Aantal stuks
2 NO/NC - Front Mount 10 A 220 V dc, 400 V ac DPST Screw -25°C +70°C -25 → +70 °C - - -
RS-stocknr. 392-8973
Fabrikantnummer3RH1921-1CA01
FabrikantSiemens
4,69 €
Each
Aantal stuks
1 NC Sirius Classic Snap-On - - SP Screw - - - - 3RH1 -
RS-stocknr. 706-1888
Fabrikantnummer3RV2901-1A
FabrikantSiemens
10,17 €
Each
Aantal stuks
2 NO/NC Sirius Innovation Plug In 2 A dc, 10 A ac 250 V dc, 690 V ac DP Screw -20°C +60°C -20 +60 °C - 3RV2 -
RS-stocknr. 706-0885
Fabrikantnummer3RH2911-1FA40
FabrikantSiemens
14,49 €
Each
Aantal stuks
4 4NO Sirius Innovation Snap-On 6 A dc, 10 A ac 250 V dc, 690 V ac 4PST Screw -25°C +60°C -25 +60 °C - 3RH2 -
RS-stocknr. 243-7533
Fabrikantnummer3RH1911-1FA22
FabrikantSiemens
18,30 €
Each
Aantal stuks
4 2NO/2NC Sirius Classic Snap-On 6 A - 4P Screw - - - - 3RH1 -
RS-stocknr. 243-7454
Fabrikantnummer3RH1911-1AA10
FabrikantSiemens
4,60 €
Each
Aantal stuks
1 NO Sirius Classic Snap-On 6 A - SP Screw - - - - 3RH1 -
RS-stocknr. 246-4490
Fabrikantnummer3RH1921-1FA40
FabrikantSiemens
10,96 €
Each
Aantal stuks
4 4NO Sirius Classic Front Mount 6 A - 4P Screw - - - - 3RH1 -
RS-stocknr. 746-0705
Fabrikantnummer3RH1921-1HA22
FabrikantSiemens
19,14 €
Each
Aantal stuks
4 2NO/2NC Sirius Classic Snap Front - - 4P Screw - - - - 3RH1 -
RS-stocknr. 706-1891
Fabrikantnummer3RV2901-1F
FabrikantSiemens
10,17 €
Each
Aantal stuks
2 2NO Sirius Innovation Plug In 1 A dc, 2.5 A ac 60 V dc, 230 V ac DP Screw -20°C +60°C -20 +60 °C - - -
RS-stocknr. 314-292
Fabrikantnummer3TX4001-2A
FabrikantSiemens
5,89 €
Each
Aantal stuks
1 NC - Plug In 6 A - SP - - - - - 3TX4 -
RS-stocknr. 751-5751
Fabrikantnummer3RT1926-2FJ31
FabrikantSiemens
92,68 €
Each
Aantal stuks
2 NO/NC Sirius Classic - 20 mA - - Screw -25°C +60°C -25 +60 °C - 3RT1 -
RS-stocknr. 706-1897
Fabrikantnummer3RV2901-1E
FabrikantSiemens
10,17 €
Each
Aantal stuks
2 NO/NC Sirius Innovation Plug In 1 A dc, 2.5 A ac 60 V dc, 230 V ac DP Screw -20°C +60°C -20 → +60 °C - 3RV2 -
RS-stocknr. 122-9427
Fabrikantnummer3RH2921-2DA11
FabrikantSiemens
12,96 €
Each
Aantal stuks
2 NO/NC Sirius Innovation Snap-On 10 A 690 V SPST Cage Clamp -25°C +60°C -25 +60 °C - 3RH29 -
RS-stocknr. 521-4579
Fabrikantnummer5ST3010
FabrikantSiemens
18,36 €
Each
Aantal stuks
2 NO/NC Sentron DIN Rail Mount 6 A 230 V ac DP Screw -5°C +40°C -5 → +40 °C - 5ST3 -
RS-stocknr. 874-4537
Fabrikantnummer3VA9988-0AA12
FabrikantSiemens
22,05 €
Each
Aantal stuks
3 4NO/2NC Sentron Side Mount 6 A - - Screw - - - - 3VA -
RS-stocknr. 246-4513
Fabrikantnummer3RH1921-1FA04
FabrikantSiemens
10,96 €
Each
Aantal stuks
4 4NC Sirius Classic Front Mount 6 A - 4P Screw - - - - 3RH1 -
RS-stocknr. 706-0936
Fabrikantnummer3RH2911-1HA31
FabrikantSiemens
14,49 €
Each
Aantal stuks
4 3NO/NC Sirius Innovation Snap-On 6 A ac, 10 A dc 250 V dc, 690 V ac 4PST Screw -25°C +60°C -25 +60 °C - 3RH2 -