Solid State Contactors

A contactor or relay is a switch, which is controlled electrically using a high current rating to change between alternative power circuits. Solid state contactors open up or close off an electrical circuit as a result of an external signal received by the component. These contactors allow for low power input for the switching of higher current loads but with minimal supply current required. Solid state contactors offer high shock and vibration resistance features.


What are solid state contactors used for?

Solid state contactors are useful in controlling motion, including for conveyor systems, valves, elevators, lifts and hoists. They're typical in industries where heat control is required: in professional food equipment and plastic moulding or extrusion machinery and soldering devices. Solid state contactors also facilitate power load control in power supplies, regulators, inverters and converters.


Types of solid state contactors

Solid state contactors are available as three phase or single phase devices. Single phase contactors switch one phase AC or DC power loads and three phase devices switch up to three AC and DC power loads in machinery. Reverse phase contactors perform the opposite function and are necessary for protecting motor overloads.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Load Current Supply Voltage Electrical Phase Load Voltage Mounting Style Pole and Throw Configuration Terminal Type
Nieuw
RS-stocknr. 222-1488
Fabrikantnummer2297280
FabrikantPhoenix Contact
403,96 €
Each
Aantal stuks
37A 230 V 3 48 → 575V ac DIN Rail 3P Screw
Nieuw
RS-stocknr. 222-1490
Fabrikantnummer2297293
FabrikantPhoenix Contact
298,33 €
Each
Aantal stuks
2A 24 V 3 48 → 575V ac DIN Rail 3P Screw
Nieuw
RS-stocknr. 222-1487
Fabrikantnummer2297222
FabrikantPhoenix Contact
235,25 €
Each
Aantal stuks
9A 230 V 3 48 → 575V ac DIN Rail 3P Screw