Contactor Overload Relays

RS Components wide range of contactor overload relays protect machinery from overheating, this includes the machine itself and the bearings, gears and coolants as the relay receives the corresponding signal and trips.

Our contactor overload relays come from trusted and well known brands helping us provide quality products for all of our customers needs.

What is a Contactor Overload Relay?

Often referred to as an overload relay, these high quality contactor overload relays offer motor control within a multitude of environments. Designed to help your motor carry on working in a safe environment they give you the peace of mind that you have sufficient motor protection when using electrical motors. Predominantly designed for imitating the heating prototypes they are a staple for keeping your motors healthy.

Also featured within our range of contactor overload relays are the thermal overload relays. A thermal overload relay is a protective device which cuts the power whenever the motor uses too much current for a long period of time. These devices are directly related to circuit breakers, in design and in application. The difference being that a circuit breaker will disturb the circuit if an overload occurs for just a second, whereas a thermal overload will cut the power after a prolonged period of time.

Applications of a Contactor Overload Relay

  • The majority of the time is to protect a motor
  • To detect both overload conditions and fault conditions to then announce trip command for a protective device
  • To deactivate a device whenever it pulls high current
  • Sometimes developed into microprocessor systems and solid-state electronics

...
Lees meer Lees minder

Filters

781 - 800 van 1022 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Interface Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Reset Method
RS-stocknr. 136-3653
FabrikantSiemens
43,20 €
Each
Aantal stuks
- 110 V dc 10 A 4P Sirius Innovation 600 V dc, 690 V ac DIN Rail Mount - 110 V dc 3RH2 2NO/2NC 2 2.8 W -
RS-stocknr. 631-9940
Fabrikantnummer278465 & ZB150-125
FabrikantEaton
232,54 €
Each
Aantal stuks
95 → 125 A 500 V ac 125 A - - 1 kV ac Direct Contactor - - ZB 1NO/1NC 2 18 W Automatic, Manual
Nieuw
RS-stocknr. 213-0560
Fabrikantnummer3RH2131-2BF40
FabrikantSiemens
42,70 €
Each
Aantal stuks
- 110 V dc 3 A - SIRIUS - - - - - 1NC/3NO - - -
RS-stocknr. 203-2079
Fabrikantnummer3RH2140-2FB40
FabrikantSiemens
49,30 €
Each
Aantal stuks
- 24 V dc 10 A 4P SIRIUS - - - - - 4NO - - -
RS-stocknr. 326-778
Fabrikantnummer014376 & ZE-1,0
FabrikantEaton
38,85 €
Each
Aantal stuks
0.6 → 1 A 600 V ac 1 A - - 690 V ac Direct Contactor - - ZE 1NO/1NC 2 6 W Automatic, Manual
RS-stocknr. 198-4993
FabrikantnummerDMPO230L000
FabrikantABB
620,94 €
Each
Aantal stuks
0.2 → 32 A 240 V 32 A - DM Range - DIN Rail Mount, Surface Mount - 220 V ac DMPO - - - Automatic, Manual, Remote
RS-stocknr. 122-9508
Fabrikantnummer3RU2136-4BB0
FabrikantSiemens
66,06 €
Each
Aantal stuks
20 A - 3 A 3P Sirius Innovation 690 V Direct Mount - - 3RU2 1NO/1NC 2 - Automatic, Manual
RS-stocknr. 744-6857
FabrikantnummerCAD50U7
37,31 €
Each
Aantal stuks
- - 10 A - TeSys 690 V ac - - - CAD 5NO - - -
RS-stocknr. 203-2072
Fabrikantnummer3RB3016-1NE0
FabrikantSiemens
79,10 €
Each
Aantal stuks
1.25 A 690 V 4 A 3P SIRIUS - - - - - 1NO/1NC - 0.75 kW -
RS-stocknr. 122-9418
Fabrikantnummer3RH2140-1BW40
FabrikantSiemens
38,43 €
Each
Aantal stuks
- 48 V dc 10 A 4P Sirius Innovation 690 V DIN Rail Mount, Snap On - - 3RH2 4NO 4 - -
RS-stocknr. 527-3663
Fabrikantnummer193-ED1EB
FabrikantAllen Bradley
70,84 €
Each
Aantal stuks
5.4 → 27 A 690 V ac 27 A 3P Bulletin 690 V ac Clip On - - 193-E1 Plus 1NO/1NC 2 150 mW Manual
Nieuw
RS-stocknr. 211-1647
FabrikantnummerCA2SK20D7
29,70 €
Each
Aantal stuks
10 A 42 V 10 A - TeSys - - - - - 2NO - 0.042 kW -
RS-stocknr. 706-1504
Fabrikantnummer3RU2116-0GC0
FabrikantSiemens
47,52 €
Each
Aantal stuks
0.45 → 0.63 A - 630 mA 3P Sirius Innovation 690 V ac Direct Contactor - - 3RU 1NO/1NC 2 0.18 kW Automatic, Manual
RS-stocknr. 706-1526
Fabrikantnummer3RU2116-0KC0
FabrikantSiemens
47,52 €
Each
Aantal stuks
0.9 → 1.25 A - 1.25 A 3P Sirius Innovation 690 V ac Direct Contactor - - 3RU 1NO/1NC 2 0.37 kW Automatic, Manual
RS-stocknr. 202-1638
Fabrikantnummer3RU2146-4KB0
FabrikantSiemens
147,00 €
Each
Aantal stuks
65 A 690 V 3 A 3P SIRIUS - - - - - - - 18.9 W -
RS-stocknr. 706-1532
Fabrikantnummer3RU2116-1BB0
FabrikantSiemens
47,52 €
Each
Aantal stuks
1.4 → 2 A - 2 A 3P Sirius Innovation 690 V ac Direct Contactor - - 3RU 1NO/1NC 2 0.75 kW Automatic, Manual
Nieuw
RS-stocknr. 211-1832
FabrikantnummerLRD326
97,60 €
Each
Aantal stuks
32 A 690 V 5 A - TeSys - - - - - - - - -
RS-stocknr. 202-1633
Fabrikantnummer3RB3046-1UB0
FabrikantSiemens
164,00 €
Each
Aantal stuks
50 A 1000 V 4 A 3 SIRIUS - - - - - - - 3RW3 kW -
RS-stocknr. 445-7826
Fabrikantnummer1SAZ211201R1043
FabrikantABB
93,63 €
Each
Aantal stuks
7.5 → 11 A - 11 A 3P A Line 690 V ac Clip On - - TA25 1NO/1NC 2 2.2 W Automatic, Manual
RS-stocknr. 203-2634
Fabrikantnummer3RU2116-1EB1
FabrikantSiemens
67,40 €
Each
Aantal stuks
- 690 V ac 4 A 3P SIRIUS - - - - - 1NO/1NC - 1.5 kW -