RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Lees meer Lees minder

Filters

21 - 40 van 394 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type
RS-stocknr. 734-9557
FabrikantnummerA9N21490
374,40 €
Each
Aantal stuks
- 25 A - 30mA 400 V - - Acti 9 - iTG40 - - - -
RS-stocknr. 734-9185
FabrikantnummerA9Q11325
396,22 €
Each
Aantal stuks
- 25 A - 30mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 790-9516
FabrikantnummerA9D53606
181,53 €
Each
Aantal stuks
- 6 A - 100mA 230 V - DIN Rail Acti 9 - iDPN - - - -
RS-stocknr. 734-9217
FabrikantnummerA9Q11340
407,43 €
Each
Aantal stuks
- 40 A - 30mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 511-9121
FabrikantnummerELRM44V-30 115/230VAC
FabrikantBroyce Control
116,70 €
Each
Aantal stuks
- 8 A - 30 → 30000mA 115 → 230 V - DIN Rail - Instantaneous, Time Delay ELRM - - - -
RS-stocknr. 776-8731
FabrikantnummerA9V41225
195,01 €
Each
Aantal stuks
- 25 A - 30mA 400 V - DIN Rail Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 922-8686
FabrikantnummerPFIM-40/2/03-S-MW
FabrikantEaton
168,45 €
Each
Aantal stuks
1 + N 40 A - 300mA 230 → 400 V - DIN Rail PFIM Time Delay PFIM - - RCCB -
RS-stocknr. 732-0073
Fabrikantnummer4 116 62
FabrikantLegrand
332,35 €
Each
Aantal stuks
3 + N 63 A - 30mA 400 V - - - - DX3 - - - -
RS-stocknr. 732-0086
Fabrikantnummer4 116 65
FabrikantLegrand
180,95 €
Each
Aantal stuks
3 + N 40 A - 300mA 400 V - - - - DX3 - - - -
RS-stocknr. 731-9935
Fabrikantnummer4 108 16
FabrikantLegrand
260,20 €
Each
Aantal stuks
1 + N 32 A - 300mA - - - - - DX3 - - - -
RS-stocknr. 610-3868
Fabrikantnummer2CSB203101R1250 - DDA203A-25/0.03
FabrikantABB
91,27 €
Each
Aantal stuks
3 25 A - 30mA 415 V - DIN Rail pro M compact - DDA 200 A - - - -
RS-stocknr. 734-9374
FabrikantnummerA9V14463
446,64 €
Each
Aantal stuks
- 63 A - 300mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 863-7773
Fabrikantnummer4 115 55
FabrikantLegrand
61,93 €
Each
Aantal stuks
1 + N 40 A - 30mA 230 V - DIN Rail - - 4115 - - - -
RS-stocknr. 239-4981
Fabrikantnummer7540.4501.0
FabrikantKopp
39,89 €
Each
Aantal stuks
3 + N 40 A - 500mA 400 V - DIN Rail - Instantaneous - - - - -
RS-stocknr. 610-3874
Fabrikantnummer2CSB203101R1400 - DDA203A-40/0,03
FabrikantABB
97,77 €
Each
Aantal stuks
3 40 A - 30mA 415 V - DIN Rail pro M compact - DDA 200 A - - - -
RS-stocknr. 239-4969
Fabrikantnummer7540.4801.3
FabrikantKopp
38,73 €
Each
Aantal stuks
3 + N 40 A - 30mA 400 V - DIN Rail - Instantaneous - - - - -
RS-stocknr. 732-0017
Fabrikantnummer4 111 90
FabrikantLegrand
442,10 €
Each
Aantal stuks
3 + N 40 A - 30mA 400 V - - - - DX3 - - - -
RS-stocknr. 734-9706
FabrikantnummerA9V19463
610,17 €
Each
Aantal stuks
- 63 A - 1A 415 V - DIN Rail Mount Acti 9 Selective iC60 - - - -
RS-stocknr. 734-9696
FabrikantnummerA9V15463
527,46 €
Each
Aantal stuks
- 63 A - 300mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9204
FabrikantnummerA9Q14440
330,86 €
Each
Aantal stuks
- 40 A - 300mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
Related Products
Switch position indicationManual operationDIN rail mounting. ...
Description:
Switch position indicationManual operationDIN rail mounting.
Introducing Eaton's range of PXF-A RCD, a professional ...
Description:
Introducing Eaton's range of PXF-A RCD, a professional and high-quality range of residual current devices. Providing complete protection, these RCD's have been created and designed to protect users from a fatal electric shock through the use of the automatic switch-off ...
From Siemens the 5SV3 series are RCCBs suitable ...
Description:
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality. Residual current operated circuit ...
Allen Bradley general purpose RCDs from the 1492 ...
Description:
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted. ...