RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Lees meer Lees minder

Filters

341 - 360 van 398 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type
RS-stocknr. 825-6087
FabrikantnummerP1RC2P63AC030
FabrikantLovato
80,72 €
Each
Aantal stuks
1 + N 63 A - 30mA 230 V - DIN Rail Mount - - P1RC - - - -
RS-stocknr. 922-8711
Fabrikantnummer236077 & PKNM-10/1N/C/003-MW
FabrikantEaton
133,19 €
Each
Aantal stuks
1 + N 10 A - 30mA 230 V - DIN Rail PKNM Instantaneous PKNM - - MCB, RCD -
RS-stocknr. 734-9703
FabrikantnummerA9Q31225
222,97 €
Each
Aantal stuks
- 25 A - 30mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 239-4953
Fabrikantnummer7525.4501.3
FabrikantKopp
42,93 €
Each
Aantal stuks
3 + N 25 A - 500mA 400 V - DIN Rail - Instantaneous - - - - -
RS-stocknr. 922-8676
Fabrikantnummer235441 & PFIM-40/4/03-A-MW
FabrikantEaton
162,76 €
Each
Aantal stuks
4 40 A - 300mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB -
RS-stocknr. 258-8394
Fabrikantnummer1418.1601.6
FabrikantKopp
260,35 €
Each
Aantal stuks
- - - - - - - PRCD-S - PRCD-S - - - -
RS-stocknr. 490-399
Fabrikantnummer236765 | PXF-63/2/03-A
FabrikantEaton
96,33 €
Each
Aantal stuks
1 + N 63 A - 300mA 230 V - DIN Rail PXF - PXF-A - - - -
Nieuw
RS-stocknr. 201-0756
FabrikantnummerCPR100010
FabrikantContactum
70,17 €
Each
Aantal stuks
4 100 A CPR100010 100mA 415 V - DIN Type AC Instantaneous CPR1000 - - - -
RS-stocknr. 790-7302
FabrikantnummerA9D31625
165,26 €
Each
Aantal stuks
- 25 A - 30mA 230 V - DIN Rail Acti 9 - iDPN - - - -
RS-stocknr. 922-8642
Fabrikantnummer235424 & PFIM-25/2/003-A-MW
FabrikantEaton
137,26 €
Each
Aantal stuks
1 + N 25 A - 30mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB -
RS-stocknr. 732-0095
Fabrikantnummer4 116 31
FabrikantLegrand
95,56 €
Each
Aantal stuks
1 + N 25 A - 30mA 230 V - - - - DX3 - - - -
RS-stocknr. 191-6132
FabrikantnummerA9Y12440
366,91 €
Each
Aantal stuks
3 + N 40 A Acti9iTG40 30mA 400 V - DIN Rail Acti9 Instantaneous - - - - Type AC
RS-stocknr. 922-8604
Fabrikantnummer235393 & PFIM-25/2/05-MW
FabrikantEaton
129,69 €
Each
Aantal stuks
1 + N 25 A - 500mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB -
RS-stocknr. 731-9966
Fabrikantnummer4 111 86
FabrikantLegrand
397,39 €
Each
Aantal stuks
3 + N 16 A - 30mA 400 V - - - - DX3 - - - -
RS-stocknr. 178-241
Fabrikantnummer2CCF544110E0400 - F404A-40/0.03, 2CC
FabrikantABB
123,55 €
Each
Aantal stuks
3 + N 40 A - 30mA 400 V - - SmiSSline Instantaneous F404 - - - -
RS-stocknr. 183-3655
Fabrikantnummer452053
FabrikantABB
147,20 €
Each
Aantal stuks
3 + N 40 A DDA204 300mA 400 V - DIN Rail - - DDA200 Commercial, Industrial, Residential - RCD -
RS-stocknr. 191-6137
FabrikantnummerA9Y12740
364,40 €
Each
Aantal stuks
3 40 A Acti9iTG40 30mA 400 V - DIN Rail Acti9 Instantaneous - - - - Type AC
RS-stocknr. 239-4975
Fabrikantnummer7540.4301.8
FabrikantKopp
40,47 €
Each
Aantal stuks
3 + N 40 A - 300mA 400 V - DIN Rail - Instantaneous - - - - -
RS-stocknr. 734-9624
FabrikantnummerA9N21492
374,96 €
Each
Aantal stuks
- 40 A - 30mA 400 V - - Acti 9 - iTG40 - - - -
RS-stocknr. 922-8591
Fabrikantnummer235389 & PFIM-16/2/001-MW
FabrikantEaton
141,73 €
Each
Aantal stuks
1 + N 16 A - 10mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB -
Related Products
Switch position indicationManual operationDIN rail mounting. ...
Description:
Switch position indicationManual operationDIN rail mounting.
Introducing Eaton's range of PXF-A RCD, a professional ...
Description:
Introducing Eaton's range of PXF-A RCD, a professional and high-quality range of residual current devices. Providing complete protection, these RCD's have been created and designed to protect users from a fatal electric shock through the use of the automatic switch-off ...
From Siemens the 5SV3 series are RCCBs suitable ...
Description:
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality. Residual current operated circuit ...
Allen Bradley general purpose RCDs from the 1492 ...
Description:
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted. ...