RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Lees meer Lees minder

Filters

1 - 20 van 97 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type
RS-stocknr. 734-9526
FabrikantnummerA9N21450
154,62 €
Each
Aantal stuks
- 25 A - 30mA 400 V - - Acti 9 - DT40 - - - -
RS-stocknr. 734-9504
FabrikantnummerA9N21444
178,53 €
Each
Aantal stuks
- 16 A - 30mA 400 V - - Acti 9 - DT40 - - - -
RS-stocknr. 734-9208
FabrikantnummerA9Q11240
210,06 €
Each
Aantal stuks
- 40 A - 30mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 790-9513
FabrikantnummerA9D31610
132,22 €
Each
Aantal stuks
- 10 A - 30mA 230 V - DIN Rail Mount Acti 9 Instantaneous iDPN - - - -
RS-stocknr. 734-9529
FabrikantnummerA9N21451
179,28 €
Each
Aantal stuks
- 25 A - 300mA 400 V - - Acti 9 - DT40 - - - -
RS-stocknr. 734-9062
FabrikantnummerA9Q14225
182,43 €
Each
Aantal stuks
- 25 A - 300mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9557
FabrikantnummerA9N21490
234,34 €
Each
Aantal stuks
- 25 A - 30mA 400 V - - Acti 9 - iTG40 - - - -
RS-stocknr. 734-9591
FabrikantnummerA9N21442
178,53 €
Each
Aantal stuks
- 10 A - 30mA 400 V - - Acti 9 - DT40 - - - -
RS-stocknr. 734-9595
FabrikantnummerA9N21443
203,18 €
Each
Aantal stuks
- 10 A - 300mA 400 V - - Acti 9 - DT40 - - - -
RS-stocknr. 734-9185
FabrikantnummerA9Q11325
255,76 €
Each
Aantal stuks
- 25 A - 30mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9548
FabrikantnummerA9N21480
163,22 €
Each
Aantal stuks
- 25 A - 30mA 230 V - - Acti 9 - iTG40 - - - -
RS-stocknr. 734-9071
FabrikantnummerA9Q11225
190,87 €
Each
Aantal stuks
- 25 A - 30mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9374
FabrikantnummerA9V14463
295,52 €
Each
Aantal stuks
- 63 A - 300mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 790-7282
FabrikantnummerA9D42616
164,67 €
Each
Aantal stuks
- 16 A - 300mA 230 V - DIN Rail Mount Acti 9 - iDPN - - - -
RS-stocknr. 790-7289
FabrikantnummerA9D31616
132,22 €
Each
Aantal stuks
2 16 A - 30mA 230 V - DIN Rail Acti 9 - iDPN - - - -
RS-stocknr. 734-9696
FabrikantnummerA9V15463
340,47 €
Each
Aantal stuks
- 63 A - 300mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9204
FabrikantnummerA9Q14440
215,03 €
Each
Aantal stuks
- 40 A - 300mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 776-8731
FabrikantnummerA9V41225
144,43 €
Each
Aantal stuks
- 25 A - 30mA 400 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
RS-stocknr. 734-9706
FabrikantnummerA9V19463
389,98 €
Each
Aantal stuks
- 63 A - 1A 415 V - DIN Rail Mount Acti 9 Selective iC60 - - - -
RS-stocknr. 790-9516
FabrikantnummerA9D53606
187,33 €
Each
Aantal stuks
- 6 A - 100mA 230 V - DIN Rail, DIN Rail Mount Acti 9 - iDPN - - - -