RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.How does an RCD work?An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type
RS-stocknr. 124-7741
Fabrikantnummer5SV3644-6
FabrikantSiemens
92,40 €
Each
Aantal stuks
4 40 A - 300mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7737
Fabrikantnummer5SV3612-6
FabrikantSiemens
119,00 €
Each
Aantal stuks
2 25 A - 300mA 230 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7735
Fabrikantnummer5SV3346-6KL
FabrikantSiemens
263,00 €
Each
Aantal stuks
4 63 A - 30mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7742
Fabrikantnummer5SV3644-6KK12
FabrikantSiemens
156,00 €
Each
Aantal stuks
4 40 A - 300mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7736
Fabrikantnummer5SV3444-6
FabrikantSiemens
205,00 €
Each
Aantal stuks
4 40 A - 100mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7734
Fabrikantnummer5SV3346-6
FabrikantSiemens
205,00 €
Each
Aantal stuks
4 63 A - 30mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7744
Fabrikantnummer5SV3646-6KK12
FabrikantSiemens
235,00 €
Each
Aantal stuks
4 63 A - 300mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7740
Fabrikantnummer5SV3642-6KL
FabrikantSiemens
123,00 €
Each
Aantal stuks
4 25 A - 300mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
Nieuw
RS-stocknr. 190-9726
Fabrikantnummer5SU13566KK16
FabrikantSiemens
35,00 €
Each
Aantal stuks
2 16 A 5SU13566KK16 30mA 195 V - DIN Rail Mount SENTRON Instantaneous 5SU1 - 15 kA RCBO -
RS-stocknr. 124-7745
Fabrikantnummer5SV3646-6KL
FabrikantSiemens
189,00 €
Each
Aantal stuks
4 63 A - 300mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7730
Fabrikantnummer5SV3314-6KK12
FabrikantSiemens
153,00 €
Each
Aantal stuks
2 40 A - 30mA 230 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7732
Fabrikantnummer5SV3342-6KK12
FabrikantSiemens
159,00 €
Each
Aantal stuks
4 25 A - 30mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7721
Fabrikantnummer5SV3344-6
FabrikantSiemens
92,90 €
Each
Aantal stuks
4 40 A 5SV33446 30mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7731
Fabrikantnummer5SV3342-6
FabrikantSiemens
92,40 €
Each
Aantal stuks
4 25 A - 30mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7723
Fabrikantnummer5SV3344-6KK12
FabrikantSiemens
165,00 €
Each
Aantal stuks
4 40 A - 30mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7738
Fabrikantnummer5SV3614-6
FabrikantSiemens
121,00 €
Each
Aantal stuks
2 40 A - 300mA 230 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7722
Fabrikantnummer5SV3344-6KK01
FabrikantSiemens
316,00 €
Each
Aantal stuks
4 40 A - 30mA 400 V ac - DIN Rail Sentron Time Delay 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7724
Fabrikantnummer5SV3347-6KK12
FabrikantSiemens
1.270,00 €
Each
Aantal stuks
4 80 A - 30mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7727
Fabrikantnummer5SV3312-6
FabrikantSiemens
73,30 €
Each
Aantal stuks
2 25 A 5SV33126 30mA 230 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -
RS-stocknr. 124-7733
Fabrikantnummer5SV3344-6KL
FabrikantSiemens
92,90 €
Each
Aantal stuks
4 40 A - 30mA 400 V ac - DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB -