RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Lees meer Lees minder

Filters

61 - 80 van 515 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Application Break Time Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length
RS-stocknr. 790-9294
FabrikantnummerA9D11816
127,93 €
Each
Aantal stuks
Acti 9 iC60H 16 A 30mA 1+N DIN Rail - - 10000 A Icn @ 240 V AC 50/60 Hz RCBO A - - -
RS-stocknr. 767-4361
Fabrikantnummer2CSR272140R3205
FabrikantABB
175,70 €
Each
Aantal stuks
System M Pro DS202C 20 A 300mA 2 DIN Rail - - - - A - - -
Nieuw
RS-stocknr. 201-6901
Fabrikantnummer2CSR275080R3104
FabrikantABB
94,50 €
Each
Aantal stuks
RCBO, System Pro M DS201 10 A 300mA 2 DIN Rail Mount - - 10 kA - - - - -
RS-stocknr. 175-9935
Fabrikantnummer2CSA275901R9105
FabrikantABB
118,30 €
Each
Aantal stuks
S-ARC1 M S-ARC1 M B10 10 A - 1+N DIN Rail Hotel, Houses, Private Apartments - 10 kA AFDD + MCB ARC 69mm 35 x 85 x 69mm 85mm
RS-stocknr. 767-4425
FabrikantnummerDS203 M AC-C32/0,03
FabrikantABB
213,96 €
Each
Aantal stuks
System Pro M Compact DS203 32 A 30mA 3+N DIN Rail - - - - - - - -
RS-stocknr. 767-4055
Fabrikantnummer2CSR255140R0165
FabrikantABB
128,80 €
Each
Aantal stuks
System M Pro DS201 16 A 10mA 1+N DIN Rail - - - - A - - -
Nieuw
RS-stocknr. 201-2260
FabrikantnummerA9DE3616
154,81 €
Each
Aantal stuks
Acti9 A9 16 A 30mA 1 DIN - - 6 kA - - - - -
Nieuw
RS-stocknr. 201-6885
Fabrikantnummer2CSR255080R3064
FabrikantABB
116,47 €
Each
Aantal stuks
RCBO, System Pro M DS201 6 A 300mA 2 DIN Rail Mount - - 6 kA - - - - -
Nieuw
RS-stocknr. 202-7206
Fabrikantnummer5SM6021-2
FabrikantSiemens
136,00 €
Each
Aantal stuks
SENTRON 5SM6 16 A 16A 1 DIN - - 16 A - - - - -
Nieuw
RS-stocknr. 201-6910
Fabrikantnummer2CSR255080R3255
FabrikantABB
95,14 €
Each
Aantal stuks
RCBO, System Pro M DS201 25 A 300mA 2 DIN Rail Mount - - 6 kA - - - - -
RS-stocknr. 151-1212
Fabrikantnummer5SU1356-6KK40
FabrikantSiemens
116,10 €
Each
Aantal stuks
Sentron 5SU1 40 A 30mA 2 DIN Rail - Instantaneous 6 kA, 10 kA RCBO - 76.2mm 35.4 x 90 x 76.2mm 35.4mm
RS-stocknr. 187-3288
Fabrikantnummer5SV1316-7KK13
FabrikantSiemens
120,60 €
Each
Aantal stuks
SENTRON 5SV1316 13 A 30mA 2 - - Instantaneous 6 kA RCBO A 89.8mm 17.6 x 70 x 89.8mm 17.6mm
RS-stocknr. 153-3461
FabrikantnummerEUBLMC20C30
FabrikantEuropa
57,09 €
Each
Aantal stuks
- EUBLM 20 A 30mA 2 DIN Rail Industrial - 6 kA RCBO - 87mm 36 x 78 x 87mm 36mm
RS-stocknr. 767-4756
Fabrikantnummer2CSR275140U1164
FabrikantABB
114,80 €
Each
Aantal stuks
System Pro M Compact DS201 16 A 30mA 1+N DIN Rail - - - - A - - -
Nieuw
RS-stocknr. 201-2246
FabrikantnummerA9DF3610
201,14 €
Each
Aantal stuks
Acti9 A9 10 A 30mA 1 DIN - - 6 kA - - - - -
Nieuw
RS-stocknr. 202-7051
Fabrikantnummer5SU1354-3KK16
FabrikantSiemens
207,00 €
Each
Aantal stuks
SENTRON 5SU1 16 A 30mA 1 DIN - - 10 kA - - - - -
RS-stocknr. 175-9930
Fabrikantnummer2CSA255901R9204
FabrikantABB
127,40 €
Each
Aantal stuks
S-ARC1 S-ARC1 C20 20 A - 1+N DIN Rail Hotel, Houses, Private Apartments - 6 kA AFDD + MCB ARC 69mm 35 x 85 x 69mm 85mm
Nieuw
RS-stocknr. 201-6921
Fabrikantnummer2CSR255180R3205
FabrikantABB
177,93 €
Each
Aantal stuks
RCBO, System Pro M DS201 20 A 300mA 2 DIN Rail Mount - - 6 kA - - - - -
RS-stocknr. 825-6052
FabrikantnummerP1RB1NC32AC030
FabrikantLovato
69,33 €
Each
Aantal stuks
- P1RB 32 A 30mA 1+N DIN Rail - - - - - - - -
RS-stocknr. 767-4608
Fabrikantnummer2CSR275140R0104
FabrikantABB
110,20 €
Each
Aantal stuks
System M Pro DS201 10 A 10mA 1+N DIN Rail - - - - A - - -
Related Products
ABB DSE201 series are 1P+N residual current circuit ...
Description:
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply ...
An RCBO is a combination of an MCB ...
Description:
An RCBO is a combination of an MCB and RCD. This enables both over current protection and earth fault current protection within a single module. Terminal Capacity: 1P, 2P 6kA & 10kA Cable up to 16mm2, The single pole RCBO ...
From Siemens the 5SV6 is a compact and ...
Description:
From Siemens the 5SV6 is a compact and space efficient AFDD (Arc Fault Detection Device). The key innovation the 5SV6 offers is the combination of both an AFDD and an integrated MCB (Miniature Circuit Breaker) into a device only 1 ...
ABB DSE201 series are 1P+N residual current circuit ...
Description:
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply ...