RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Lees meer Lees minder

Filters

21 - 40 van 512 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Application Break Time Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length
RS-stocknr. 150-4181
Fabrikantnummer5SU1354-6KK32
FabrikantSiemens
139,50 €
Each
Aantal stuks
Sentron 5SU1 32 A 30mA 2 DIN Rail - Instantaneous 10 kA, 15 kA RCBO - 76.2mm 35.4 x 90 x 76.2mm 35.4mm
RS-stocknr. 181-4367
FabrikantnummerDS-ARC1 B13 A30
FabrikantABB
160,30 €
Each
Aantal stuks
System Pro M Compact DS-ARC1 13 A 30mA 1+N DIN Rail Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars - 6 kA RCBO A 85mm 52.2 x 69 x 85mm 52.2mm
RS-stocknr. 175-9926
Fabrikantnummer2CSA255901R9134
FabrikantABB
127,40 €
Each
Aantal stuks
S-ARC1 S-ARC1 C13 13 A - 1P+N DIN Rail Hotel, Houses, Private Apartments - 6 kA AFDD + MCB - 69mm 35 x 85 x 69mm 85mm
RS-stocknr. 767-4712
Fabrikantnummer2CSR275140R3164
FabrikantABB
148,40 €
Each
Aantal stuks
System M Pro DS201 16 A 300mA 1+N DIN Rail - - - - A - - -
Nieuw
RS-stocknr. 201-6890
Fabrikantnummer2CSR275180R1404
FabrikantABB
134,69 €
Each
Aantal stuks
RCBO, System Pro M DS201 40 A 30mA 2 DIN Rail Mount - - 10 kA - - - - -
RS-stocknr. 151-1203
Fabrikantnummer5SU1354-7KK32
FabrikantSiemens
157,50 €
Each
Aantal stuks
Sentron 5SU1 32 A 30mA 2 DIN Rail - Instantaneous 10 kA, 15 kA RCBO - 76.2mm 35.4 x 90 x 76.2mm 35.4mm
RS-stocknr. 767-3882
Fabrikantnummer2CSR255040R1105
FabrikantABB
82,67 €
Each
Aantal stuks
System Pro M Compact DS201 10 A 30mA 1+N DIN Rail - - - - AC - - -
RS-stocknr. 175-9930
Fabrikantnummer2CSA255901R9204
FabrikantABB
127,40 €
Each
Aantal stuks
S-ARC1 S-ARC1 C20 20 A - 1+N DIN Rail Hotel, Houses, Private Apartments - 6 kA AFDD + MCB ARC 69mm 35 x 85 x 69mm 85mm
RS-stocknr. 767-4431
Fabrikantnummer2CSR273001R1404
FabrikantABB
213,96 €
Each
Aantal stuks
System Pro M Compact DS203 40 A 30mA 3+N DIN Rail - - - - - - - -
RS-stocknr. 767-4282
FabrikantnummerDS202C M B16 A10
FabrikantABB
190,96 €
Each
Aantal stuks
System M Pro DS202C 16 A 10mA 2 DIN Rail - - - - A - - -
RS-stocknr. 175-9927
Fabrikantnummer2CSA255901R9135
FabrikantABB
120,40 €
Each
Aantal stuks
S-ARC1 S-ARC1 B13 13 A - 1+N DIN Rail Hotel, Houses, Private Apartments - 6 kA AFDD + MCB ARC 69mm 35 x 85 x 69mm 85mm
RS-stocknr. 136-7810
Fabrikantnummer2CSR255051R1404
FabrikantABB
39,23 €
Each
Aantal stuks
System M Pro DSE201 40 A 30mA 1+N DIN Rail Commercial, Industrial, Residential - 6 kA RCBO AC 68.9mm 17.6 x 100 x 68.9mm 17.6mm
RS-stocknr. 175-9935
Fabrikantnummer2CSA275901R9105
FabrikantABB
118,30 €
Each
Aantal stuks
S-ARC1 M S-ARC1 M B10 10 A - 1+N DIN Rail Hotel, Houses, Private Apartments - 10 kA AFDD + MCB ARC 69mm 35 x 85 x 69mm 85mm
Nieuw
RS-stocknr. 201-2251
FabrikantnummerA9DG3610
202,27 €
Each
Aantal stuks
Acti9 A9 10 A 30mA 1 DIN - - 6 kA - - - - -
RS-stocknr. 825-6028
FabrikantnummerP1RB1NC10AC030
FabrikantLovato
69,33 €
Each
Aantal stuks
- P1RB 10 A 30mA 1+N DIN Rail - - - - - - - -
Nieuw
RS-stocknr. 201-2244
FabrikantnummerA9DE6620
131,08 €
Each
Aantal stuks
Acti9 A9 20 A 300mA 1 DIN - - 4.5 kA - - - - -
Nieuw
RS-stocknr. 201-6939
Fabrikantnummer2CSR255080R3104
FabrikantABB
89,17 €
Each
Aantal stuks
RCBO, System Pro M DS201 10 A 300mA 2 DIN Rail Mount - - 6 kA - - - - -
Nieuw
RS-stocknr. 201-6968
Fabrikantnummer2CSR275180R0104
FabrikantABB
108,10 €
Each
Aantal stuks
RCBO, System Pro M DS201 10 A 10mA 2 DIN Rail Mount - - 10 kA - - - - -
RS-stocknr. 767-4756
Fabrikantnummer2CSR275140U1164
FabrikantABB
114,80 €
Each
Aantal stuks
System Pro M Compact DS201 16 A 30mA 1+N DIN Rail - - - - A - - -
Nieuw
RS-stocknr. 201-6973
Fabrikantnummer2CSR255480R1104
FabrikantABB
128,39 €
Each
Aantal stuks
RCBO, System Pro M DS201 10 A 30mA 2 DIN Rail Mount - - 6 kA - - - - -
Related Products
RCBOs are a combination of an RCCB and ...
Description:
RCBOs are a combination of an RCCB and a miniature circuit breaker in a compact design for personnel, fire and line protection. For personnel protection and fire protection, the residual current part of the type AC trips in the event ...
The 5SU1 series from Siemens are a range ...
Description:
The 5SU1 series from Siemens are a range of RCBOs in a compact design. Rated with a residual current of maximum 30 mA is suitable for personnel, material and fire protection, as well as for protection against direct contact.RCBOs comprise ...
Residual Current Circuit Breakers (RCCB) providing Earth fault ...
Description:
Residual Current Circuit Breakers (RCCB) providing Earth fault safety Protection. Terminal Capacity: Cable up to 25mm2.
From Siemens the 5SV1 is a compact and ...
Description:
From Siemens the 5SV1 is a compact and space efficient RCBO (Residual Current Breaker with Over-Current). The key innovation the 5SV1 offers is the combination of both residual current and overload protection into a device only 1 DIN modular width ...