RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Lees meer Lees minder

Filters

1 - 20 van 266 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Application Break Time Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length
RS-stocknr. 767-4377
Fabrikantnummer2CSR272140R3324
FabrikantABB
130,40 €
Each
Aantal stuks
System M Pro DS202C 32 A 300mA DP DIN Rail - - - - A - - -
RS-stocknr. 767-4550
Fabrikantnummer2CSR275040R3104
FabrikantABB
87,68 €
Each
Aantal stuks
System Pro M Compact DS201 10 A 300mA 1+N DIN Rail - - - - AC - - -
RS-stocknr. 767-4298
Fabrikantnummer2CSR272140R1104
FabrikantABB
124,00 €
Each
Aantal stuks
System M Pro DS202C 10 A 30mA DP DIN Rail - - - - A - - -
RS-stocknr. 767-4005
FabrikantnummerDS201 C32 AC300
FabrikantABB
82,73 €
Each
Aantal stuks
System Pro M Compact DS201 32 A 300mA 1+N DIN Rail - - - - AC - - -
RS-stocknr. 767-4743
Fabrikantnummer2CSR275140R3324
FabrikantABB
102,40 €
Each
Aantal stuks
System M Pro DS201 32 A 300mA 1+N DIN Rail - - - - A - - -
RS-stocknr. 767-4453
Fabrikantnummer2CSR275040R1065
FabrikantABB
87,68 €
Each
Aantal stuks
System Pro M Compact DS201 6 A 30mA 1+N DIN Rail - - - - AC - - -
RS-stocknr. 767-4370
Fabrikantnummer2CSR272140R3325
FabrikantABB
124,00 €
Each
Aantal stuks
System M Pro DS202C 32 A 300mA DP DIN Rail - - - - A - - -
RS-stocknr. 767-4715
Fabrikantnummer2CSR275140R3104
FabrikantABB
92,00 €
Each
Aantal stuks
System M Pro DS201 10 A 300mA 1+N DIN Rail - - - - A - - -
RS-stocknr. 767-4412
FabrikantnummerDS203 M AC-B16/0,03
FabrikantABB
199,31 €
Each
Aantal stuks
System Pro M Compact DS203 16 A 30mA 3P DIN Rail Mount - - - - - - - -
RS-stocknr. 914-4067
Fabrikantnummer2CSR255051R1255
FabrikantABB
51,01 €
Each
Aantal stuks
System M Pro DSE201 25 A 30mA 1P+N DIN Rail Mount Industrial - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm
RS-stocknr. 914-4033
Fabrikantnummer2CSR255051R1065
FabrikantABB
51,01 €
Each
Aantal stuks
System M Pro DSE201 6 A 30mA 1P+N DIN Rail Mount Industrial - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm
RS-stocknr. 767-4469
Fabrikantnummer2CSR275040R1164
FabrikantABB
83,59 €
Each
Aantal stuks
System Pro M Compact DS201 16 A 30mA 1+N DIN Rail - - - - AC - - -
RS-stocknr. 767-4295
Fabrikantnummer2CSR272140R1134
FabrikantABB
124,00 €
Each
Aantal stuks
System M Pro DS202C 13 A 30mA DP DIN Rail - - - - A - - -
RS-stocknr. 175-9940
Fabrikantnummer2CSA275901R9204
FabrikantABB
153,60 €
Each
Aantal stuks
S-ARC1 M S-ARC1 M C20 20 A - 1P+N DIN Rail Hotel, Houses, Private Apartments - 10 kA AFDD + MCB - 69mm 35 x 85 x 69mm 85mm
RS-stocknr. 181-4382
FabrikantnummerDS-ARC1 M C10 A30
FabrikantABB
240,00 €
Each
Aantal stuks
System Pro M Compact DS-ARC1 10 A 30mA 1P + N DIN Rail Mount Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars - 10 kA RCBO A 85mm 52.2 x 69 x 85mm 52.2mm
RS-stocknr. 767-4002
Fabrikantnummer2CSR255040R3255
FabrikantABB
88,95 €
Each
Aantal stuks
System Pro M Compact DS201 25 A 300mA 1+N DIN Rail - - - - AC - - -
RS-stocknr. 767-3942
FabrikantnummerDS201 B16 AC100
FabrikantABB
81,46 €
Each
Aantal stuks
System Pro M Compact DS201 16 A 100mA 1+N DIN Rail - - - - AC - - -
RS-stocknr. 767-4093
Fabrikantnummer2CSR255140R1205
FabrikantABB
136,85 €
Each
Aantal stuks
System M Pro DS201 20 A 30mA 1+N DIN Rail - - - - A - - -
RS-stocknr. 767-4336
Fabrikantnummer2CSR272140R3065
FabrikantABB
209,95 €
Each
Aantal stuks
System M Pro DS202C 6 A 300mA DP DIN Rail - - - - A - - -
RS-stocknr. 175-9935
Fabrikantnummer2CSA275901R9105
FabrikantABB
146,40 €
Each
Aantal stuks
S-ARC1 M S-ARC1 M B10 10 A - 1P+N DIN Rail Hotel, Houses, Private Apartments - 10 kA AFDD + MCB - 69mm 35 x 85 x 69mm 85mm