RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Application Break Time Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length
RS-stocknr. 183-3539
Fabrikantnummer236947
FabrikantEaton
148,00 €
Each
Aantal stuks
PXK PXK-B 13 A 30mA 1P + N - Residential and Commercial Application - 10 kA - A - - -
RS-stocknr. 146-2818
Fabrikantnummer187204
FabrikantEaton
159,00 €
Each
Aantal stuks
AFDD+ - 16 A 30mA 2 DIN Rail - Instantaneous 10 kA AFDD + RCBO AC 70mm 54 x 70 x 80mm 54mm
RS-stocknr. 146-2817
Fabrikantnummer187180
FabrikantEaton
159,00 €
Each
Aantal stuks
AFDD+ - 13 A 30mA 2 DIN Rail - Instantaneous 10 kA AFDD + RCBO AC 70mm 54 x 70 x 80mm 54mm
RS-stocknr. 183-3540
Fabrikantnummer236948
FabrikantEaton
148,00 €
Each
Aantal stuks
PXK PXK-B 16 A 30mA 1P + N - Residential and Commercial Application - 10 kA - A - - -
RS-stocknr. 146-2816
Fabrikantnummer187168
FabrikantEaton
159,00 €
Each
Aantal stuks
AFDD+ - 10 A 30mA 2 DIN Rail - Instantaneous 10 kA AFDD + RCBO AC 70mm 54 x 70 x 80mm 54mm
RS-stocknr. 183-3545
Fabrikantnummer236964
FabrikantEaton
150,00 €
Each
Aantal stuks
PXK PXK-C 16 A 30mA 1P + N - Residential and Commercial Application - 10 kA - A - - -
RS-stocknr. 183-3546
Fabrikantnummer236965
FabrikantEaton
150,00 €
Each
Aantal stuks
PXK PXK-C 20 A 30mA 1P + N - Residential and Commercial Application - 10 kA - A - - -
RS-stocknr. 183-3538
Fabrikantnummer236946
FabrikantEaton
148,00 €
Each
Aantal stuks
PXK PXK-B 10 A 30mA 1P + N - Residential and Commercial Application - 10 kA - A - - -
RS-stocknr. 183-3544
Fabrikantnummer236963
FabrikantEaton
150,00 €
Each
Aantal stuks
PXK PXK-C 13 A 30mA 1P + N - Residential and Commercial Application - 10 kA - A - - -
RS-stocknr. 183-3543
Fabrikantnummer236962
FabrikantEaton
150,00 €
Each
Aantal stuks
PXK PXK-C 10 A 30mA 1P + N - Residential and Commercial Application - 10 kA - A - - -
RS-stocknr. 183-3541
Fabrikantnummer236949
FabrikantEaton
148,00 €
Each
Aantal stuks
PXK PXK-B 20 A 30mA 1P + N - Residential and Commercial Application - 10 kA - A - - -