RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Application Break Time Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length
RS-stocknr. 790-9538
FabrikantnummerA9D32616
143,44 €
Each
Aantal stuks
Acti 9 iDPN 16 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 790-9452
FabrikantnummerA9D56620
157,74 €
Each
Aantal stuks
Acti 9 iDPN 20 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 790-9500
FabrikantnummerA9D31606
136,12 €
Each
Aantal stuks
Acti 9 iDPN 6 A 30mA 1P DIN Rail - Instantaneous - - AC - - -
RS-stocknr. 790-7292
FabrikantnummerA9D32625
145,44 €
Each
Aantal stuks
Acti 9 iDPN 25 A 30mA 1P DIN Rail - - - - A - - -
RS-stocknr. 790-7295
FabrikantnummerA9D32620
166,54 €
Each
Aantal stuks
Acti 9 iDPN 20 A 30mA 1P DIN Rail - - - - A - - -
RS-stocknr. 790-9480
FabrikantnummerA9D56640
176,44 €
Each
Aantal stuks
Acti 9 iDPN 40 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 790-9260
FabrikantnummerA9D11806
103,42 €
Each
Aantal stuks
Acti 9 iC60H 6 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 790-9440
FabrikantnummerA9D56616
131,12 €
Each
Aantal stuks
Acti 9 iDPN 16 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 790-9519
FabrikantnummerA9D32610
166,54 €
Each
Aantal stuks
Acti 9 iDPN 10 A 30mA 1P+N DIN Rail - - - - A - 85 x 36 x 73mm -
RS-stocknr. 790-9349
FabrikantnummerA9D11832
103,42 €
Each
Aantal stuks
Acti 9 iC60H 32 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 790-7309
FabrikantnummerA9D32632
175,56 €
Each
Aantal stuks
Acti 9 iDPN 32 A 30mA 1P DIN Rail - - - - A - - -
RS-stocknr. 790-9294
FabrikantnummerA9D11816
103,42 €
Each
Aantal stuks
Acti 9 iC60H 16 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 790-9465
FabrikantnummerA9D56625
163,02 €
Each
Aantal stuks
Acti 9 iDPN 25 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 790-9490
FabrikantnummerA9D32606
166,54 €
Each
Aantal stuks
Acti 9 iDPN 6 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 790-9257
FabrikantnummerA9D11216
103,42 €
Each
Aantal stuks
Acti 9 iC60H 16 A 30mA 2P DIN Rail - - - - A - - -
RS-stocknr. 790-9471
FabrikantnummerA9D56632
165,99 €
Each
Aantal stuks
Acti 9 iDPN 32 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 790-9430
FabrikantnummerA9D56606
157,74 €
Each
Aantal stuks
Acti 9 iDPN 6 A 30mA 1P+N DIN Rail - - - - A - - -