RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker). RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Lees meer Lees minder

Filters

1 - 20 van 417 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Application Break Time Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length
RS-stocknr. 767-4550
Fabrikantnummer2CSR275040R3104
FabrikantABB
87,68 €
Each
Aantal stuks
System Pro M Compact DS201 10 A 300mA 1+N DIN Rail - - - - AC - - -
RS-stocknr. 767-4377
Fabrikantnummer2CSR272140R3324
FabrikantABB
130,40 €
Each
Aantal stuks
System M Pro DS202C 32 A 300mA DP DIN Rail - - - - A - - -
RS-stocknr. 790-9538
FabrikantnummerA9D32616
143,44 €
Each
Aantal stuks
Acti 9 iDPN 16 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 767-4298
Fabrikantnummer2CSR272140R1104
FabrikantABB
124,00 €
Each
Aantal stuks
System M Pro DS202C 10 A 30mA DP DIN Rail - - - - A - - -
RS-stocknr. 767-4453
Fabrikantnummer2CSR275040R1065
FabrikantABB
87,68 €
Each
Aantal stuks
System Pro M Compact DS201 6 A 30mA 1+N DIN Rail - - - - AC - - -
RS-stocknr. 767-4005
FabrikantnummerDS201 C32 AC300
FabrikantABB
82,73 €
Each
Aantal stuks
System Pro M Compact DS201 32 A 300mA 1+N DIN Rail - - - - AC - - -
RS-stocknr. 767-4743
Fabrikantnummer2CSR275140R3324
FabrikantABB
102,40 €
Each
Aantal stuks
System M Pro DS201 32 A 300mA 1+N DIN Rail - - - - A - - -
RS-stocknr. 790-9500
FabrikantnummerA9D31606
136,12 €
Each
Aantal stuks
Acti 9 iDPN 6 A 30mA 1P DIN Rail - Instantaneous - - AC - - -
RS-stocknr. 767-4370
Fabrikantnummer2CSR272140R3325
FabrikantABB
124,00 €
Each
Aantal stuks
System M Pro DS202C 32 A 300mA DP DIN Rail - - - - A - - -
RS-stocknr. 790-9452
FabrikantnummerA9D56620
157,74 €
Each
Aantal stuks
Acti 9 iDPN 20 A 30mA 1P+N DIN Rail - - - - A - - -
RS-stocknr. 790-7292
FabrikantnummerA9D32625
145,44 €
Each
Aantal stuks
Acti 9 iDPN 25 A 30mA 1P DIN Rail - - - - A - - -
RS-stocknr. 790-7295
FabrikantnummerA9D32620
166,54 €
Each
Aantal stuks
Acti 9 iDPN 20 A 30mA 1P DIN Rail - - - - A - - -
RS-stocknr. 767-4469
Fabrikantnummer2CSR275040R1164
FabrikantABB
83,59 €
Each
Aantal stuks
System Pro M Compact DS201 16 A 30mA 1+N DIN Rail - - - - AC - - -
RS-stocknr. 767-4412
FabrikantnummerDS203 M AC-B16/0,03
FabrikantABB
199,31 €
Each
Aantal stuks
System Pro M Compact DS203 16 A 30mA 3P DIN Rail Mount - - - - - - - -
RS-stocknr. 825-6059
FabrikantnummerP1RB1NC25AC300
FabrikantLovato
68,53 €
Each
Aantal stuks
- P1RB 25 A 300mA 1P+N DIN Rail Mount - - - - - - - -
RS-stocknr. 825-6056
FabrikantnummerP1RB1NC32AC300
FabrikantLovato
69,90 €
Each
Aantal stuks
- P1RB 32 A 300mA 1P+N DIN Rail Mount - - - - - - - -
RS-stocknr. 767-4715
Fabrikantnummer2CSR275140R3104
FabrikantABB
92,00 €
Each
Aantal stuks
System M Pro DS201 10 A 300mA 1+N DIN Rail - - - - A - - -
RS-stocknr. 790-9434
FabrikantnummerA9D55606
142,94 €
Each
Aantal stuks
Acti 9 iDPN 6 A 30mA 1P DIN Rail - Instantaneous - - AC - - -
RS-stocknr. 914-4067
Fabrikantnummer2CSR255051R1255
FabrikantABB
51,01 €
Each
Aantal stuks
System M Pro DSE201 25 A 30mA 1P+N DIN Rail Mount Industrial - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm
RS-stocknr. 914-4033
Fabrikantnummer2CSR255051R1065
FabrikantABB
51,01 €
Each
Aantal stuks
System M Pro DSE201 6 A 30mA 1P+N DIN Rail Mount Industrial - - RCBO - 68.9mm 17.5 x 100 x 68.9mm 17.5mm
Related Products
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...
Compact design with precise nominal current levelsModular expansion ...
Description:
Compact design with precise nominal current levelsModular expansion possible thanks to the uniform, plug-in housing conceptActive current limitation, even when switching capacitive loadsN/O contact for remote signaling of the operating state.
Device circuit breaker boards for four thermomagnetic (CB ...
Description:
Device circuit breaker boards for four thermomagnetic (CB TM1...) or electronic (CB E1... NO) circuit breakers with group remote signaling, central supply, connection for relay contacts, and potential distribution for up to four loads per channel. Reduced installation time thanks ...
ABB DSE201 series are 1P+N residual current circuit ...
Description:
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply ...