Optocouplers

Filters

141 - 160 van 185 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 175-2311
Fabrikantnummer3RQ3038-1AE01
FabrikantSiemens
41,67 €
Each
Aantal stuks
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 884-1177
Fabrikantnummer2700589
FabrikantPhoenix Contact
116,71 €
Each
Aantal stuks
24 V 75 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 116.6 x 114.5 mm DC
RS-stocknr. 746-5987
Fabrikantnummer3TX70053AH04
FabrikantSiemens
77,57 €
Each
Aantal stuks
- 4 A 300V ac - - DIN Rail -25°C +60°C 80mm - 84mm - 6.2 x 80 x 84 mm -
RS-stocknr. 518-7231
Fabrikantnummer3TX7014-1BB02
FabrikantSiemens
34,23 €
Each
Aantal stuks
24 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS-stocknr. 175-2325
Fabrikantnummer3RQ3053-2SG30
FabrikantSiemens
60,03 €
Each
Aantal stuks
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 518-7269
Fabrikantnummer3TX7014-1BF02
FabrikantSiemens
44,00 €
Each
Aantal stuks
230 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS-stocknr. 175-2300
Fabrikantnummer3RQ3018-1AB01
FabrikantSiemens
31,59 €
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 469-3167
Fabrikantnummer3RF2900-0EA18
FabrikantSiemens
50,40 €
Each
Aantal stuks
24 V 25 mA - - - DIN Rail -25°C +60°C 83.5mm 22.5mm 38mm - 83.5 x 22.5 x 38 mm -
RS-stocknr. 175-2314
Fabrikantnummer3RQ3038-2AB01
FabrikantSiemens
37,62 €
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 773-0089
Fabrikantnummer1SNA645525R2400
FabrikantABB
48,10 €
Each
Aantal stuks
24 V 6.3 mA 2500Vrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS-stocknr. 884-1165
Fabrikantnummer2700578
FabrikantPhoenix Contact
107,97 €
Each
Aantal stuks
24 V 50 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 116.6 x 114.5 mm DC
RS-stocknr. 175-2332
Fabrikantnummer3RQ3070-2SG30
FabrikantSiemens
71,19 €
Each
Aantal stuks
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
RS-stocknr. 884-1155
Fabrikantnummer2700356
FabrikantPhoenix Contact
91,31 €
Each
Aantal stuks
24 V 45 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS-stocknr. 918-7030
Fabrikantnummer3000-90000-0300010
3,33 €
Each
Aantal stuks
250 V 36 A - - 20 Plug-In - - 121.5mm 2.8mm 10mm - 121.5 x 2.8 x 10 mm -
RS-stocknr. 801-8084
Fabrikantnummer2964487
FabrikantPhoenix Contact
31,47 €
Each
Aantal stuks
12 V 11 mA - - - - - - - - - - - -
RS-stocknr. 175-2342
Fabrikantnummer3RQ3118-2AB01
FabrikantSiemens
26,37 €
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 175-2319
Fabrikantnummer3RQ3052-1SM30
FabrikantSiemens
41,67 €
Each
Aantal stuks
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2316
Fabrikantnummer3RQ3038-2AF01
FabrikantSiemens
43,74 €
Each
Aantal stuks
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 905-4289
FabrikantRS PRO
30,03 €
Each
Aantal stuks
- 8 mA - - - DIN Rail -25°C +60°C 60.8mm 67.5mm 6.1mm - 60.8 x 67.5 x 6.1 mm LED
RS-stocknr. 175-2301
Fabrikantnummer3RQ3018-1AF00
FabrikantSiemens
32,49 €
Each
Aantal stuks
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
Related Products
Kudom KSV Series industrial solid state relays with ...
Description:
Kudom KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC. Zero crossing switching ...
Relay module, Nominal input voltage: 24 VDC, 2 ...
Description:
Relay module, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 8 A, Path, Red status indicator, Module width: 15 mm. Reinforced insulation between coil and contactsA separator plate (e.g., 209-191) must be used for voltages greater than ...
Package consists of relay, DIN rail socket, module, ...
Description:
Package consists of relay, DIN rail socket, module, retainer and marking tabMechanical and electrical indicatorManual test tabDC versions complete with LED & protection diode moduleAC versions complete with LED & varistor moduleDIN socket has logical arrangement of control/load terminals, with ...
A range of electromechanical relay interface modules from ...
Description:
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure retention and easy ejection by plastic ...