Optocouplers

Filters

101 - 120 van 185 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
Nieuw
RS-stocknr. 195-2629
FabrikantnummerFODM1009R2V
FabrikantON Semiconductor
0,217 €
Each (On a Reel of 3000)
Aantal stuks
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC
RS-stocknr. 175-2326
Fabrikantnummer3RQ3055-1SM30
FabrikantSiemens
55,98 €
Each
Aantal stuks
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2299
Fabrikantnummer3RQ3018-1AB00
FabrikantSiemens
30,51 €
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2330
Fabrikantnummer3RQ3070-1SB30
FabrikantSiemens
66,06 €
Each
Aantal stuks
30 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
RS-stocknr. 918-6998
Fabrikantnummer6652510
38,48 €
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 40µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 70mm - 90 x 6.2 x 70 mm LED
RS-stocknr. 884-1159
Fabrikantnummer2700357
FabrikantPhoenix Contact
83,36 €
Each
Aantal stuks
24 V 45 mA 3.5kV - - DIN Rail -40°C +65°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS-stocknr. 181-1871
FabrikantnummerFOD8314TR2V
FabrikantON Semiconductor
1,342 €
Each (On a Reel of 1000)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 188-6597
FabrikantnummerACNT-H343-000E
FabrikantBroadcom
4,58 €
Each (In a Pack of 2)
Aantal stuks
1.85 V 25 mA 7500 (Minimum)Vrms 50ns 8 Surface Mount -40°C +110°C 13.6mm 6.24mm 3.607mm - 13.6 x 6.24 x 3.607 mm LED
RS-stocknr. 175-2302
Fabrikantnummer3RQ3018-2AB00
FabrikantSiemens
30,51 €
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2312
Fabrikantnummer3RQ3038-1AF00
FabrikantSiemens
41,67 €
Each
Aantal stuks
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 735-2819
Fabrikantnummer3TX7002-4AB00
FabrikantSiemens
99,81 €
Each
Aantal stuks
24 V 100 mA - - - DIN Rail -25°C +60°C 60mm 12.5mm 62mm - 60 x 12.5 x 62 mm -
RS-stocknr. 533-0075
Fabrikantnummer2964649
FabrikantPhoenix Contact
46,83 €
Each
Aantal stuks
24 V 10.7 mA 2.5kV 10ms - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS-stocknr. 905-4292
FabrikantRS PRO
40,21 €
Each
Aantal stuks
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS-stocknr. 181-1909
FabrikantnummerFOD8314TR2V
FabrikantON Semiconductor
2,54 €
Each (In a Pack of 5)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 905-4299
FabrikantRS PRO
57,93 €
Each
Aantal stuks
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS-stocknr. 773-0008
Fabrikantnummer1SNA645021R2600
FabrikantABB
33,50 €
Each
Aantal stuks
24 V 4 mA 2500Vrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS-stocknr. 746-5987
Fabrikantnummer3TX70053AH04
FabrikantSiemens
77,57 €
Each
Aantal stuks
- 4 A 300V ac - - DIN Rail -25°C +60°C 80mm - 84mm - 6.2 x 80 x 84 mm -
RS-stocknr. 703-9967
Fabrikantnummer1SNA645051R0400
FabrikantABB
48,10 €
Each
Aantal stuks
24 V 5.4 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS-stocknr. 918-7027
Fabrikantnummer90961
2,33 €
Each
Aantal stuks
- - - - 2 Plug-In - - - - - - - -
Nieuw
RS-stocknr. 193-1951
Fabrikantnummer3RQ2000-2BW00
FabrikantSiemens
62,24 €
Each
Aantal stuks
240 V ac/dc 5 (Thermal) A 300V - - DIN Rail Mount - - 22.5mm 91.6mm 100mm - 22.5 x 91.6 x 100 mm AC/DC
Related Products
Kudom KSV Series industrial solid state relays with ...
Description:
Kudom KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC. Zero crossing switching ...
Package consists of relay, DIN rail socket, module, ...
Description:
Package consists of relay, DIN rail socket, module, retainer and marking tabMechanical and electrical indicatorManual test tabDC versions complete with LED & protection diode moduleAC versions complete with LED & varistor moduleDIN socket has logical arrangement of control/load terminals, with ...
A range of solid state relay interface modules ...
Description:
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure ...
A range of electromechanical relay interface modules from ...
Description:
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure retention and easy ejection by plastic ...