Optocouplers

Filters

61 - 80 van 183 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 773-0095
Fabrikantnummer1SNA645528R0700
FabrikantABB
41,86 €
Each
Aantal stuks
230 V 4.6 mA 2500Vrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS-stocknr. 773-0092
Fabrikantnummer1SNA645531R2200
FabrikantABB
20,69 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 175-2304
Fabrikantnummer3RQ3018-2AE00
FabrikantSiemens
27,40 €
Each
Aantal stuks
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2324
Fabrikantnummer3RQ3053-1SG30
FabrikantSiemens
64,80 €
Each
Aantal stuks
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 884-1159
Fabrikantnummer2700357
FabrikantPhoenix Contact
83,36 €
Each
Aantal stuks
24 V 45 mA 3.5kV - - DIN Rail -40°C +65°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS-stocknr. 175-2317
Fabrikantnummer3RQ3050-1SM50
FabrikantSiemens
60,40 €
Each
Aantal stuks
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2341
Fabrikantnummer3RQ3118-2AB00
FabrikantSiemens
24,10 €
Each
Aantal stuks
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 884-1180
Fabrikantnummer2904665
FabrikantPhoenix Contact
183,73 €
Each
Aantal stuks
24 V 65 mA 6kV - - DIN Rail -20°C +55°C - 6.8mm 114.5mm - 17.5 x 117.4 x 114.5 mm DC
RS-stocknr. 175-2311
Fabrikantnummer3RQ3038-1AE01
FabrikantSiemens
45,00 €
Each
Aantal stuks
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2339
Fabrikantnummer3RQ3118-1AM00
FabrikantSiemens
20,90 €
Each
Aantal stuks
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 175-2331
Fabrikantnummer3RQ3070-1SG30
FabrikantSiemens
76,90 €
Each
Aantal stuks
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
RS-stocknr. 703-9957
Fabrikantnummer1SNA645029R0600
FabrikantABB
54,00 €
Each
Aantal stuks
24 V 3.6 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 12mm 75mm - - -
RS-stocknr. 918-7008
Fabrikantnummer52519
42,49 €
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 6 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS-stocknr. 175-2336
Fabrikantnummer3RQ3118-1AE01
FabrikantSiemens
38,50 €
Each
Aantal stuks
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS-stocknr. 905-4302
FabrikantRS PRO
48,22 €
Each
Aantal stuks
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS-stocknr. 801-8084
Fabrikantnummer2964487
FabrikantPhoenix Contact
31,47 €
Each
Aantal stuks
12 V 11 mA - - - - - - - - - - - -
RS-stocknr. 773-0102
Fabrikantnummer1SNA645547R0200
FabrikantABB
42,70 €
Each
Aantal stuks
12 V 9 mA 2500Vrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS-stocknr. 918-7027
Fabrikantnummer90961
2,33 €
Each
Aantal stuks
- - - - 2 Plug-In - - - - - - - -
RS-stocknr. 175-2301
Fabrikantnummer3RQ3018-1AF00
FabrikantSiemens
35,10 €
Each
Aantal stuks
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 703-9948
Fabrikantnummer1SNA645025R2200
FabrikantABB
48,10 €
Each
Aantal stuks
24 V 6.3 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
Related Products
Kudom KSV Series industrial solid state relays with ...
Description:
Kudom KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC. Zero crossing switching ...
Relay module, Nominal input voltage: 24 VDC, 2 ...
Description:
Relay module, Nominal input voltage: 24 VDC, 2 changeover contacts, Limiting continuous current: 8 A, Path, Red status indicator, Module width: 15 mm. Reinforced insulation between coil and contactsA separator plate (e.g., 209-191) must be used for voltages greater than ...
Package consists of relay, DIN rail socket, module, ...
Description:
Package consists of relay, DIN rail socket, module, retainer and marking tabMechanical and electrical indicatorManual test tabDC versions complete with LED & protection diode moduleAC versions complete with LED & varistor moduleDIN socket has logical arrangement of control/load terminals, with ...
A range of electromechanical relay interface modules from ...
Description:
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure retention and easy ejection by plastic ...