Optocouplers

Filters

21 - 40 van 185 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 398-6575
Fabrikantnummer1SNA031800R2100
FabrikantABB
31,57 €
Each
Aantal stuks
- - - - - - -20°C +45°C - 5.08mm - - - -
RS-stocknr. 918-7033
Fabrikantnummer3000-32512-2100040
42,49 €
Each
Aantal stuks
30 V ac/dc 9 mA 50V 15µs 5 DIN Rail -25°C +50°C 93mm 6.2mm 75.6mm - 93 x 6.2 x 75.6 mm LED
RS-stocknr. 918-7036
Fabrikantnummer3000-32522-2100040
20,14 €
Each
Aantal stuks
30 V ac/dc 9 mA 50V 15µs 5 Plug-In -25°C +50°C 15mm 5mm 28mm - 15 x 5 x 28 mm LED
RS-stocknr. 703-9945
Fabrikantnummer1SNA645027R2400
FabrikantABB
46,80 €
Each
Aantal stuks
24 V 3.6 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS-stocknr. 918-6976
Fabrikantnummer6652520
48,14 €
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 10 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 70mm - 78 x 6.2 x 70 mm LED
RS-stocknr. 463-5515
Fabrikantnummer3TX7004-3PB54
FabrikantSiemens
62,19 €
Each
Aantal stuks
- - - - - - - - - 6.2mm 84mm - - DC
RS-stocknr. 306-6536
Fabrikantnummer2966728
FabrikantPhoenix Contact
16,18 €
Each
Aantal stuks
24 V 8 mA 2.5kV - - - -25°C +60°C - 6.2mm 94mm - - -
RS-stocknr. 398-6654
Fabrikantnummer1SNA031810R1200
FabrikantABB
26,00 €
Each
Aantal stuks
- - - - - - -20°C +60°C - 5.08mm - - - -
RS-stocknr. 918-7011
Fabrikantnummer52503
48,89 €
Each
Aantal stuks
5 (Off) V dc, 48 (On) V dc 6 mA 3.75kV 90µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 65mm - 90 x 6.2 x 65 mm LED
RS-stocknr. 308-1406
Fabrikantnummer2944229
FabrikantPhoenix Contact
50,27 €
Each
Aantal stuks
24 V 4.4 mA 3.5kV - 4 DIN Rail -20°C +50°C 75mm 10mm 102mm - - -
RS-stocknr. 801-8080
Fabrikantnummer2964364
FabrikantPhoenix Contact
54,80 €
Each
Aantal stuks
24 V 8 mA - - - - - - - - - - - -
RS-stocknr. 306-6564
Fabrikantnummer2966663
FabrikantPhoenix Contact
26,00 €
Each
Aantal stuks
220 V 3.5 mA 2.5kV - - - -25°C +60°C - - - 3D CAD Model - -
RS-stocknr. 918-6986
Fabrikantnummer52500
24,54 €
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 35µs 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS-stocknr. 773-0115
Fabrikantnummer1SNA645554R0100
FabrikantABB
51,00 €
Each
Aantal stuks
115 V 4.2 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS-stocknr. 884-1174
Fabrikantnummer2700588
FabrikantPhoenix Contact
116,71 €
Each
Aantal stuks
24 V 75 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 112.2 x 114.5 mm DC
RS-stocknr. 175-2305
Fabrikantnummer3RQ3018-2AF00
FabrikantSiemens
32,49 €
Each
Aantal stuks
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 918-6995
Fabrikantnummer6652500
24,54 €
Each
Aantal stuks
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 35µs 4 DIN Rail -20°C +60°C 78mm 6.2mm 70mm - 78 x 6.2 x 70 mm LED
RS-stocknr. 181-1925
FabrikantnummerFOD8334R2
FabrikantON Semiconductor
11,85 €
Each (In a Pack of 2)
Aantal stuks
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS-stocknr. 175-2306
Fabrikantnummer3RQ3018-2AM08-0AA0
FabrikantSiemens
21,42 €
Each
Aantal stuks
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -40°C +70°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 181-1871
FabrikantnummerFOD8314TR2V
FabrikantON Semiconductor
1,342 €
Each (On a Reel of 1000)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
Related Products
Kudom KSV Series industrial solid state relays with ...
Description:
Kudom KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC. Zero crossing switching ...
Package consists of relay, DIN rail socket, module, ...
Description:
Package consists of relay, DIN rail socket, module, retainer and marking tabMechanical and electrical indicatorManual test tabDC versions complete with LED & protection diode moduleAC versions complete with LED & varistor moduleDIN socket has logical arrangement of control/load terminals, with ...
A range of solid state relay interface modules ...
Description:
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure ...
A range of electromechanical relay interface modules from ...
Description:
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure retention and easy ejection by plastic ...