Optocouplers

Filters

181 - 182 van 182 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 175-2318
Fabrikantnummer3RQ3050-2SM50
FabrikantSiemens
55,98 €
Each
Aantal stuks
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS-stocknr. 175-2340
Fabrikantnummer3RQ3118-1AM01
FabrikantSiemens
23,40 €
Each
Aantal stuks
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
Related Products
Kudom KSV Series industrial solid state relays with ...
Description:
Kudom KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC. Zero crossing switching ...
Package consists of relay, DIN rail socket, module, ...
Description:
Package consists of relay, DIN rail socket, module, retainer and marking tabMechanical and electrical indicatorManual test tabDC versions complete with LED & protection diode moduleAC versions complete with LED & varistor moduleDIN socket has logical arrangement of control/load terminals, with ...
A range of solid state relay interface modules ...
Description:
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure ...
A range of electromechanical relay interface modules from ...
Description:
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure retention and easy ejection by plastic ...