Optocouplers

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 165-5797
FabrikantnummerPVAZ172NPBF
FabrikantInfineon
8,161 €
Each (In a Tube of 50)
Aantal stuks
- 25 mA 4kVrms 2ms 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm - 9.39 x 6.47 x 4.18 mm -
RS-stocknr. 830-3467
FabrikantnummerPVT312LPBF
FabrikantInfineon
2,593 €
Each (In a Pack of 4)
Aantal stuks
- 25 mA 4kVrms 3ms 6 Through Hole -40°C +85°C 8.63mm 6.47mm 3.42mm - 8.63 x 6.47 x 3.42 mm -
RS-stocknr. 165-5775
FabrikantnummerPVT312LPBF
FabrikantInfineon
2,204 €
Each (In a Tube of 50)
Aantal stuks
- 25 mA 4kVrms 3ms 6 Through Hole -40°C +85°C 8.63mm 6.47mm 3.42mm - 8.63 x 6.47 x 3.42 mm -
RS-stocknr. 830-3451
FabrikantnummerPVN012ASPBF
FabrikantInfineon
8,95 €
Each
Aantal stuks
- 25 mA 4kVrms 3ms 6 Surface -40°C +85°C 8.63mm 6.47mm 3.42mm - 8.63 x 6.47 x 3.42 mm -
RS-stocknr. 165-5798
FabrikantnummerPVN012ASPBF
FabrikantInfineon
7,714 €
Each (In a Tube of 50)
Aantal stuks
- 25 mA 4kVrms 3ms 6 Surface -40°C +85°C 8.63mm 6.47mm 3.42mm - 8.63 x 6.47 x 3.42 mm -
RS-stocknr. 830-3436
FabrikantnummerPVD1354NPBF
FabrikantInfineon
6,655 €
Each (In a Pack of 2)
Aantal stuks
- 25 mA dc 4kVrms 150µs 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm - 9.39 x 6.47 x 4.18 mm -
RS-stocknr. 145-8852
FabrikantnummerPVD1354NPBF
FabrikantInfineon
5,736 €
Each (In a Tube of 50)
Aantal stuks
- 25 mA dc 4kVrms 150µs 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm - 9.39 x 6.47 x 4.18 mm -
RS-stocknr. 830-3427
FabrikantnummerPVAZ172NPBF
FabrikantInfineon
9,47 €
Each
Aantal stuks
- 25 mA 4kVrms 2ms 4 Through Hole -40°C +85°C 9.39mm 6.47mm 4.18mm - 9.39 x 6.47 x 4.18 mm -