Optocouplers

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 806-3116
FabrikantnummerMC14007UBDG
FabrikantON Semiconductor
0,302 €
Each (In a Pack of 55)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 181-1901
FabrikantnummerFOD8314R2
FabrikantON Semiconductor
1,412 €
Each (In a Pack of 5)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 181-1905
FabrikantnummerFOD8314TR2
FabrikantON Semiconductor
1,412 €
Each (In a Pack of 5)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 181-1869
FabrikantnummerFOD8314R2
FabrikantON Semiconductor
0,738 €
Each (On a Reel of 1000)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 181-1909
FabrikantnummerFOD8314TR2V
FabrikantON Semiconductor
2,54 €
Each (In a Pack of 5)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 181-1878
FabrikantnummerFOD8334R2
FabrikantON Semiconductor
5.071,91 €
1 Reel of 750
Reel(s)
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
Nieuw
RS-stocknr. 195-2629
FabrikantnummerFODM1009R2V
FabrikantON Semiconductor
0,217 €
Each (On a Reel of 3000)
Aantal stuks
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC
RS-stocknr. 181-1870
FabrikantnummerFOD8314TR2
FabrikantON Semiconductor
0,738 €
Each (On a Reel of 1000)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
Nieuw
RS-stocknr. 195-2630
FabrikantnummerFODM1009R2V
FabrikantON Semiconductor
0,313 €
Each (In a Pack of 50)
Aantal stuks
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC
RS-stocknr. 181-1871
FabrikantnummerFOD8314TR2V
FabrikantON Semiconductor
1,342 €
Each (On a Reel of 1000)
Aantal stuks
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS-stocknr. 181-1925
FabrikantnummerFOD8334R2
FabrikantON Semiconductor
11,85 €
Each (In a Pack of 2)
Aantal stuks
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED