Optocouplers

Filters

1 - 20 van 185 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS-stocknr. 306-6592
Fabrikantnummer2966595
FabrikantPhoenix Contact
40,50 €
Each
Aantal stuks
24 V 7 mA 2.5kV - - - -25°C +60°C - 5mm 15mm - 5 x 28 x 15 mm -
RS-stocknr. 306-6558
Fabrikantnummer2966634
FabrikantPhoenix Contact
23,55 €
Each
Aantal stuks
24 V 8.5 mA 2.5kV - 5 DIN Rail -25°C +60°C 80mm 6.2mm 94mm - - -
RS-stocknr. 533-0003
Fabrikantnummer2964270
FabrikantPhoenix Contact
39,13 €
Each
Aantal stuks
5 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS-stocknr. 392-9027
Fabrikantnummer3TX7002-1BB00
FabrikantSiemens
67,74 €
Each
Aantal stuks
24 V 1 A, 3 A - - - DIN Rail -25°C +60°C 60mm 17.5mm 62mm - 60 x 17.5 x 62 mm -
RS-stocknr. 533-0025
Fabrikantnummer2941374
FabrikantPhoenix Contact
46,83 €
Each
Aantal stuks
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS-stocknr. 306-6570
Fabrikantnummer2966618
FabrikantPhoenix Contact
26,94 €
Each
Aantal stuks
24 V 7 mA 2.5kV - - - -25°C +60°C - - - - - -
RS-stocknr. 533-0019
Fabrikantnummer2964283
FabrikantPhoenix Contact
39,13 €
Each
Aantal stuks
24 V 6 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 80 x 6.2 mm -
RS-stocknr. 392-9083
Fabrikantnummer3TX7004-1LB00
FabrikantSiemens
41,03 €
Each
Aantal stuks
24 V 1 A, 3 A - - - DIN Rail -25°C +60°C 80mm 6.2mm 84mm - 78 x 6.2 x 81 mm -
RS-stocknr. 703-9951
Fabrikantnummer1SNA645047R0000
FabrikantABB
42,70 €
Each
Aantal stuks
12 V 9 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS-stocknr. 533-0081
Fabrikantnummer2940207
FabrikantPhoenix Contact
31,86 €
Each
Aantal stuks
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS-stocknr. 463-5492
Fabrikantnummer3TX7004-1MF00
FabrikantSiemens
39,55 €
Each
Aantal stuks
230 V - - - - - - - - 6.2mm 84mm - - AC/DC
RS-stocknr. 308-1428
Fabrikantnummer2954154
FabrikantPhoenix Contact
68,60 €
Each
Aantal stuks
24 V 7 mA 3.5kV - - DIN Rail -20°C +60°C 102mm 17.5mm 75mm - - -
RS-stocknr. 703-9939
Fabrikantnummer1SNA645024R2100
FabrikantABB
53,50 €
Each
Aantal stuks
24 V 5.4 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS-stocknr. 884-1168
Fabrikantnummer2700398
FabrikantPhoenix Contact
91,31 €
Each
Aantal stuks
24 V 50 mA - 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS-stocknr. 533-0047
Fabrikantnummer2941361
FabrikantPhoenix Contact
51,47 €
Each
Aantal stuks
5 V 11 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS-stocknr. 398-6575
Fabrikantnummer1SNA031800R2100
FabrikantABB
31,57 €
Each
Aantal stuks
- - - - - - -20°C +45°C - 5.08mm - - - -
RS-stocknr. 398-6654
Fabrikantnummer1SNA031810R1200
FabrikantABB
26,00 €
Each
Aantal stuks
- - - - - - -20°C +60°C - 5.08mm - - - -
RS-stocknr. 801-8080
Fabrikantnummer2964364
FabrikantPhoenix Contact
54,80 €
Each
Aantal stuks
24 V 8 mA - - - - - - - - - - - -
RS-stocknr. 884-1174
Fabrikantnummer2700588
FabrikantPhoenix Contact
116,71 €
Each
Aantal stuks
24 V 75 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 112.2 x 114.5 mm DC
RS-stocknr. 918-6982
Fabrikantnummer52501
38,96 €
Each
Aantal stuks
5 (Off) V dc, 48 (On) V dc 6 mA 2.5kV 1ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
Related Products
Kudom KSV Series industrial solid state relays with ...
Description:
Kudom KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC. Zero crossing switching ...
Package consists of relay, DIN rail socket, module, ...
Description:
Package consists of relay, DIN rail socket, module, retainer and marking tabMechanical and electrical indicatorManual test tabDC versions complete with LED & protection diode moduleAC versions complete with LED & varistor moduleDIN socket has logical arrangement of control/load terminals, with ...
A range of solid state relay interface modules ...
Description:
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure ...
A range of electromechanical relay interface modules from ...
Description:
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability. Space saving 6.2 mm wideConnections for 16-way jumper linkIntegral coil indication and protection circuitSecure retention and easy ejection by plastic ...