MCCBs

MCCBs (Moulded Case Circuit Breakers) are an electrically operated switch designed to protect an electrical circuit from damage caused by overcurrent, typically resulting from an overload or short circuit.
How do they work?
The basic function of an MCCB is to interrupt current flow after a fault, once the fault is corrected the circuit breaker can be reset (either manually or automatically) to resume normal operation.
MCB or MCCB
Although MCBs and MCCBs both are circuit breakers, there are key differences between the two that make them suitable for specific jobs. The main difference between the two is the capacity, MCBs are rated under 100 amps with an interrupting rating of under 18,000 amps. Consequently, the trip characteristics may not be adjusted since they cater to low circuits. On the other hand, an MCCB comes with an adjustable trip characteristic for the higher loads. An MCCB would typically provide amps as high as 2500 or as low as 10, depending on the application. The interrupting rating of MCCBs range from around 10,000 amps to 200,000 amps.

...
Lees meer Lees minder

Filters

1 - 20 van 64 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Poles Current Rating Breaking Capacity Rated AC Voltage Rated DC Voltage Mounting Style Length Width Depth Application Break Time Circuit Breaker Type
RS-stocknr. 874-4212
Fabrikantnummer3VA1116-4EF36-0AA0
FabrikantSiemens
593,10 €
Each
Aantal stuks
Sentron 3VA 3 160 A 36 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4240
Fabrikantnummer3VA1125-3ED36-0AA0
FabrikantSiemens
225,90 €
Each
Aantal stuks
Sentron 3VA 3 25 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4402
Fabrikantnummer3VA2225-5HL32-0AA0
FabrikantSiemens
1.035,00 €
Each
Aantal stuks
Sentron 3VA 3 250 A 55 kA 690 V - Fixed 105mm 181mm 107mm Commercial Buildings Instantaneous MCCB
RS-stocknr. 874-4351
Fabrikantnummer3VA1196-3EE36-0AA0
FabrikantSiemens
231,30 €
Each
Aantal stuks
Sentron 3VA 3 16 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4301
Fabrikantnummer3VA1150-3EE36-0AA0
FabrikantSiemens
231,30 €
Each
Aantal stuks
Sentron 3VA 3 50 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4281
Fabrikantnummer3VA1163-3EF36-0AA0
FabrikantSiemens
243,00 €
Each
Aantal stuks
Sentron 3VA 3 63 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4206
Fabrikantnummer3VA1116-3EF36-0AA0
FabrikantSiemens
546,30 €
Each
Aantal stuks
Sentron 3VA 3 160 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4304
Fabrikantnummer3VA1140-4EF36-0AA0
FabrikantSiemens
261,00 €
Each
Aantal stuks
Sentron 3VA 3 40 A 36 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4323
Fabrikantnummer3VA1163-3EE36-0AA0
FabrikantSiemens
231,30 €
Each
Aantal stuks
Sentron 3VA 3 63 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4216
Fabrikantnummer3VA1125-3EE36-0AA0
FabrikantSiemens
231,30 €
Each
Aantal stuks
Sentron 3VA 3 25 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4326
Fabrikantnummer3VA1150-4EF36-0AA0
FabrikantSiemens
261,00 €
Each
Aantal stuks
Sentron 3VA 3 50 A 36 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4398
Fabrikantnummer3VA2125-5HL36-0AA0
FabrikantSiemens
507,60 €
Each
Aantal stuks
Sentron 3VA 3 25 A 55 kA 690 V - Fixed 105mm 181mm 107mm Commercial Buildings Instantaneous MCCB
RS-stocknr. 874-4171
Fabrikantnummer3VA1112-4ED36-0AA0
FabrikantSiemens
476,10 €
Each
Aantal stuks
Sentron 3VA 3 125 A 36 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4250
Fabrikantnummer3VA1132-3ED36-0AA0
FabrikantSiemens
225,90 €
Each
Aantal stuks
Sentron 3VA 3 32 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4193
Fabrikantnummer3VA1116-3ED36-0AA0
FabrikantSiemens
509,40 €
Each
Aantal stuks
Sentron 3VA 3 160 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4244
Fabrikantnummer3VA1125-3EF36-0AA0
FabrikantSiemens
243,00 €
Each
Aantal stuks
Sentron 3VA 3 25 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4360
Fabrikantnummer3VA1196-3EF36-0AA0
FabrikantSiemens
243,00 €
Each
Aantal stuks
Sentron 3VA 3 16 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4367
Fabrikantnummer3VA1196-4EF36-0AA0
FabrikantSiemens
261,00 €
Each
Aantal stuks
Sentron 3VA 3 16 A 36 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4329
Fabrikantnummer3VA1163-3ED36-0AA0
FabrikantSiemens
225,90 €
Each
Aantal stuks
Sentron 3VA 3 63 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4339
Fabrikantnummer3VA1180-3ED36-0AA0
FabrikantSiemens
246,60 €
Each
Aantal stuks
Sentron 3VA 3 80 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB