MCCBs

MCCBs (Moulded Case Circuit Breakers) are an electrically operated switch designed to protect an electrical circuit from damage caused by overcurrent, typically resulting from an overload or short circuit.
How do they work?
The basic function of an MCCB is to interrupt current flow after a fault, once the fault is corrected the circuit breaker can be reset (either manually or automatically) to resume normal operation.
MCB or MCCB
Although MCBs and MCCBs both are circuit breakers, there are key differences between the two that make them suitable for specific jobs. The main difference between the two is the capacity, MCBs are rated under 100 amps with an interrupting rating of under 18,000 amps. Consequently, the trip characteristics may not be adjusted since they cater to low circuits. On the other hand, an MCCB comes with an adjustable trip characteristic for the higher loads. An MCCB would typically provide amps as high as 2500 or as low as 10, depending on the application. The interrupting rating of MCCBs range from around 10,000 amps to 200,000 amps.

...
Lees meer Lees minder

Filters

1 - 20 van 793 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Poles Current Rating Breaking Capacity Rated AC Voltage Rated DC Voltage Mounting Style Length Width Depth Application Break Time Circuit Breaker Type
RS-stocknr. 454-8095
FabrikantnummerNZMN1-A40
FabrikantEaton
259,79 €
Each
Aantal stuks
XEnergy NZM1 3 40 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -
RS-stocknr. 831-9188
Fabrikantnummer1SDA068059R1
FabrikantABB
704,80 €
Each
Aantal stuks
Protecta XT3N 3 250 A 36 kA 690 V 500V DIN Rail Mount 105mm 150mm 70mm - - -
RS-stocknr. 454-8089
FabrikantnummerNZMB1-A125
FabrikantEaton
364,17 €
Each
Aantal stuks
XEnergy NZM1 3 125 A 25 kA 440 V - Fixed 90mm 145mm 84.5mm - - -
RS-stocknr. 874-4212
Fabrikantnummer3VA1116-4EF36-0AA0
FabrikantSiemens
593,10 €
Each
Aantal stuks
Sentron 3VA 3 160 A 36 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 537-5573
FabrikantnummerNZMN2-VE160
FabrikantEaton
670,16 €
Each
Aantal stuks
XEnergy NZM2 3 160 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS-stocknr. 454-8039
FabrikantnummerNZMB1-A40
FabrikantEaton
244,00 €
Each
Aantal stuks
XEnergy NZM1 3 40 A 25 kA 440 V - Fixed 90mm 145mm 84.5mm - - -
RS-stocknr. 537-5567
FabrikantnummerNZMN2-VE100
FabrikantEaton
600,93 €
Each
Aantal stuks
XEnergy NZM2 3 100 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS-stocknr. 849-4462
FabrikantnummerLV431680
1.393,65 €
Each
Aantal stuks
NSX Range LV4 4 250 A 100 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 849-3986
FabrikantnummerLV429640
403,56 €
Each
Aantal stuks
NSX Range LV4 4 100 A 85 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 849-3974
FabrikantnummerLV429636
275,22 €
Each
Aantal stuks
NSX Range LV4 3 100 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 628-7994
FabrikantnummerNZMN1-M80
FabrikantEaton
326,96 €
1 Box of 1
Box(es)
XEnergy NZM1 3 80 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -
RS-stocknr. 874-4351
Fabrikantnummer3VA1196-3EE36-0AA0
FabrikantSiemens
231,30 €
Each
Aantal stuks
Sentron 3VA 3 16 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 874-4240
Fabrikantnummer3VA1125-3ED36-0AA0
FabrikantSiemens
225,90 €
Each
Aantal stuks
Sentron 3VA 3 25 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 454-8124
FabrikantnummerNZMN1-A80
FabrikantEaton
293,71 €
Each
Aantal stuks
XEnergy NZM1 3 80 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -
RS-stocknr. 454-8073
FabrikantnummerNZMB1-A100
FabrikantEaton
309,21 €
Each
Aantal stuks
XEnergy NZM1 3 100 A 25 kA 440 V - Fixed 90mm 145mm 84.5mm - - -
RS-stocknr. 849-4399
FabrikantnummerLV430863
589,19 €
Each
Aantal stuks
NSX Range LV4 4 160 A 90 kA 690 V - Fixed 161mm 140mm 86mm - - -
RS-stocknr. 874-4301
Fabrikantnummer3VA1150-3EE36-0AA0
FabrikantSiemens
231,30 €
Each
Aantal stuks
Sentron 3VA 3 50 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
RS-stocknr. 831-9179
Fabrikantnummer1SDA068058R1
FabrikantABB
623,20 €
Each
Aantal stuks
Protecta XT3N 3 200 A 36 kA 690 V 500V DIN Rail Mount 105mm 150mm 70mm - - -
RS-stocknr. 849-3946
FabrikantnummerLV429625
268,47 €
Each
Aantal stuks
NSX Range LV4 3 100 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
RS-stocknr. 628-8054
FabrikantnummerNZMN2-M200
FabrikantEaton
800,32 €
1 Box of 1
Box(es)
XEnergy NZM2 3 200 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
Related Products
The auxiliary and alarm switches for 3VA molded ...
Description:
The auxiliary and alarm switches for 3VA molded case circuit breakers can be installed in all sizes of all breakers up to 630 A.All auxiliary and alarm switches are designed as changeover contacts and therefore provide a high degree of ...
ESS20 electronic circuit breaker designed to selectively protect ...
Description:
ESS20 electronic circuit breaker designed to selectively protect individual circuits powered from single switch-mode power supplies (SMPS). Easily added to a DIN/EN rail, the ESS20 provides advanced circuit protection for components used in factory automation systems. Switchable current rating ranges ...
Electronic circuit protector type ESX10-T is designed to ...
Description:
Electronic circuit protector type ESX10-T is designed to ensure selective disconnection of DC24V load systems. By active current limitation, ESX10-T responds much faster to overload or short circuit conditions than switch-mode power supply. The ESX10-T limits the highest possible current ...
Allen Bradley general purpose MCBs from the 1492 ...
Description:
Allen Bradley general purpose MCBs from the 1492 SP series. The MCBs have a Type B tripping characteristic and an instantaneous break time. 1, 2 or 3 pole versions available. All the MCBs incorporate screw terminals and can be DIN ...