MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

81 - 100 van 2127 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
RS-stocknr. 776-6757
FabrikantnummerA9N21726
68,68 €
Each
Aantal stuks
1 + N 13 A - Acti 9 iDPN Type D 400 V - 6 kA - 54mm 70mm 90mm -
RS-stocknr. 746-8131
Fabrikantnummer2CDS271001R0101
FabrikantABB
21,04 €
Each
Aantal stuks
1 10 A - System M Pro S200 Type D 230 V - 10 kA - 83mm - 74.8mm -
RS-stocknr. 776-6716
FabrikantnummerA9N21561
50,38 €
Each
Aantal stuks
1 + N 40 A - Acti 9 iDPN Type C 230 V - 10 kA - 18mm - 80mm -
RS-stocknr. 769-4719
FabrikantnummerFAZ6-C6/2
FabrikantEaton
34,60 €
Each
Aantal stuks
2 6 A - XEffect FAZ6 Type C 230 → 400 V - 6 kA - 80mm 17.5mm 61.5mm -
RS-stocknr. 527-9469
FabrikantnummerS201-D10
FabrikantABB
16,88 €
Each
Aantal stuks
1 10 A - System M Pro S200 Type D 253 V 72V 6 kA - 88mm - 75.8mm -
RS-stocknr. 734-9734
FabrikantnummerA9F75325
116,17 €
Each
Aantal stuks
3 25 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 144V 6 kA - - - - -
RS-stocknr. 734-9719
FabrikantnummerA9F75432
157,20 €
Each
Aantal stuks
4 32 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 250V 6 kA - - - - -
RS-stocknr. 124-3164
Fabrikantnummer5SY4203-7
FabrikantSiemens
64,17 €
Each
Aantal stuks
2 3 A - Sentron 5SY4 Type C 400 V - 10 kA - 35.2mm 76mm 89.8mm Industrial, Plant Engineering
RS-stocknr. 825-5716
FabrikantnummerP1MB2PC10
FabrikantLovato
23,32 €
Each
Aantal stuks
2 10 A - ModuLo P1MB Type C 230 V, 400 V 80V 10 kA - 86.5mm 36mm 79.52mm -
RS-stocknr. 734-9728
FabrikantnummerA9F75440
182,16 €
Each
Aantal stuks
4 40 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 250V 6 kA - - 72mm - -
RS-stocknr. 131-410
FabrikantnummerPKNM-10/2/C/003
FabrikantEaton
83,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 849-6531
FabrikantnummerEUC2P2C
FabrikantEuropa
15,55 €
Each
Aantal stuks
2 2 A - EU EUC Type C 230/400 V - 10 kA - 36mm 78mm 87mm -
RS-stocknr. 124-3205
Fabrikantnummer5SY4440-7
FabrikantSiemens
162,00 €
Each
Aantal stuks
4 40 A - Sentron 5SY4 Type C 400 V - 10 kA - 70.4mm 76mm 89.8mm Industrial, Plant Engineering
RS-stocknr. 772-1366
Fabrikantnummer5SY4306-7
FabrikantSiemens
92,70 €
Each
Aantal stuks
3 6 A - Sentron 5SY4 Type C 400 V - 10 kA - 89.8mm 52.8mm 76mm -
RS-stocknr. 535-4245
Fabrikantnummer2CDS273001R0044
FabrikantABB
112,80 €
Each
Aantal stuks
3 4 A - System M Pro S200 Type C 440 V - 10 kA - - 52.5mm 75.8mm -
RS-stocknr. 539-8150
Fabrikantnummer2CDS211001R0165
FabrikantABB
12,08 €
Each
Aantal stuks
1 16 A - System M Pro S200 Type B 440 V 60V 6 kA - 85mm 17.5mm 69mm -
RS-stocknr. 734-9692
FabrikantnummerA9F75463
308,84 €
Each
Aantal stuks
4 63 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 250V 6 kA - - 72mm - -
RS-stocknr. 731-9452
Fabrikantnummer4 067 74
FabrikantLegrand
21,36 €
Each
Aantal stuks
1 + N 16 A - DX Range DNX3 Type C - - 4.5 kA - - - - -
RS-stocknr. 734-9419
FabrikantnummerA9F94216
102,61 €
Each
Aantal stuks
2 16 A - Acti 9 iC60L Type C 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 144V 10 kA - - 36mm - -
RS-stocknr. 922-6967
FabrikantnummerFAZ-B6/1
FabrikantEaton
19,26 €
Each
Aantal stuks
1 6 A - XEffect FAZ Type B 240 V 48V 10 kA - 17.8mm 65.5mm 80mm Appliances, Business Equipment, Control Circuit, Lighting, Supplementary Protection
Related Products
The Schneider Electric MCB is a 4 pole ...
Description:
The Schneider Electric MCB is a 4 pole compact NSX moulded case circuit breaker upto 630A. Its current rating is 100A with type D tripping characteristics. The tripping mechanism is thermal magnetic. • 690V rated AC voltage• Breaking capacity of ...
C60H series are a high performance range of ...
Description:
C60H series are a high performance range of MCBs for direct current networks These are designed for demanding installations to ensure maximum continuity of service. Tripping Curve C. Reliability: guaranteed breaking of DC current for best anti-fire protection. The C60HDC ...
iDPN is a neutral breaking miniature circuit breaker ...
Description:
iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit. VisiSafe for safe operation and maintenance work on circuitsVisi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention timeClass-2 insulation.
Reflex iC60 is integrated control circuit breaker which ...
Description:
Reflex iC60 is integrated control circuit breaker which combines circuit protection against short-circuit currents and circuit protection against overload currents, it easily communicates with PLCs without the need for add-ons or retrofits.It is especially dedicated to the load remote management ...