MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

61 - 80 van 2126 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
RS-stocknr. 489-6625
Fabrikantnummer5SY6106-7
FabrikantSiemens
22,77 €
Each
Aantal stuks
1 6 A - Sentron 5SY6 Type C 230 V, 400 V - 6 kA - 89.8mm 17.6mm 76.4mm -
RS-stocknr. 731-9443
Fabrikantnummer4 067 73
FabrikantLegrand
21,36 €
Each
Aantal stuks
1 + N 10 A - DX Range DNX3 Type C - - 4.5 kA - - - - -
RS-stocknr. 124-3213
Fabrikantnummer5SY4501-7
FabrikantSiemens
50,58 €
Each
Aantal stuks
1 + N 1 A - Sentron 5SY4 Type C 230 V - 10 kA - 35.2mm 76mm 89.8mm Industrial, Plant Engineering
RS-stocknr. 772-1372
Fabrikantnummer5SY4310-7
FabrikantSiemens
92,70 €
Each
Aantal stuks
3 10 A - Sentron 5SY4 Type C 400 V - 10 kA - 89.8mm 52.8mm 76mm -
RS-stocknr. 490-232
FabrikantnummerPXL-B6/3
FabrikantEaton
43,07 €
Each
Aantal stuks
3 6 A - XPole PXL, S200 Type B 400 V 48V 10 kA - 52.5mm 80mm 60mm -
RS-stocknr. 707-6048
Fabrikantnummer2CCP842001R1329
FabrikantABB
171,20 €
Each
Aantal stuks
2 32 A - High Performance S800 - - 800V 5 kA - 95mm 53mm 88.5mm -
RS-stocknr. 734-9245
FabrikantnummerA9F74601
96,30 €
Each
Aantal stuks
1 + N 1 A - Acti 9 iC60N Type C 12 → 60 V, 100 → 130 V, 220 → 240 V, 230 V - 6 kA - - - - -
RS-stocknr. 539-8374
Fabrikantnummer2CDS213001R0324
FabrikantABB
40,11 €
Each
Aantal stuks
3 32 A - System M Pro S200 Type C 440 V - 6 kA - 85mm 52.5mm 69mm -
RS-stocknr. 776-6716
FabrikantnummerA9N21561
50,38 €
Each
Aantal stuks
1 + N 40 A - Acti 9 iDPN Type C 230 V - 10 kA - 18mm - 80mm -
RS-stocknr. 734-9668
FabrikantnummerA9F75220
69,87 €
Each
Aantal stuks
2 20 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 144V 6 kA - - 36mm - -
RS-stocknr. 734-9719
FabrikantnummerA9F75432
157,20 €
Each
Aantal stuks
4 32 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 250V 6 kA - - - - -
RS-stocknr. 539-8194
Fabrikantnummer2CDS211001R0405
FabrikantABB
10,56 €
Each
Aantal stuks
1 40 A - System M Pro S200 Type B 440 V 60V 6 kA - 85mm 17.5mm 69mm -
RS-stocknr. 734-9383
FabrikantnummerA9F94416
204,91 €
Each
Aantal stuks
4 16 A - Acti 9 iC60L Type C 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 250V 10 kA - - - - -
RS-stocknr. 769-4738
FabrikantnummerFAZ6-D10/1
FabrikantEaton
13,11 €
Each
Aantal stuks
1 10 A - XEffect FAZ6 Type D 230 → 400 V - 6 kA - 80mm 17.5mm 61.5mm -
RS-stocknr. 435-324
Fabrikantnummer2CCS893001R0801
FabrikantABB
308,00 €
Each
Aantal stuks
3 80 A - High Performance S800 Type D 400 V, 690 V - 36 kA - 95mm 79.5mm 88.5mm -
RS-stocknr. 734-9680
FabrikantnummerA9F75420
142,06 €
Each
Aantal stuks
4 20 A - Acti 9 iC60N Type D 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 250V 6 kA - - - - -
RS-stocknr. 734-9400
FabrikantnummerA9F94210
102,61 €
Each
Aantal stuks
2 10 A - Acti 9 iC60L Type C 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 144V 10 kA - - 36mm - -
RS-stocknr. 746-8131
Fabrikantnummer2CDS271001R0101
FabrikantABB
21,04 €
Each
Aantal stuks
1 10 A - System M Pro S200 Type D 230 V - 10 kA - 83mm - 74.8mm -
RS-stocknr. 922-6898
FabrikantnummerFAZ-C6/1-NA
FabrikantEaton
27,37 €
Each
Aantal stuks
1 6 A - XEffect FAZ Type C 240 → 415 V 48V 10 kA - 17.8mm 65.5mm 80mm Computers, Control Instrumentation, External Load Circuit, HACR Internal/External Equipment, Internal/External Convenience Receptacle Circuit, Motor Control Circuit, PLC I/O Point, Power Conditioner, Power Supplies, Relay, Uninterruptable Power Supplies
RS-stocknr. 125-1525
Fabrikantnummer1492-SPM3D160
FabrikantAllen Bradley
87,40 €
Each
Aantal stuks
3 16 A - 1492 1492SPM Type D 277 V, 480 V - 10 kA - 53mm 75mm 88mm General Purpose
Related Products
The Schneider Electric MCB is a 4 pole ...
Description:
The Schneider Electric MCB is a 4 pole compact NSX moulded case circuit breaker upto 630A. Its current rating is 100A with type D tripping characteristics. The tripping mechanism is thermal magnetic. • 690V rated AC voltage• Breaking capacity of ...
C60H series are a high performance range of ...
Description:
C60H series are a high performance range of MCBs for direct current networks These are designed for demanding installations to ensure maximum continuity of service. Tripping Curve C. Reliability: guaranteed breaking of DC current for best anti-fire protection. The C60HDC ...
iDPN is a neutral breaking miniature circuit breaker ...
Description:
iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit. VisiSafe for safe operation and maintenance work on circuitsVisi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention timeClass-2 insulation.
Reflex iC60 is integrated control circuit breaker which ...
Description:
Reflex iC60 is integrated control circuit breaker which combines circuit protection against short-circuit currents and circuit protection against overload currents, it easily communicates with PLCs without the need for add-ons or retrofits.It is especially dedicated to the load remote management ...