MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

21 - 40 van 2245 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
RS-stocknr. 776-6704
FabrikantnummerA9N21559
49,25 €
Each
Aantal stuks
1 + N 25 A - Acti 9 iDPN Type C 230 V - 10 kA - - 70mm 80mm -
RS-stocknr. 731-9449
Fabrikantnummer4 067 71
FabrikantLegrand
31,97 €
Each
Aantal stuks
1 + N 2 A - DX Range DNX3 Type C - - 4.5 kA - - - - -
RS-stocknr. 746-7646
FabrikantnummerS201-C1
FabrikantABB
21,39 €
Each
Aantal stuks
1 1 A - System M Pro S200 Type C 230 V - 6 kA - 88mm 17.5mm 69mm -
RS-stocknr. 734-9658
FabrikantnummerA9F75204
86,51 €
Each
Aantal stuks
2 4 A - Acti 9 iC60N Type D 400 V, 440 V, 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V 12 → 144V 6 kA - - - - -
RS-stocknr. 791-3408
FabrikantnummerA9F54340
95,95 €
Each
Aantal stuks
3 40 A - Acti 9 iC60H Type C 440 V, 12 → 133 V, 220 → 240 V, 380 → 415 V 100 → 133V 10 kA DIN Rail 85mm 54mm 78.5mm -
RS-stocknr. 776-6710
FabrikantnummerA9N21595
106,05 €
Each
Aantal stuks
3 + N 6 A - Acti 9 iDPN Type C 400 V - 10 kA - 54mm 70mm 80mm -
RS-stocknr. 125-1468
Fabrikantnummer1492-SPM2C020
FabrikantAllen Bradley
61,30 €
Each
Aantal stuks
2 2 A - 1492 1492SPM Type C 277 V, 480 V 96V 10 kA - 35mm 75mm 88mm General Purpose
RS-stocknr. 734-9683
FabrikantnummerA9F75316
108,14 €
Each
Aantal stuks
3 16 A - Acti 9 iC60N Type D 400 V, 440 V, 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V 12 → 144V 6 kA - - 54mm - -
RS-stocknr. 734-9677
FabrikantnummerA9F75225
76,90 €
Each
Aantal stuks
2 25 A - Acti 9 iC60N Type D 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 144V 6 kA - - 36mm - -
RS-stocknr. 776-2676
FabrikantnummerA9N21576
95,80 €
Each
Aantal stuks
3 10 A - Acti 9 iDPN Type C 400 V - 10 kA - 54mm - 80mm -
RS-stocknr. 527-9453
FabrikantnummerS201-D6
FabrikantABB
27,78 €
Each
Aantal stuks
1 6 A - System M Pro S200 Type D 253 V 72V 6 kA - - - 75.8mm -
RS-stocknr. 734-9674
FabrikantnummerA9F75310
108,50 €
Each
Aantal stuks
3 10 A - Acti 9 iC60N Type D 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 144V 6 kA - - - - -
RS-stocknr. 825-5706
FabrikantnummerP1MB2PC01
FabrikantLovato
23,13 €
Each
Aantal stuks
2 1 A - ModuLo P1MB Type C 230 V, 400 V 80V 10 kA - 86.5mm 36mm 79.52mm -
RS-stocknr. 776-2673
FabrikantnummerA9N21577
88,50 €
Each
Aantal stuks
3 16 A - Acti 9 iDPN Type C 400 V - 10 kA - - - 80mm -
RS-stocknr. 734-9655
FabrikantnummerA9F75203
86,90 €
Each
Aantal stuks
2 3 A - Acti 9 iC60N Type D 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 144V 6 kA - - - - -
RS-stocknr. 746-7576
FabrikantnummerS202-B32
FabrikantABB
50,47 €
Each
Aantal stuks
2 32 A - System M Pro S200 Type B 400 V - 6 kA - 88mm 35mm 69mm -
RS-stocknr. 734-9715
FabrikantnummerA9F75416
146,40 €
Each
Aantal stuks
4 16 A - Acti 9 iC60N Type D 400 V, 440 V, 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V 12 → 250V 6 kA - - - - -
RS-stocknr. 746-7598
FabrikantnummerS203-B16
FabrikantABB
54,10 €
Each
Aantal stuks
3 16 A - System M Pro S200 Type B 400 V - 6 kA - 88mm 52.5mm 69mm -
RS-stocknr. 527-9510
FabrikantnummerS201-D40
FabrikantABB
30,35 €
Each
Aantal stuks
1 40 A - System M Pro S200 Type D 253 V 72V 6 kA - 88mm - 75.8mm -
RS-stocknr. 847-3535
Fabrikantnummer102270 & FAZ-D16/3-NA
FabrikantEaton
121,62 €
Each
Aantal stuks
3 16 A - xEffect FAZ Type D 240 → 415 V - 10 kA - 53.1mm 105mm 75.5mm -
Related Products
The Schneider Electric MCB is a 4 pole ...
Description:
The Schneider Electric MCB is a 4 pole compact NSX moulded case circuit breaker upto 630A. Its current rating is 100A with type D tripping characteristics. The tripping mechanism is thermal magnetic. • 690V rated AC voltage• Breaking capacity of ...
A range of MCB automatic cut-outs in B, ...
Description:
A range of MCB automatic cut-outs in B, C and D characteristics. To secure light, socket outlet and control current circuitsThe continuous current corresponds to the nominal current strength of fuse linksThese can be replaced by B automatic machinesThe short-circuit ...
C60H series are a high performance range of ...
Description:
C60H series are a high performance range of MCBs for direct current networks These are designed for demanding installations to ensure maximum continuity of service. Tripping Curve C. Reliability: guaranteed breaking of DC current for best anti-fire protection. The C60HDC ...
Acti 9 Schneider iC60L series multi-standard circuit breakers ...
Description:
Acti 9 Schneider iC60L series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 ...