MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

2081 - 2100 van 2127 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
RS-stocknr. 769-4766
FabrikantnummerFAZ6-D20/2
FabrikantEaton
33,66 €
Each
Aantal stuks
2 20 A - XEffect FAZ6 Type D 230 → 400 V - 6 kA - 80mm 17.5mm 61.5mm -
RS-stocknr. 746-8030
FabrikantnummerS203-K40
FabrikantABB
128,00 €
Each
Aantal stuks
3 40 A - System M Pro S200 Type K 400 V - 6 kA - 88mm - 69mm -
RS-stocknr. 922-7144
FabrikantnummerFAZ-C16/4
FabrikantEaton
121,31 €
Each
Aantal stuks
4 16 A - XEffect FAZ Type C 240 → 415 V 96V 10 kA - 70.8mm 65.5mm 80mm Appliances, Business Equipment, Control Circuit, Lighting, Supplementary Protection
RS-stocknr. 125-1457
Fabrikantnummer1492-SPM1C100
FabrikantAllen Bradley
26,60 €
Each
Aantal stuks
1 10 A - 1492 1492SPM Type C 277 V 48V 10 kA - 17.5mm 74mm 88mm General Purpose
RS-stocknr. 731-9673
Fabrikantnummer4 076 93
FabrikantLegrand
85,41 €
Each
Aantal stuks
1 + N 2 A - DX Range DX3 Type C 230 V - 10 kA - - - - -
RS-stocknr. 746-7810
FabrikantnummerS204-C20
FabrikantABB
101,60 €
Each
Aantal stuks
4 20 A - System M Pro S200 Type C 400 V - 6 kA - 88mm 70mm 69mm -
RS-stocknr. 620-2971
Fabrikantnummer0 225 15
FabrikantLegrand
171,95 €
Each
Aantal stuks
4 63 A - - Vistop - 400 V - 15 kA - 90mm 125mm 104mm -
RS-stocknr. 847-3336
FabrikantnummerFAZ-C3/2-NA
FabrikantEaton
68,59 €
Each
Aantal stuks
2 3 A - XEffect FAZ Type C 240 → 415 V - 10 kA - 35.4mm 105mm 75.5mm -
RS-stocknr. 817-5262
FabrikantnummerQBL32200
767,41 €
Each
Aantal stuks
3 200 A - - QB - 240 V - 10 kA - 56.7mm 74.7mm 138.6mm -
RS-stocknr. 746-7615
FabrikantnummerS204-B6
FabrikantABB
90,09 €
Each
Aantal stuks
4 6 A - System M Pro S200 Type B 400 V - 6 kA - 88mm 70mm 69mm -
RS-stocknr. 746-7573
FabrikantnummerS202-B25
FabrikantABB
39,28 €
Each
Aantal stuks
2 25 A - System M Pro S200 Type B 400 V - 6 kA - 88mm 35mm 69mm -
RS-stocknr. 489-6653
Fabrikantnummer5SY6320-6
FabrikantSiemens
77,94 €
Each
Aantal stuks
3 20 A - Sentron 5SY6 Type B 400 V - 6 kA - 89.8mm 52.8mm 76mm -
RS-stocknr. 490-393
FabrikantnummerPXL-D3/3
FabrikantEaton
97,10 €
Each
Aantal stuks
3 3 A - XPole PXL, S800 Type D 400 V 48V 10 kA - 52.5mm 80mm 60mm -
RS-stocknr. 239-5063
Fabrikantnummer7206.0100.4
FabrikantKopp
7,83 €
Each
Aantal stuks
1 6 A - - GREEN ELECTRIC Type C 230 → 400 V 60V 10 kA - - - - -
RS-stocknr. 186-3481
Fabrikantnummer470441
FabrikantABB
14,08 €
Each
Aantal stuks
1 + N 32 A SN201S L C32-L - SN201 Type C 230 V - 4.5 kA DIN Rail 69mm 18mm 85mm Final Distribution and Protection of Long Cable Lenghts in TN and IT Systems
RS-stocknr. 539-8289
Fabrikantnummer2CDS213001R0105
FabrikantABB
42,80 €
Each
Aantal stuks
3 10 A - System M Pro S200 Type B 440 V - 6 kA - 85mm 52.5mm 69mm -
RS-stocknr. 864-4336
FabrikantnummerPLSM-C50-MW
FabrikantMoeller Electric
15,64 €
Each
Aantal stuks
1 50 A - XPole PLSM Type C 230 V ac 48V 10 kA - 17.5mm 80mm 75mm -
RS-stocknr. 488-6296
FabrikantnummerS201-C6
FabrikantABB
19,60 €
Each
Aantal stuks
1 6 A - System M Pro S200 Type C 253 V 72V 6 kA - 88mm 17.5mm 75.8mm -
RS-stocknr. 489-6473
Fabrikantnummer5SY6332-7
FabrikantSiemens
95,40 €
Each
Aantal stuks
3 32 A - Sentron 5SY6 Type C 400 V - 6 kA - 89.8mm 52.8mm 76mm -
RS-stocknr. 622-0109
Fabrikantnummer5SY4304-7
FabrikantSiemens
101,70 €
Each
Aantal stuks
3 4 A - Sentron 5SY4 Type C 400 V - 10 kA - 89.8mm 52.8mm 76mm -
Related Products
The Schneider Electric MCB is a 4 pole ...
Description:
The Schneider Electric MCB is a 4 pole compact NSX moulded case circuit breaker upto 630A. Its current rating is 100A with type D tripping characteristics. The tripping mechanism is thermal magnetic. • 690V rated AC voltage• Breaking capacity of ...
C60H series are a high performance range of ...
Description:
C60H series are a high performance range of MCBs for direct current networks These are designed for demanding installations to ensure maximum continuity of service. Tripping Curve C. Reliability: guaranteed breaking of DC current for best anti-fire protection. The C60HDC ...
iDPN is a neutral breaking miniature circuit breaker ...
Description:
iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit. VisiSafe for safe operation and maintenance work on circuitsVisi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention timeClass-2 insulation.
Reflex iC60 is integrated control circuit breaker which ...
Description:
Reflex iC60 is integrated control circuit breaker which combines circuit protection against short-circuit currents and circuit protection against overload currents, it easily communicates with PLCs without the need for add-ons or retrofits.It is especially dedicated to the load remote management ...