MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

181 - 200 van 2127 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
RS-stocknr. 772-1335
Fabrikantnummer5SY4225-8
FabrikantSiemens
77,67 €
Each
Aantal stuks
2 25 A - Sentron 5SY4 Type D 400 V - 10 kA - 90mm 36mm 76mm -
RS-stocknr. 823-4668
Fabrikantnummer4 067 83
FabrikantLegrand
22,73 €
Each
Aantal stuks
1 16 A - DX Range DNX3 Type C 250 V 12V 4.5 kA - 77.7mm - 94.8mm -
RS-stocknr. 746-7873
FabrikantnummerS202-D40
FabrikantABB
78,40 €
Each
Aantal stuks
2 40 A - System M Pro S200 Type D 400 V - 6 kA - 88mm - 69mm -
RS-stocknr. 535-4150
Fabrikantnummer2CDS271001R0164
FabrikantABB
27,44 €
Each
Aantal stuks
1 16 A - System M Pro S200 Type C 253 V 72V 10 kA - 88mm 17.5mm 75.8mm -
RS-stocknr. 746-8172
Fabrikantnummer2CDS272001R0201
FabrikantABB
56,80 €
Each
Aantal stuks
2 20 A - System M Pro S200 Type D 400 V - 10 kA - 83mm 35mm 74.8mm -
RS-stocknr. 539-8330
Fabrikantnummer2CDS213001R0064
FabrikantABB
40,11 €
Each
Aantal stuks
3 6 A - System M Pro S200 Type C 440 V - 6 kA - 85mm 52.5mm 69mm -
RS-stocknr. 125-1509
Fabrikantnummer1492-SPM2D040
FabrikantAllen Bradley
62,40 €
Each
Aantal stuks
2 4 A - 1492 1492SPM Type D 277 V, 480 V 96V 10 kA - 35mm 75mm 88mm General Purpose
RS-stocknr. 746-7605
FabrikantnummerS203-B32
FabrikantABB
60,40 €
Each
Aantal stuks
3 32 A - System M Pro S200 Type B 400 V - 6 kA - 88mm 52.5mm 69mm -
RS-stocknr. 849-6493
FabrikantnummerEUC1P1C
FabrikantEuropa
6,75 €
Each
Aantal stuks
1 1 A - EU EUC Type C 230/400 V - 10 kA - 18mm 78mm 87mm -
RS-stocknr. 847-3289
FabrikantnummerFAZ-C16/3-NA
FabrikantEaton
95,06 €
Each
Aantal stuks
3 16 A - XEffect FAZ Type C 240 → 415 V - 10 kA - 53.1mm 105mm 75.5mm -
RS-stocknr. 539-8138
Fabrikantnummer2CDS211001R0065
FabrikantABB
10,56 €
Each
Aantal stuks
1 6 A - System M Pro S200 Type B 440 V 60V 6 kA - 85mm 17.5mm 69mm -
RS-stocknr. 769-4687
FabrikantnummerFAZ6-C40/4
FabrikantEaton
92,39 €
Each
Aantal stuks
4 40 A - XEffect FAZ6 Type C 230 → 400 V - 6 kA - 80mm 17.5mm 61.5mm -
RS-stocknr. 825-5680
FabrikantnummerP1MB2PB20
FabrikantLovato
23,32 €
Each
Aantal stuks
2 20 A - ModuLo P1MB Type B 230 V, 400 V 80V 10 kA - 86.5mm 36mm 79.52mm -
RS-stocknr. 825-5633
FabrikantnummerP1MB1PD10
FabrikantLovato
9,39 €
Each
Aantal stuks
1 10 A - ModuLo P1MB Type D 230 V 60V 10 kA - 86.5mm 18mm 79.52mm -
RS-stocknr. 488-6353
Fabrikantnummer2CDS251001R0984 - S201C0.5
FabrikantABB
19,60 €
Each
Aantal stuks
1 500 mA - System M Pro S200 Type C 253 V 72V 6 kA - 88mm 17.5mm 75.8mm -
RS-stocknr. 124-3197
Fabrikantnummer5SY4416-7
FabrikantSiemens
128,70 €
Each
Aantal stuks
4 16 A - Sentron 5SY4 Type C 400 V - 10 kA - 70.4mm 76mm 89.8mm Industrial, Plant Engineering
RS-stocknr. 191-7252
FabrikantnummerALB321
FabrikantEaton
11,13 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 535-4295
Fabrikantnummer2CDS273001R0204
FabrikantABB
100,00 €
Each
Aantal stuks
3 20 A - System M Pro S200 Type C 440 V - 10 kA - 88mm - 75.8mm -
RS-stocknr. 849-6544
FabrikantnummerEUC2P6C
FabrikantEuropa
15,55 €
Each
Aantal stuks
2 6 A - EU EUC Type C 230/400 V - 10 kA - 36mm 78mm 87mm -
RS-stocknr. 490-096
FabrikantnummerPXL-C3/2
FabrikantEaton
64,50 €
Each
Aantal stuks
2 3 A - XPole PXL, S200 Type C 400 V 48V 10 kA - 35mm 80mm 60mm -
Related Products
The Schneider Electric MCB is a 4 pole ...
Description:
The Schneider Electric MCB is a 4 pole compact NSX moulded case circuit breaker upto 630A. Its current rating is 100A with type D tripping characteristics. The tripping mechanism is thermal magnetic. • 690V rated AC voltage• Breaking capacity of ...
C60H series are a high performance range of ...
Description:
C60H series are a high performance range of MCBs for direct current networks These are designed for demanding installations to ensure maximum continuity of service. Tripping Curve C. Reliability: guaranteed breaking of DC current for best anti-fire protection. The C60HDC ...
iDPN is a neutral breaking miniature circuit breaker ...
Description:
iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit. VisiSafe for safe operation and maintenance work on circuitsVisi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention timeClass-2 insulation.
Reflex iC60 is integrated control circuit breaker which ...
Description:
Reflex iC60 is integrated control circuit breaker which combines circuit protection against short-circuit currents and circuit protection against overload currents, it easily communicates with PLCs without the need for add-ons or retrofits.It is especially dedicated to the load remote management ...