MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

1 - 20 van 780 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
RS-stocknr. 746-7646
FabrikantnummerS201-C1
FabrikantABB
12,74 €
Each
Aantal stuks
1 1 A - System M Pro S200 Type C 230 V - 6 kA - 88mm 17.5mm 69mm -
RS-stocknr. 527-9453
FabrikantnummerS201-D6
FabrikantABB
15,69 €
Each
Aantal stuks
1 6 A - System M Pro S200 Type D 253 V 72V 6 kA - - - 75.8mm -
RS-stocknr. 746-7699
FabrikantnummerS202-C2
FabrikantABB
34,06 €
Each
Aantal stuks
2 2 A - System M Pro S200 Type C 400 V - 6 kA - - 35mm 69mm -
RS-stocknr. 746-7598
FabrikantnummerS203-B16
FabrikantABB
46,07 €
Each
Aantal stuks
3 16 A - System M Pro S200 Type B 400 V - 6 kA - 88mm 52.5mm 69mm -
RS-stocknr. 527-9510
FabrikantnummerS201-D40
FabrikantABB
13,55 €
Each
Aantal stuks
1 40 A - System M Pro S200 Type D 253 V 72V 6 kA - 88mm - 75.8mm -
RS-stocknr. 746-7576
FabrikantnummerS202-B32
FabrikantABB
31,50 €
Each
Aantal stuks
2 32 A - System M Pro S200 Type B 400 V - 6 kA - 88mm 35mm 69mm -
RS-stocknr. 746-7885
FabrikantnummerS202-D63
FabrikantABB
44,04 €
Each
Aantal stuks
2 63 A - System M Pro S200 Type D 400 V - 6 kA - 88mm 35mm 69mm -
RS-stocknr. 527-9560
FabrikantnummerS203-D4
FabrikantABB
72,10 €
Each
Aantal stuks
3 4 A - System M Pro S200 Type D 440 V - 6 kA - - - 75.8mm -
RS-stocknr. 539-8201
Fabrikantnummer2CDS211001R0064
FabrikantABB
8,01 €
Each
Aantal stuks
1 6 A - System M Pro S200 Type C 440 V 60V 6 kA - 85mm 17.5mm 69mm -
RS-stocknr. 707-6105
Fabrikantnummer2CCP812001R1329
FabrikantABB
172,00 €
Each
Aantal stuks
2 32 A - High Performance S800 - - 800V 1.5 kA - 95mm 53mm 88.5mm -
RS-stocknr. 746-7753
FabrikantnummerS203-C4
FabrikantABB
45,41 €
Each
Aantal stuks
3 4 A - System M Pro S200 Type C 400 V - 6 kA - 88mm 52.5mm 69mm -
RS-stocknr. 707-6048
Fabrikantnummer2CCP842001R1329
FabrikantABB
209,07 €
Each
Aantal stuks
2 32 A - High Performance S800 - - 800V 5 kA - 95mm 53mm 88.5mm -
RS-stocknr. 535-6112
Fabrikantnummer2CDS273001R0255
FabrikantABB
61,78 €
Each
Aantal stuks
3 25 A - System M Pro S200 Type B 440 V - 10 kA - 88mm - 75.8mm -
RS-stocknr. 539-8374
Fabrikantnummer2CDS213001R0324
FabrikantABB
27,78 €
Each
Aantal stuks
3 32 A - System M Pro S200 Type C 440 V - 6 kA - 85mm 52.5mm 69mm -
RS-stocknr. 435-324
Fabrikantnummer2CCS893001R0801
FabrikantABB
313,30 €
Each
Aantal stuks
3 80 A - High Performance S800 Type D 400 V, 690 V - 36 kA - 95mm 79.5mm 88.5mm -
RS-stocknr. 707-6023
Fabrikantnummer2CCP842001R1109
FabrikantABB
201,00 €
Each
Aantal stuks
2 10 A - High Performance S800 - - 800V 5 kA - 95mm 53mm 88.5mm -
RS-stocknr. 488-7457
Fabrikantnummer2CDS251001R0065 - S201B6
FabrikantABB
19,27 €
Each
Aantal stuks
1 6 A - System M Pro S200 Type B 253 V 72V 6 kA - 88mm 17.5mm 75.8mm -
RS-stocknr. 746-8131
Fabrikantnummer2CDS271001R0101
FabrikantABB
17,13 €
Each
Aantal stuks
1 10 A - System M Pro S200 Type D 230 V - 10 kA - 83mm - 74.8mm -
RS-stocknr. 527-9469
FabrikantnummerS201-D10
FabrikantABB
14,40 €
Each
Aantal stuks
1 10 A - System M Pro S200 Type D 253 V 72V 6 kA - 88mm - 75.8mm -
RS-stocknr. 539-8194
Fabrikantnummer2CDS211001R0405
FabrikantABB
7,81 €
Each
Aantal stuks
1 40 A - System M Pro S200 Type B 440 V 60V 6 kA - 85mm 17.5mm 69mm -