MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Lees meer Lees minder

Filters

1 - 20 van 298 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
RS-stocknr. 622-0014
Fabrikantnummer5SY4102-7
FabrikantSiemens
26,64 €
Each
Aantal stuks
1 2 A - Sentron 5SY4 Type C 230 V, 400 V - 10 kA - 89.8mm 17.6mm 76.4mm -
RS-stocknr. 622-0036
Fabrikantnummer5SY4104-7
FabrikantSiemens
26,64 €
Each
Aantal stuks
1 4 A - Sentron 5SY4 Type C 230 V, 400 V - 10 kA - 89.8mm 17.6mm 76.4mm -
RS-stocknr. 772-1278
Fabrikantnummer5SY4202-7
FabrikantSiemens
64,17 €
Each
Aantal stuks
2 2 A - Sentron 5SY4 Type C 400 V - 10 kA - 90mm 36mm 76mm -
RS-stocknr. 521-4917
Fabrikantnummer5SY6101-7
FabrikantSiemens
24,93 €
Each
Aantal stuks
1 1 A - Sentron 5SY6 Type C 230 V, 400 V - 6 kA - 89.8mm 17.6mm 76.4mm -
RS-stocknr. 772-1410
Fabrikantnummer5SY4506-6
FabrikantSiemens
41,76 €
Each
Aantal stuks
1 + N 6 A - Sentron 5SY4 Type B 230 V - 10 kA - 90mm 36mm 76mm -
RS-stocknr. 772-1252
Fabrikantnummer5SY4110-8
FabrikantSiemens
32,40 €
Each
Aantal stuks
1 10 A - Sentron 5SY4 Type D 230/400 V - 10 kA - 89.8mm 17.6mm 76.4mm -
RS-stocknr. 489-6625
Fabrikantnummer5SY6106-7
FabrikantSiemens
22,77 €
Each
Aantal stuks
1 6 A - Sentron 5SY6 Type C 230 V, 400 V - 6 kA - 89.8mm 17.6mm 76.4mm -
RS-stocknr. 124-3213
Fabrikantnummer5SY4501-7
FabrikantSiemens
50,58 €
Each
Aantal stuks
1 + N 1 A - Sentron 5SY4 Type C 230 V - 10 kA - 35.2mm 76mm 89.8mm Industrial, Plant Engineering
RS-stocknr. 772-1372
Fabrikantnummer5SY4310-7
FabrikantSiemens
92,70 €
Each
Aantal stuks
3 10 A - Sentron 5SY4 Type C 400 V - 10 kA - 89.8mm 52.8mm 76mm -
RS-stocknr. 124-3164
Fabrikantnummer5SY4203-7
FabrikantSiemens
64,17 €
Each
Aantal stuks
2 3 A - Sentron 5SY4 Type C 400 V - 10 kA - 35.2mm 76mm 89.8mm Industrial, Plant Engineering
RS-stocknr. 772-1319
Fabrikantnummer5SY4216-7
FabrikantSiemens
58,77 €
Each
Aantal stuks
2 16 A - Sentron 5SY4 Type C 400 V - 10 kA - 90mm 36mm 76mm -
RS-stocknr. 124-3151
Fabrikantnummer5SY4101-8
FabrikantSiemens
35,55 €
Each
Aantal stuks
1 1 A - Sentron 5SY4 Type D 230 V, 400 V - 10 kA - 17.6mm 76.4mm 89.8mm Industrial, Plant Engineering
RS-stocknr. 622-0389
Fabrikantnummer5SY7316-6
FabrikantSiemens
99,00 €
Each
Aantal stuks
3 16 A - Sentron 5SY7 Type B 400 V - 15 kA - 89.8mm 52.8mm 76mm -
RS-stocknr. 489-6704
Fabrikantnummer5SY6110-6
FabrikantSiemens
20,43 €
Each
Aantal stuks
1 10 A - Sentron 5SY6 Type B 230 V, 400 V - 6 kA - 89.8mm 17.6mm 76.4mm -
RS-stocknr. 772-1414
Fabrikantnummer5SY4506-7
FabrikantSiemens
46,53 €
Each
Aantal stuks
1 + N 6 A - Sentron 5SY4 Type C 230 V - 10 kA - 90mm 36mm 76mm -
RS-stocknr. 772-1366
Fabrikantnummer5SY4306-7
FabrikantSiemens
92,70 €
Each
Aantal stuks
3 6 A - Sentron 5SY4 Type C 400 V - 10 kA - 89.8mm 52.8mm 76mm -
RS-stocknr. 124-3205
Fabrikantnummer5SY4440-7
FabrikantSiemens
162,00 €
Each
Aantal stuks
4 40 A - Sentron 5SY4 Type C 400 V - 10 kA - 70.4mm 76mm 89.8mm Industrial, Plant Engineering
RS-stocknr. 521-4709
Fabrikantnummer5SJ6210-6KS
FabrikantSiemens
38,25 €
Each
Aantal stuks
2 10 A - Sentron 5SJ6 Type B 230 V, 400 V 60V 6 kA - 90mm 36mm 76mm -
RS-stocknr. 772-1486
Fabrikantnummer5SY6016-6
FabrikantSiemens
38,28 €
Each
Aantal stuks
1 + N 16 A - Sentron 5SY6 Type B 230 V - 6 kA - - 18mm 77mm -
RS-stocknr. 124-3150
Fabrikantnummer5SY4425-6
FabrikantSiemens
115,20 €
Each
Aantal stuks
4 25 A - Sentron 5SY4 Type B 400 V - 10 kA - 70.4mm 76mm 89.8mm Industrial, Plant Engineering