Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS-stocknr. 136-3856
Fabrikantnummer1SNA295396R2500
FabrikantABB
4,81 €
Each
Aantal stuks
- - 750 V - - DIN Rail - 12mm 34.5mm 50mm -55°C +110°C 12 x 34.5 x 50 mm -55 → +110 °C
Nieuw
RS-stocknr. 192-0902
Fabrikantnummer370101
FabrikantABB
296,95 €
Each
Aantal stuks
15kA - 400 V 1 - DIN Rail Mount 40kA 35.6mm 74.6mm 91mm - - 35.6 x 74.6 x 91 mm -
RS-stocknr. 136-3880
Fabrikantnummer1SNA167224R2700
FabrikantABB
5,41 €
Each
Aantal stuks
- - - - - DIN Rail - 13mm 8mm 0.8mm -55°C +110°C 13 x 8 x 0.8 mm -55 → +110 °C
RS-stocknr. 136-3867
Fabrikantnummer1SNA295399R0000
FabrikantABB
3,20 €
Each
Aantal stuks
- - 750 V - - DIN Rail - 16mm 34.5mm 50mm -55°C +110°C 16 x 34.5 x 50 mm -55 → +110 °C
RS-stocknr. 701-8746
Fabrikantnummer2CTB803953R5400
FabrikantABB
307,07 €
Each
Aantal stuks
40kA - 600 V - - DIN Rail 20kA 42.5mm 85mm 63mm -40°C +80°C 42.5 x 85 x 63 mm -40 → +80 °C
RS-stocknr. 136-3872
Fabrikantnummer1SNA295403R2500
FabrikantABB
6,95 €
Each
Aantal stuks
- - 750 V - - DIN Rail - 30mm 53.5mm 50mm -55°C +110°C 30 x 53.5 x 50 mm -55 → +110 °C
RS-stocknr. 136-3874
Fabrikantnummer1SNA295405R2700
FabrikantABB
8,00 €
Each
Aantal stuks
- - 750 V - - DIN Rail - 36mm 46mm 50mm -55°C +110°C 36 x 46 x 50 mm -55 → +110 °C
RS-stocknr. 136-3868
Fabrikantnummer1SNA295401R2300
FabrikantABB
5,62 €
Each
Aantal stuks
- - 750 V - - DIN Rail - 22mm 46mm 50mm -55°C +110°C 22 x 46 x 50 mm -55 → +110 °C
RS-stocknr. 136-3876
Fabrikantnummer1SNA295393R2200
FabrikantABB
3,93 €
Each
Aantal stuks
- - - - - DIN Rail - 9.5mm 28mm 50mm -55°C +110°C 9.5 x 28 x 50 mm -55 → +110 °C
Nieuw
RS-stocknr. 192-0903
Fabrikantnummer381225
FabrikantABB
223,06 €
Each
Aantal stuks
6kA - 400 V 1 - DIN Rail Mount 10kA 35.6mm 74.6mm 91mm - - 35.6 x 74.6 x 91 mm -
RS-stocknr. 136-3855
Fabrikantnummer1SNA295395R2400
FabrikantABB
2,64 €
Each
Aantal stuks
- - 750 V - - DIN Rail - 12mm 34.5mm 50mm -55°C +110°C 12 x 34.5 x 50 mm -55 → +110 °C
RS-stocknr. 136-3875
Fabrikantnummer1SNA199412R1500
FabrikantABB
1,57 €
Each
Aantal stuks
- - - - - DIN Rail - 1.2mm 54mm 55mm -55°C +110°C 1.2 x 54 x 55 mm -55 → +110 °C
RS-stocknr. 136-3878
Fabrikantnummer1SNA198729R0100
FabrikantABB
1,03 €
Each (In a Pack of 5)
Aantal stuks
- - - - - DIN Rail - 1.5mm 64.1mm 46.8mm -55°C +110°C 1.5 x 64.1 x 46.8 mm -55 → +110 °C
RS-stocknr. 136-3869
Fabrikantnummer1SNA295402R2400
FabrikantABB
8,82 €
Each
Aantal stuks
- - 750 V - - DIN Rail - 22mm 46mm 50mm -55°C +110°C 22 x 46 x 50 mm -55 → +110 °C
RS-stocknr. 398-6648
Fabrikantnummer1SNA031809R2600
FabrikantABB
22,70 €
Each
Aantal stuks
- - - - 7200 - - - 5.08mm - -20°C +60°C - -20 → +60 °C
RS-stocknr. 482-1227
Fabrikantnummer1SNA190007R2600
FabrikantABB
23,88 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 701-8774
FabrikantnummerOVR TC 200 FRC
FabrikantABB
108,92 €
Each
Aantal stuks
10kA - 220 V - - DIN Rail 5kA 17.5mm 85mm 63mm -40°C +80°C 17.5 x 85 x 63 mm -40 → +80 °C
RS-stocknr. 136-3845
Fabrikantnummer1SNA167489R2200
FabrikantABB
1,80 €
Each
Aantal stuks
- - - - - DIN Rail - 7.1mm 12mm 30mm -55°C +110°C 7.1 x 12 x 30 mm -55 → +110 °C