Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS-stocknr. 668-3386
Fabrikantnummer248299 | Z-FW/010
FabrikantEaton
6,915 €
Each (In a Pack of 4)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 847-3686
Fabrikantnummer102037 | FAZ-XAA-NA12-110VAC
FabrikantEaton
34,02 €
Each
Aantal stuks
- - 110 → 230 V dc, 12 → 110 V ac - - DIN Rail - 17.5mm 105mm 45mm - - 17.5 x 105 x 45 mm -
RS-stocknr. 847-3673
Fabrikantnummer278519 & FAZ-XAA-C-110-415VAC
FabrikantEaton
40,42 €
Each
Aantal stuks
- - 110 → 230 V dc, 110 → 415 V ac - - DIN Rail - 26.2mm 80mm 69.6mm - - 26.2 x 80 x 69.6 mm -
RS-stocknr. 847-3677
Fabrikantnummer102036 & FAZ-XAA-NA110-415VAC
FabrikantEaton
87,20 €
Each
Aantal stuks
- - 110 → 230 V dc, 110 → 415 V ac - - DIN Rail - 17.5mm 105mm 45mm - - 17.5 x 105 x 45 mm -