Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS-stocknr. 776-3890
FabrikantnummerA9L16294
672,00 €
Each
Aantal stuks
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9 mm -25 → +60 °C
RS-stocknr. 818-5746
FabrikantnummerLA4FVP
39,10 €
Each
Aantal stuks
- - 127 → 240 V ac/dc - - Clip On - - - - - - - -
RS-stocknr. 776-3846
FabrikantnummerA9L16313
94,49 €
Each
Aantal stuks
20kA Acti 9 264 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS-stocknr. 815-3278
FabrikantnummerSDSA3650
282,23 €
Each
Aantal stuks
40kA - 2500 V, 4000 V 3 - Panel 10kA 92mm 76mm 67mm -40°C +65°C 92 x 76 x 67 mm -40 → +65 °C
RS-stocknr. 776-3868
FabrikantnummerA9L16300
333,03 €
Each
Aantal stuks
2kA Acti 9 350 V - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9 mm -25 → +60 °C
RS-stocknr. 776-3880
FabrikantnummerA9L16298
252,40 €
Each
Aantal stuks
2kA Acti 9 350 V - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9 mm -25 → +60 °C
RS-stocknr. 776-3834
FabrikantnummerA9L16618
428,27 €
Each
Aantal stuks
20kA Acti 9 275 V - iPRD DIN Rail - 106.8mm 74.1mm 74.1mm -5°C +60°C 106.8 x 88.4 x 74.1 mm -5 → +60 °C
RS-stocknr. 817-5323
FabrikantnummerLAD4DDL
13,85 €
Each
Aantal stuks
- - 24 → 250 V dc - - Plug In - - - - -25°C +55°C - -25 → +55 °C
RS-stocknr. 776-3884
FabrikantnummerA9L16295
199,96 €
Each
Aantal stuks
5kA Acti 9 350 V - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9 mm -25 → +60 °C
RS-stocknr. 776-3896
FabrikantnummerA9L16297
373,53 €
Each
Aantal stuks
5kA Acti 9 350 V - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9 mm -25 → +60 °C
RS-stocknr. 776-3865
FabrikantnummerA9L16311
61,75 €
Each
Aantal stuks
15kA Acti 9 350 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS-stocknr. 917-6544
FabrikantnummerLT6CT8001
89,60 €
Each
Aantal stuks
- - - - - Panel - 107mm 95mm 25mm - +50°C 107 x 95 x 25 mm Maximum of +50 °C
RS-stocknr. 776-3887
FabrikantnummerA9L16293
540,80 €
Each
Aantal stuks
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9 mm -25 → +60 °C
RS-stocknr. 917-6535
FabrikantnummerLT6CT4001
83,90 €
Each
Aantal stuks
- - - - - Panel - 107mm 95mm 25mm - +50°C 107 x 95 x 25 mm Maximum of +50 °C
RS-stocknr. 776-3878
FabrikantnummerA9L16296
298,39 €
Each
Aantal stuks
5kA Acti 9 350 V - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9 mm -25 → +60 °C
RS-stocknr. 776-3830
FabrikantnummerA9L16617
275,23 €
Each
Aantal stuks
10kA Acti 9 275 V - iPRD DIN Rail - 109.7mm 36mm 72.1mm -5°C +60°C 109.7 x 36 x 72.1 mm -5 → +60 °C
RS-stocknr. 776-3893
FabrikantnummerA9L16292
255,81 €
Each
Aantal stuks
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9 mm -25 → +60 °C
RS-stocknr. 776-3856
FabrikantnummerA9L16310
77,20 €
Each
Aantal stuks
20kA Acti 9 350 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS-stocknr. 776-3874
FabrikantnummerA9L16299
378,40 €
Each
Aantal stuks
2kA Acti 9 350 V - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9 mm -25 → +60 °C