Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS-stocknr. 122-9488
Fabrikantnummer3RT2936-4EA2
FabrikantSiemens
4,32 €
Each
Aantal stuks
- Sirius Innovation - - - - - 54.8mm 40.2mm 22.5mm - - 54.8 x 40.2 x 22.5 mm -
RS-stocknr. 122-9475
Fabrikantnummer3RT2916-1BE00
FabrikantSiemens
8,60 €
Each
Aantal stuks
- Sirius Innovation 400 V ac - - Clip On - 8.6mm 46.4mm 28mm -25°C +60°C 8.6 x 46.4 x 28 mm -25 → +60 °C
RS-stocknr. 122-9479
Fabrikantnummer3RT2926-1CE00
FabrikantSiemens
13,32 €
Each
Aantal stuks
- Sirius Innovation 400 V ac - - Clip On - 11.5mm 18.6mm 30.2mm -25°C +60°C 11.5 x 18.6 x 30.2 mm -25 → +60 °C
RS-stocknr. 122-9476
Fabrikantnummer3RT2916-1CE00
FabrikantSiemens
8,60 €
Each
Aantal stuks
- Sirius Innovation 400 V ac - - Clip On - 8.6mm 46.4mm 28mm -25°C +60°C 8.6 x 46.4 x 28 mm -25 → +60 °C
RS-stocknr. 735-2799
Fabrikantnummer3TX4490-3G
FabrikantSiemens
7,07 €
Each
Aantal stuks
- - 48 V ac, 70 V dc - - - - - - - - - - -
RS-stocknr. 122-9478
Fabrikantnummer3RT2926-1CB00
FabrikantSiemens
13,32 €
Each
Aantal stuks
- Sirius Innovation 48 V ac, 70 V dc - - Clip On - 11.5mm 18.6mm 30.2mm -25°C +60°C 11.5 x 18.6 x 30.2 mm -25 → +60 °C
RS-stocknr. 122-9487
Fabrikantnummer3RT2936-1ES00
FabrikantSiemens
23,13 €
Each
Aantal stuks
- Sirius Innovation 250 V dc - - Clip On - 14.4mm 27.8mm 24.2mm -25°C +60°C 14.4 x 27.8 x 24.2 mm -25 → +60 °C
RS-stocknr. 122-9480
Fabrikantnummer3RT2926-1ES00
FabrikantSiemens
13,86 €
Each
Aantal stuks
- Sirius Innovation 250 V dc - - Clip On - 11.5mm 18.6mm 30.2mm -25°C +60°C 11.5 x 18.6 x 30.2 mm -25 → +60 °C
RS-stocknr. 735-2793
Fabrikantnummer3TX4490-3J
FabrikantSiemens
8,60 €
Each
Aantal stuks
- - 240 V ac, 250 V dc - - - - - - - - - - -
RS-stocknr. 122-9485
Fabrikantnummer3RT2936-1CC00
FabrikantSiemens
17,19 €
Each
Aantal stuks
- Sirius Innovation 127 V ac, 150 V dc - - Clip On - 14.4mm 27.8mm 24.2mm -25°C +60°C 14.4 x 27.8 x 24.2 mm -25 → +60 °C
RS-stocknr. 122-9481
Fabrikantnummer3RT2926-2PA01
FabrikantSiemens
82,89 €
Each
Aantal stuks
- Sirius Innovation 690 V - - Clip On - 45mm 82.6mm 45mm -25°C +60°C 45 x 82.6 x 45 mm -25 → +60 °C
RS-stocknr. 122-9486
Fabrikantnummer3RT2936-1ER00
FabrikantSiemens
23,13 €
Each
Aantal stuks
- Sirius Innovation 24 V dc - - Clip On - 14.4mm 27.8mm 24.2mm -25°C +60°C 14.4 x 27.8 x 24.2 mm -25 → +60 °C
RS-stocknr. 122-9477
Fabrikantnummer3RT2916-1JK00
FabrikantSiemens
11,43 €
Each
Aantal stuks
- Sirius Innovation 70 V dc, 127 V ac - - Clip On - 8.6mm 46.4mm 28mm -25°C +60°C 8.6 x 46.4 x 28 mm -25 → +60 °C
RS-stocknr. 875-1080
Fabrikantnummer3RT2936-1BB00
FabrikantSiemens
10,62 €
Each
Aantal stuks
- Sirius Innovation 24 → 48 V ac, 24 → 70 V dc - - Clip On - 29.5mm 30mm 14.4mm -25°C +60°C 29.5 x 30 x 14.4 mm -25 → +60 °C
RS-stocknr. 875-1084
Fabrikantnummer3RT2936-1CD00
FabrikantSiemens
14,76 €
Each
Aantal stuks
- Sirius Innovation 127 → 240 V ac, 150 → 250 V dc - - Clip On - 29.5mm 30mm 14.4mm -25°C +60°C 29.5 x 30 x 14.4 mm -25 → +60 °C