Electronic Circuit Breakers

Electronic circuit breakers are automatically operated electrical switches that are designed to protect an electrical circuit from damage. They cut off a circuit whenever the current jumps above a safe level.

How electronic circuit breakers work

Electronic circuit breakers prevent an overload or short circuit. Their basic function is to keep an electrical system running safely by interrupting the flow of current when a fault is detected. They do this by a combination of active electronic current limitation in the case of a short circuit and an overload deactivation.

Why electronic circuit breakers are important

In homes, there's usually a main electronic circuit breaker that protects the whole system, plus smaller circuit breakers built into many domestic appliances such as washing machines, tumble dryers and air-conditioning systems.

Without circuit breakers (or the alternative, fuses), household electricity would be impractical because of the potential for fires and other issues resulting from simple wiring problems and equipment failures. Compared to fuses, which only work once and then require replacment, circuit breakers can be used over and over again.


...
Lees meer Lees minder

Filters

41 - 53 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Channels Current Rating Breaking Capacity Rated DC Voltage Mounting Style Length Width Depth
RS-stocknr. 914-4594
Fabrikantnummer2CDE601101R2001
FabrikantABB
128,35 €
Each
Aantal stuks
- EPD24 - 1 A - 24V DIN Rail Mount - - -
RS-stocknr. 177-6026
Fabrikantnummer787-2861/100-000
FabrikantWago
59,02 €
Each
Aantal stuks
EPSITRON 787-2861 1 1 A 15 A 30V DIN Rail Mount 94mm 6mm 97.8mm
RS-stocknr. 179-2999
Fabrikantnummer2080600000
FabrikantWeidmüller
38,20 €
Each
Aantal stuks
- - 1 25 mA - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
RS-stocknr. 723-4859
FabrikantnummerESX10-TB-101-DC24V-8A
FabrikantETA
135,55 €
Each
Aantal stuks
- ESX10-T - 8 A - - - - - -
RS-stocknr. 179-2988
Fabrikantnummer2081870000
FabrikantWeidmüller
7,92 €
Each
Aantal stuks
- - - - - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
RS-stocknr. 179-2991
Fabrikantnummer2081890000
FabrikantWeidmüller
36,81 €
Each
Aantal stuks
- - - 30 mA - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
RS-stocknr. 914-4613
Fabrikantnummer2CDE601101R2008
FabrikantABB
149,60 €
Each
Aantal stuks
- EPD24 - 8 A - 24V DIN Rail Mount - - -
RS-stocknr. 179-3003
Fabrikantnummer2122930000
FabrikantWeidmüller
16,03 €
1 Box of 10
Box(es)
- - - - - - DIN Rail Mount 6.1mm 96.5mm 125mm
RS-stocknr. 179-2998
Fabrikantnummer2080500000
FabrikantWeidmüller
36,27 €
Each
Aantal stuks
- - 1 25 mA - 24V DIN Rail Mount 6.1mm 96.5mm 125mm
RS-stocknr. 179-2990
Fabrikantnummer2081900000
FabrikantWeidmüller
33,49 €
Each
Aantal stuks
- - - 225 mA - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
RS-stocknr. 179-3002
Fabrikantnummer2122920000
FabrikantWeidmüller
16,03 €
1 Box of 10
Box(es)
- - - - - - DIN Rail Mount 6.1mm 96.5mm 125mm
RS-stocknr. 179-2997
Fabrikantnummer2080490000
FabrikantWeidmüller
36,27 €
Each
Aantal stuks
- - 1 25 mA - 24V DIN Rail Mount 6.1mm 96.5mm 125mm
RS-stocknr. 179-2989
Fabrikantnummer2081880000
FabrikantWeidmüller
33,49 €
Each
Aantal stuks
- - - 120 mA - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
Related Products
Electronic circuit protector type ESX10-T is designed to ...
Description:
Electronic circuit protector type ESX10-T is designed to ensure selective disconnection of DC24V load systems. By active current limitation, ESX10-T responds much faster to overload or short circuit conditions than switch-mode power supply. The ESX10-T limits the highest possible current ...
These new electronic circuit breakers from Block provide ...
Description:
These new electronic circuit breakers from Block provide innovative advantages for optimised current.Power Compact range features a module with a width of just 42mm,which has eight electronically protected 24V output channels, each with a maximum rated current of 10A.Power Mini ...
Compact Nsxm Is The Smallest Size Molded Case ...
Description:
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
RCBOs are a combination of an RCCB and ...
Description:
RCBOs are a combination of an RCCB and a miniature circuit breaker in a compact design for personnel, fire and line protection. For personnel protection and fire protection, the residual current part of the type AC trips in the event ...