Electronic Circuit Breakers

Electronic circuit breakers are automatically operated electrical switches that are designed to protect an electrical circuit from damage. They cut off a circuit whenever the current jumps above a safe level.

How electronic circuit breakers work

Electronic circuit breakers prevent an overload or short circuit. Their basic function is to keep an electrical system running safely by interrupting the flow of current when a fault is detected. They do this by a combination of active electronic current limitation in the case of a short circuit and an overload deactivation.

Why electronic circuit breakers are important

In homes, there's usually a main electronic circuit breaker that protects the whole system, plus smaller circuit breakers built into many domestic appliances such as washing machines, tumble dryers and air-conditioning systems.

Without circuit breakers (or the alternative, fuses), household electricity would be impractical because of the potential for fires and other issues resulting from simple wiring problems and equipment failures. Compared to fuses, which only work once and then require replacment, circuit breakers can be used over and over again.


...
Lees meer Lees minder

Filters

21 - 40 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Channels Current Rating Breaking Capacity Rated DC Voltage Mounting Style Length Width Depth
RS-stocknr. 914-4617
Fabrikantnummer2CDE601101R2010
FabrikantABB
149,60 €
Each
Aantal stuks
- EPD24 - 10 A - 24V DIN Rail Mount - - -
RS-stocknr. 179-2994
Fabrikantnummer2080420000
FabrikantWeidmüller
35,10 €
Each
Aantal stuks
- - 1 25 mA - 24V DIN Rail Mount 6.1mm 96.5mm 125mm
RS-stocknr. 890-2904
FabrikantnummerPM-0724-200-0
FabrikantBlock
92,74 €
Each
Aantal stuks
- POWER MINI - 2 → 10 A - 24V DIN Rail Mount - - -
RS-stocknr. 179-2988
Fabrikantnummer2081870000
FabrikantWeidmüller
7,92 €
Each
Aantal stuks
- - - - - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
RS-stocknr. 914-4626
Fabrikantnummer2CDE601101R2012
FabrikantABB
149,60 €
Each
Aantal stuks
- EPD24 - 12 A - 24V DIN Rail Mount - - -
RS-stocknr. 179-2989
Fabrikantnummer2081880000
FabrikantWeidmüller
33,49 €
Each
Aantal stuks
- - - 120 mA - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
RS-stocknr. 768-1104
Fabrikantnummer2800917
FabrikantPhoenix Contact
30,34 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 729-2883
FabrikantnummerESX10-TB-102-DC24V-3A
FabrikantETA
100,37 €
Each
Aantal stuks
- ESX10-T - 3 A - - - - - -
RS-stocknr. 179-3003
Fabrikantnummer2122930000
FabrikantWeidmüller
16,03 €
1 Box of 10
Box(es)
- - - - - - DIN Rail Mount 6.1mm 96.5mm 125mm
RS-stocknr. 179-3004
Fabrikantnummer2123050000
FabrikantWeidmüller
55,64 €
1 Box of 10
Box(es)
- - - - - - DIN Rail Mount 6.1mm 96.5mm 125mm
RS-stocknr. 179-2991
Fabrikantnummer2081890000
FabrikantWeidmüller
36,81 €
Each
Aantal stuks
- - - 30 mA - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
RS-stocknr. 177-6028
Fabrikantnummer787-2861/400-000
FabrikantWago
59,02 €
Each
Aantal stuks
EPSITRON 787-2861 1 4 A 15 A 30V DIN Rail Mount 94mm 6mm 97.8mm
RS-stocknr. 177-6026
Fabrikantnummer787-2861/100-000
FabrikantWago
59,02 €
Each
Aantal stuks
EPSITRON 787-2861 1 1 A 15 A 30V DIN Rail Mount 94mm 6mm 97.8mm
RS-stocknr. 179-3007
Fabrikantnummer2495380000
FabrikantWeidmüller
73,83 €
1 Box of 30
Box(es)
- - - - - - - 8mm 96.5mm 125mm
RS-stocknr. 914-4594
Fabrikantnummer2CDE601101R2001
FabrikantABB
128,35 €
Each
Aantal stuks
- EPD24 - 1 A - 24V DIN Rail Mount - - -
RS-stocknr. 914-4613
Fabrikantnummer2CDE601101R2008
FabrikantABB
149,60 €
Each
Aantal stuks
- EPD24 - 8 A - 24V DIN Rail Mount - - -
RS-stocknr. 890-2907
FabrikantnummerPM-0724-400-0
FabrikantBlock
117,85 €
Each
Aantal stuks
- POWER MINI - 2 → 10 A - 24V DIN Rail Mount - - -
RS-stocknr. 723-4859
FabrikantnummerESX10-TB-101-DC24V-8A
FabrikantETA
135,55 €
Each
Aantal stuks
- ESX10-T - 8 A - - - - - -
RS-stocknr. 179-2993
Fabrikantnummer2080410000
FabrikantWeidmüller
49,86 €
Each
Aantal stuks
- - 1 25 mA - 24V DIN Rail Mount 12.2mm 96.5mm 125mm
RS-stocknr. 729-2887
FabrikantnummerESX10-TB-102-DC24V-6A
FabrikantETA
100,37 €
Each
Aantal stuks
- ESX10-T - 6 A - - - - - -
Related Products
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...
Efficient machine and facility operation calls for fail-safe ...
Description:
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs ...