Digital Isolators

Filters

21 - 40 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Signal Type Output Type Series
RS-stocknr. 168-9938
FabrikantnummerSI8711AC-B-IP
FabrikantSilicon Labs
1,07 €
Each (In a Tube of 50)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS-stocknr. 175-7636
FabrikantnummerISO7761DW
5,15 €
Each
Aantal stuks
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C - Logic ISO776x
RS-stocknr. 183-2543
FabrikantnummerADUM1301ARWZ-RL
FabrikantAnalog Devices
3,698 €
Each (In a Pack of 5)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM1301
RS-stocknr. 183-2310
FabrikantnummerADUM241E1BRWZ
FabrikantAnalog Devices
4,693 €
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C - - ADUM241E
RS-stocknr. 183-2470
FabrikantnummerADUM4154ARIZ
FabrikantAnalog Devices
6,685 €
Each (In a Pack of 2)
Aantal stuks
5.5 V 1 μA 5kVrms 2.5ns 20 Surface Mount 15.54mm 7.59mm 2.44mm -40°C +125°C - - ADUM4154
RS-stocknr. 183-2619
FabrikantnummerADUM3300ARWZ
FabrikantAnalog Devices
3,55 €
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM3300
RS-stocknr. 769-8639
FabrikantnummerSi8711CC-B-IS
FabrikantSilicon Labs
0,87 €
Each (In a Pack of 4)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS-stocknr. 175-7393
FabrikantnummerISO7761DW
4,292 €
Each (In a Tube of 40)
Aantal stuks
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C - Logic ISO776x
RS-stocknr. 168-9936
FabrikantnummerSI8710BC-B-IS
FabrikantSilicon Labs
0,96 €
Each (In a Tube of 96)
Aantal stuks
2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS-stocknr. 183-2304
FabrikantnummerADUM1447ARQZ
FabrikantAnalog Devices
4,00 €
Each (In a Tube of 98)
Aantal stuks
3.6 V 1 μA 6.25kVrms 2ns 16 Surface Mount 7.5mm 5.6mm 1.85mm -40°C +125°C - - ADUM1440
RS-stocknr. 183-2314
FabrikantnummerADUM3300ARWZ
FabrikantAnalog Devices
2,846 €
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM3300
RS-stocknr. 183-2496
FabrikantnummerADN4651BRWZ
FabrikantAnalog Devices
12,00 €
Each
Aantal stuks
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C PLC Logic ADN4651
RS-stocknr. 769-8613
FabrikantnummerSi8711AC-B-IP
FabrikantSilicon Labs
1,21 €
Each (In a Pack of 4)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS-stocknr. 183-2301
FabrikantnummerADUM1401ARWZ-RL
FabrikantAnalog Devices
2,409 €
Each (On a Reel of 1000)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM1401
RS-stocknr. 168-9939
FabrikantnummerSI8711CC-B-IP
FabrikantSilicon Labs
0,96 €
Each (In a Tube of 50)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS-stocknr. 183-2276
FabrikantnummerADN4650BRWZ
FabrikantAnalog Devices
9,334 €
Each (In a Tube of 37)
Aantal stuks
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C PLC Logic ADN4650
RS-stocknr. 183-2298
FabrikantnummerADUM1200BRZ-RL7
FabrikantAnalog Devices
1,655 €
Each (On a Reel of 1000)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - - ADUM1200
RS-stocknr. 175-7395
FabrikantnummerISO7763DW
4,292 €
Each (In a Tube of 40)
Aantal stuks
5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C - Logic ISO776x
RS-stocknr. 183-2434
FabrikantnummerADUM2211SRIZ
FabrikantAnalog Devices
4,20 €
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - - ADUM2211
RS-stocknr. 769-8651
FabrikantnummerSi8712BC-B-IS
FabrikantSilicon Labs
1,08 €
Each (In a Pack of 4)
Aantal stuks
2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...