Digital Isolators

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Signal Type Output Type Series
RS-stocknr. 183-2566
FabrikantnummerADUM262N1BRIZ
FabrikantAnalog Devices
9,80 €
Each
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - - ADUM262N
RS-stocknr. 183-2569
FabrikantnummerADUM1401ARWZ-RL
FabrikantAnalog Devices
4,075 €
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM1401
RS-stocknr. 183-2609
FabrikantnummerADUM141E1BRWZ
FabrikantAnalog Devices
3,90 €
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 5mm 4.01mm 1.65mm -40°C +125°C - - ADUM140E
RS-stocknr. 183-2276
FabrikantnummerADN4650BRWZ
FabrikantAnalog Devices
9,334 €
Each (In a Tube of 37)
Aantal stuks
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C PLC Logic ADN4650
RS-stocknr. 183-2277
FabrikantnummerADN4651BRWZ
FabrikantAnalog Devices
10,076 €
Each (In a Tube of 37)
Aantal stuks
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C PLC Logic ADN4651
RS-stocknr. 183-2308
FabrikantnummerADUM2251ARIZ
FabrikantAnalog Devices
5,005 €
Each (In a Tube of 37)
Aantal stuks
5.5 V 2.8 mA 5kVrms - 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +105°C - - ADUM2251
RS-stocknr. 183-2302
FabrikantnummerADUM141E1BRWZ
FabrikantAnalog Devices
3,132 €
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 5mm 4.01mm 1.65mm -40°C +125°C - - ADUM140E
RS-stocknr. 183-2298
FabrikantnummerADUM1200BRZ-RL7
FabrikantAnalog Devices
1,655 €
Each (On a Reel of 1000)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - - ADUM1200
RS-stocknr. 183-2304
FabrikantnummerADUM1447ARQZ
FabrikantAnalog Devices
4,00 €
Each (In a Tube of 98)
Aantal stuks
3.6 V 1 μA 6.25kVrms 2ns 16 Surface Mount 7.5mm 5.6mm 1.85mm -40°C +125°C - - ADUM1440
RS-stocknr. 183-2382
FabrikantnummerADUM3402BRWZ
FabrikantAnalog Devices
5,605 €
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM3402
RS-stocknr. 183-2625
FabrikantnummerADUM1447ARQZ
FabrikantAnalog Devices
4,915 €
Each (In a Pack of 2)
Aantal stuks
3.6 V 1 μA 6.25kVrms 2ns 16 Surface Mount 7.5mm 5.6mm 1.85mm -40°C +125°C - - ADUM1440
RS-stocknr. 183-2307
FabrikantnummerADUM2211TRIZ
FabrikantAnalog Devices
3,445 €
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - - ADUM2211
RS-stocknr. 183-2297
FabrikantnummerADUM1200BRZ
FabrikantAnalog Devices
2,124 €
Each (In a Tube of 98)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - - ADUM1200
RS-stocknr. 183-2477
FabrikantnummerADN4650BRWZ
FabrikantAnalog Devices
10,95 €
Each
Aantal stuks
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C PLC Logic ADN4650
RS-stocknr. 183-2306
FabrikantnummerADUM2211SRIZ
FabrikantAnalog Devices
3,381 €
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - - ADUM2211
RS-stocknr. 183-2484
FabrikantnummerADUM1200BRZ
FabrikantAnalog Devices
2,77 €
Each (In a Pack of 5)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - - ADUM1200
RS-stocknr. 183-2520
FabrikantnummerADUM1201ARZ-RL7
FabrikantAnalog Devices
2,328 €
Each (In a Pack of 5)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - - ADUM1201
RS-stocknr. 183-2318
FabrikantnummerADUM4154ARIZ
FabrikantAnalog Devices
5,649 €
Each (In a Tube of 31)
Aantal stuks
5.5 V 1 μA 5kVrms 2.5ns 20 Surface Mount 15.54mm 7.59mm 2.44mm -40°C +125°C - - ADUM4154
RS-stocknr. 183-2311
FabrikantnummerADUM260N0BRIZ
FabrikantAnalog Devices
8,059 €
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - - ADUM260N
RS-stocknr. 183-2299
FabrikantnummerADUM1201ARZ-RL7
FabrikantAnalog Devices
1,385 €
Each (On a Reel of 1000)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - - ADUM1201