Digital Isolators

Filters

1 - 20 van 67 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Type Series Supply Voltage
RS-stocknr. 183-2297
FabrikantnummerADUM1200BRZ
FabrikantAnalog Devices
2,124 €
Each (In a Tube of 98)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1200 2.7 5.5 V
RS-stocknr. 183-2310
FabrikantnummerADUM241E1BRWZ
FabrikantAnalog Devices
5,004 €
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C - ADUM241E 1.7 5.5 V
RS-stocknr. 183-2595
FabrikantnummerADUM3160BRWZ-RL
FabrikantAnalog Devices
6,70 €
Each (In a Pack of 2)
Aantal stuks
5.5 V 1 μA 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3160 3 5.5 V
RS-stocknr. 183-2311
FabrikantnummerADUM260N0BRIZ
FabrikantAnalog Devices
8,059 €
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM260N 1.7 5.5 V
RS-stocknr. 183-2453
FabrikantnummerADUM2211TRIZ
FabrikantAnalog Devices
4,70 €
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM2211 3 5.5 V
RS-stocknr. 183-2314
FabrikantnummerADUM3300ARWZ
FabrikantAnalog Devices
2,846 €
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3300 3 5.5 V
RS-stocknr. 183-2308
FabrikantnummerADUM2251ARIZ
FabrikantAnalog Devices
5,005 €
Each (In a Tube of 37)
Aantal stuks
5.5 V 2.8 mA 5kVrms - 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +105°C - ADUM2251 3 5.5 V
RS-stocknr. 183-2298
FabrikantnummerADUM1200BRZ-RL7
FabrikantAnalog Devices
1,885 €
Each (On a Reel of 1000)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1200 2.7 5.5 V
RS-stocknr. 769-8601
FabrikantnummerSi8710CC-B-IS
FabrikantSilicon Labs
0,87 €
Each (In a Pack of 4)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS-stocknr. 183-2543
FabrikantnummerADUM1301ARWZ-RL
FabrikantAnalog Devices
3,698 €
Each (In a Pack of 5)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM1301 2.7 5.5 V
RS-stocknr. 183-2299
FabrikantnummerADUM1201ARZ-RL7
FabrikantAnalog Devices
1,291 €
Each (On a Reel of 1000)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1201 2.7 5.5 V
RS-stocknr. 175-7641
FabrikantnummerISO7763DW
5,06 €
Each
Aantal stuks
5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS-stocknr. 183-2312
FabrikantnummerADUM262N1BRIZ
FabrikantAnalog Devices
8,059 €
Each (In a Tube of 37)
Aantal stuks
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - ADUM262N 1.7 5.5 V
RS-stocknr. 183-2276
FabrikantnummerADN4650BRWZ
FabrikantAnalog Devices
10,076 €
Each (In a Tube of 37)
Aantal stuks
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C Logic ADN4650 3 3.6 V
RS-stocknr. 175-7632
FabrikantnummerISO7760DW
5,58 €
Each
Aantal stuks
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS-stocknr. 183-2484
FabrikantnummerADUM1200BRZ
FabrikantAnalog Devices
2,77 €
Each (In a Pack of 5)
Aantal stuks
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - ADUM1200 2.7 5.5 V
RS-stocknr. 183-2382
FabrikantnummerADUM3402BRWZ
FabrikantAnalog Devices
6,05 €
Each (In a Pack of 2)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3402 3 5.5 V
RS-stocknr. 183-2315
FabrikantnummerADUM3402BRWZ
FabrikantAnalog Devices
4,40 €
Each (In a Tube of 47)
Aantal stuks
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - ADUM3402 3 5.5 V
RS-stocknr. 168-9940
FabrikantnummerSI8711CC-B-IS
FabrikantSilicon Labs
0,78 €
Each (In a Tube of 96)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS-stocknr. 769-8635
FabrikantnummerSi8711CC-B-IP
FabrikantSilicon Labs
1,08 €
Each (In a Pack of 4)
Aantal stuks
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
Related Products
Connection Accessories for use with SIRIUS range. ...
Description:
Connection Accessories for use with SIRIUS range.
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
The VOMA617A series has a GaAlAs infrared emitting ...
Description:
The VOMA617A series has a GaAlAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin mini-flat package. It features a high current transfer ratio at low input current, low coupling ...