Covers, Seals & Caps

Covers over electronics are important for the protection and longevity of the product. The correct cover, seal or cap ensures the circuit breaker, terminal or various other items it is used with is protected against dust, water and other harmful substances that could damage the circuitry. Although a cover protects against those kinds of instances, there are models available specifically designed to withstand other potential hazards, such as excess weight and static. All models are highly reliable and excellent quality.

...
Lees meer Lees minder

Filters

1 - 20 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Range Series Standards Met
RS-stocknr. 150-063
FabrikantnummerX201.285.01 3/8"106CLEARCOVER+NUT
FabrikantETA
3,92 €
Each
Aantal stuks
- - - - -
RS-stocknr. 735-2816
Fabrikantnummer3TX7446-0A
FabrikantSiemens
4,42 €
Each
Aantal stuks
Terminal Cover 3TF34, 3TF35, 3TF44, 3TF45, 3VU16 - - -
RS-stocknr. 211-991
FabrikantnummerRSF64EXT
FabrikantCynergy3
15,48 €
Each
Aantal stuks
Tube RSF64 Series - - -
RS-stocknr. 831-9217
Fabrikantnummer1SDA066660R1
FabrikantABB
10,90 €
Each (In a Pack of 2)
Aantal stuks
Terminal Cover ABB Tmax XT3 - XT1 -
RS-stocknr. 188-4635
FabrikantnummerY92A-48N
FabrikantOmron
54,03 €
Each
Aantal stuks
Cover Food Processing Machine - - -
RS-stocknr. 669-3645
Fabrikantnummer0 778 51
FabrikantLegrand
45,47 €
Each
Aantal stuks
Gang Plate Soliroc Series - - -
RS-stocknr. 755-2870
Fabrikantnummer3RV1935-6A
FabrikantSiemens
3,56 €
Each
Aantal stuks
Touch Guard 3RV1 Series Sirius Classic - -
RS-stocknr. 574-835
FabrikantnummerX200.799.01 (N.1.480.08) CLEAR SPLASH COVER
FabrikantETA
5,14 €
Each
Aantal stuks
- - - - -
RS-stocknr. 188-4657
FabrikantnummerY92A-72N
FabrikantOmron
74,27 €
Each
Aantal stuks
Cover Food Processing Machine - - -
RS-stocknr. 328-1022
FabrikantnummerY92A49N
FabrikantOmron
68,20 €
Each
Aantal stuks
Cover Food Processing Machine - - -
RS-stocknr. 188-4663
FabrikantnummerY92A-96N
FabrikantOmron
84,52 €
Each
Aantal stuks
Cover Food Processing Machine - - -
RS-stocknr. 614-0867
Fabrikantnummer2CDL200001R0004 - PS-END0
FabrikantABB
2,57 €
1 Bag of 2
Bag(s)
End Cap DDA Series - - -
RS-stocknr. 280-8418
Fabrikantnummer28958
FabrikantMerlin Gerin
18,25 €
Each
Aantal stuks
Terminal Cover INS100, INS160 - Multi 9 -
RS-stocknr. 489-3941
FabrikantnummerEPTBTEB200S
FabrikantABB
124,57 €
Each
Aantal stuks
Extension Box Protecta Compact Distribution Board - - -
RS-stocknr. 521-190
FabrikantnummerXGSZCNF01
18,07 €
Each
Aantal stuks
Badge Radio Frequency Identification System - - -
RS-stocknr. 574-823
FabrikantnummerX222.444.21
FabrikantETA
38,06 €
Each
Aantal stuks
Cover Magnetic Circuit Breaker - - -
RS-stocknr. 398-6682
Fabrikantnummer1SNA031814R0200
FabrikantABB
34,19 €
Each
Aantal stuks
- - - 7200 -
RS-stocknr. 776-2803
FabrikantnummerA9N21041
36,49 €
Each
Aantal stuks
Connector Linergy FH Horizontal Comb Busbar Acti 9 iC60 -
RS-stocknr. 534-8818
Fabrikantnummer12422
FabrikantABB
6,50 €
Each
Aantal stuks
Cover Modular Circuit Breakers - - -
RS-stocknr. 521-4636
Fabrikantnummer5ST3750
FabrikantSiemens
0,95 €
Each
Aantal stuks
End Cap 5ST3 7 MCB Sentron - -
Related Products
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms). 1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.Industry standard dimensions with medium delay for most applications.Typically used on control equipment, communication ...
A range of rugged, shock resistant IK10, modular ...
Description:
A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications. 4 module covers per row1 self adhesive label per rowDimensional stability from -20 to 115°CColour Grey RAL 7035. ...
Fill level monitoring by means of guided microwavesUpdated ...
Description:
Fill level monitoring by means of guided microwavesUpdated display of the current fill levelProgrammable hysteresis and window functionSimple operation via the user menuThe length of the sensor probe can be shortened as desiredAvailable probes 228 mm (RS order no. 488-047) ...
Professional range of Allen Bradley general purpose MCBs ...
Description:
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.